Positioning Tables

Positioning tables are apparatus used in power transmission to achieve a high precision linear motion.

How do positioning tables work?

Positioning tables typically have a conveyance apparatus where precision ball screws are used to guarantee precision from high speed to slow speed. Some positioning tables can be controlled manually by using a micrometre, while others can be automatically controlled using a motor connected to a computer or other programmable device.

What are positioning tables used for?

Postioning tables are mostly used in applications where repeatability and accuracy are more important than the drive trains axial thrust (force acting along the axis of rotation). They are also used in less precise applications and are integral building blocks for creating systems for complete multi-axis positioning. You will find them in inspection, layout and machine operations.

The main applications of precision tables include:

  • Measuring instruments
  • Parts manufacturing machines
  • Laser application machines
  • Semiconductor equipment
  • Automatic fabricating machines
  • Industrial robots
  • Motion picture cameras

...
Read more Read less

검색 필터링

총 5개 제품 중 1번째-5번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Carriage Length Carriage Width Overall Length Stroke Length Static Load Rating
RS 제품 번호 488-6016
제조사 부품 번호SHT-12-AWM-250
제조사Igus
₩460,350.00
Each
수량
85mm 85mm 395mm 250mm 2800N
RS 제품 번호 488-6000
제조사 부품 번호SHT-12-AWM-100mm
제조사Igus
₩436,635.00
Each
수량
85mm 85mm 245mm 100mm 2800N
RS 제품 번호 488-6038
제조사 부품 번호SHT-12-AWM-500
제조사Igus
₩500,188.10
Each
수량
85mm 85mm 645mm 500mm 2800N
RS 제품 번호 667-1263
제조사 부품 번호SET-25-AWM-300
제조사Igus
₩379,447.75
Each
수량
55mm 60mm 415mm 300mm 300N
RS 제품 번호 667-1260
제조사 부품 번호SET-12-AWM-180
제조사Igus
₩295,645.45
Each
수량
30mm 30mm 240mm 180mm 20N