Air Hose

Air hoses are lengths of hollow flexible tubes used for the transfer of a gas typically under pressure. Air hoses come in a range of sizes each with different operating temperatures and pressures. Understanding the maximum values within an intended application of an air hose is critical in ensuring safety for the user and longevity in the hose. Air hoses, unlike typical hoses, have a high operating pressure however, always refer to manufacturers guidelines before use.

The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.
Features and Benefits
• Flexible for ease of use
• Simple to install in or around workspace
• Easy to cut to length
• Wide range of connector fittings
Where might I use one?
Air hoses can be found in a wide variety of applications such as in aerospace, chemical testing, food industry and mechanical engineering all with their own requirements for both reliability and efficiency. Used in workshops and garages for powering air tools such as sanders, wrenches, nail guns and more, air hoses can be used in conjunction with a compressor for reliable efficient tools. Air hoses can also be used in conjunction with compressed gas cylinders for inflation, welding, fires as well as for administering oxygen.


The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.

...
Read more Read less

검색 필터링

총 94개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Hose Inside Diameter Hose Outside Diameter Colour Material Application Length Maximum Operating Pressure Manufacturer Series Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Special Features
RS 제품 번호 121-6286
제조사 부품 번호PUN-H-2X0,4-SW
제조사Festo
₩50,502.10
1 Reel of 50
Reel(s)
1.2mm 2mm Black Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS 제품 번호 121-6280
제조사 부품 번호PUN-4X0,75-BL
제조사Festo
₩109,132.40
1 Bag of 50
Bag(s)
2.6mm 4mm Blue Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS 제품 번호 181-6083
제조사 부품 번호PUN-6X1-DUO-SI
제조사Festo
₩195,941.70
1 Reel of 50 Metre(s)
Reel(s)
4mm 6mm Silver Polyurethane - 50m 10 bar PUN DUO -35°C +60°C 2 -
RS 제품 번호 122-8469
제조사 부품 번호PUN-H-8X1,25-BL
제조사Festo
₩124,150.35
1 Bag of 50
Bag(s)
5.7mm 8mm Blue Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS 제품 번호 202-4353
제조사 부품 번호PQ-AL-12X1X3000
제조사Festo
₩21,918.55
Each
수량
10mm 12mm Silver - - 3m - PQ - - - -
RS 제품 번호 121-6292
제조사 부품 번호PUN-H-6X1-BL
제조사Festo
₩86,034.30
1 Bag of 50
Bag(s)
4mm 6mm Blue Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS 제품 번호 122-8459
제조사 부품 번호PUN-H-10X1,5-SI
제조사Festo
₩151,414.85
1 Bag of 50
Bag(s)
7mm 10mm Silver Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS 제품 번호 121-6290
제조사 부품 번호PUN-H-4X0,75-BL
제조사Festo
₩43,181.45
1 Bag of 50
Bag(s)
2.6mm 4mm Blue Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS 제품 번호 126-2781
제조사 부품 번호PEN-6X1-NT
제조사Festo
₩38,396.60
1 Reel of 50
Reel(s)
4mm 6mm Natural PE - 50m 10 bar PEN -30°C +60°C 1 -
RS 제품 번호 181-6078
제조사 부품 번호PUN-H-10X1,5-TRT
제조사Festo
₩139,301.60
1 Reel of 50 Metre(s)
Reel(s)
7mm 10mm Red Polyurethane Suitable for Food Use 50m 10 bar PUN-H-T -35°C +60°C 1 Hydrolysis Resistant
RS 제품 번호 181-6071
제조사 부품 번호PUN-H-6X1-TGN
제조사Festo
₩64,359.10
1 Reel of 50 Metre(s)
Reel(s)
4mm 6mm Green Polyurethane Suitable for Food Use 50m 10 bar PUN-H-T -35°C +60°C 1 Hydrolysis Resistant
RS 제품 번호 121-6287
제조사 부품 번호PUN-H-3X0,5-BL
제조사Festo
₩39,108.05
1 Bag of 50
Bag(s)
2.1mm 3mm Blue Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS 제품 번호 181-6054
제조사 부품 번호PUN-3X0,5-GE
제조사Festo
₩59,430.10
1 Reel of 50 Metre(s)
Reel(s)
2.1mm 3mm Yellow Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS 제품 번호 126-2783
제조사 부품 번호PEN-10X1,5-NT
제조사Festo
₩71,177.55
1 Reel of 50
Reel(s)
7mm 10mm Natural PE - 50m 10 bar PEN -30°C +60°C 1 -
RS 제품 번호 121-6281
제조사 부품 번호PUN-4X0,75-SI
제조사Festo
₩56,210.75
1 Bag of 50
Bag(s)
2.6mm 4mm Silver Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS 제품 번호 181-6059
제조사 부품 번호PUN-H-3X0,5-RT
제조사Festo
₩44,962.40
1 Reel of 50 Metre(s)
Reel(s)
2.1mm 3mm Red Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS 제품 번호 122-8452
제조사 부품 번호PUN-16X2,5-BL
제조사Festo
₩425,597.45
1 Bag of 50
Bag(s)
11mm 16mm Blue Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS 제품 번호 181-6067
제조사 부품 번호PUN-H-4X0,75-TGE
제조사Festo
₩49,644.95
1 Reel of 50 Metre(s)
Reel(s)
2.6mm 4mm Yellow Polyurethane Suitable for Food Use 50m 10 bar PUN-H-T -35°C +60°C 1 Hydrolysis Resistant
RS 제품 번호 121-6279
제조사 부품 번호PUN-3X0,5-SW
제조사Festo
₩48,180.20
1 Bag of 50
Bag(s)
2.1mm 3mm Black Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS 제품 번호 122-8449
제조사 부품 번호PUN-12X2-BL
제조사Festo
₩242,513.00
1 Bag of 50
Bag(s)
8mm 12mm Blue Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -