Air Reservoirs

Air reservoirs are used in pneumatic systems where the flow of air within the system needs to be controlled and to compensate for pressure fluctuations that occur.


How do air reservoirs work? 

Air reservoirs are used to compensate for pressure fluctuations within a pneumatic system. Air is let into the reservoir from a flow valve and stored there until it is released at a pre-determined point. 


What are air reservoirs used for?

Air is released from the reservoir, for example to compensate for fluctuations of pressure within the system. They can also be used in the following scenarios:

  • As an accumulator if pressure suddenly drops
  • Generating long time delays in connection with time delay and flow control valvues
  • Generating a controlled system with a first-order delay
  • As an accumulator if the pressure suddenly drops
  • To generate static pressure using a one-way flow control valve

If you want to protect downstream equipment from pressure fluctuations or increase the power of an existing actuator, you can use a combination pressure booster/regulator.  




...
Read more Read less

검색 필터링

총 7개 제품 중 1번째-7번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Manufacturer Series Reservoir Bore Volume Maximum Pressure Port Connection Weight Maximum Operating Temperature Minimum Operating Temperature
RS 제품 번호 203-8661
제조사 부품 번호VZS-20-B
제조사Festo
₩589,354.95
Each
수량
VZS-20-B 25.4mm - 16bar G 3/8 - - -
RS 제품 번호 125-9904
제조사 부품 번호CRVZS-0.4
제조사Festo
₩123,220.35
Each
수량
CRVZS 19mm 0.4L 16bar G 1/4 543g +100°C -10°C
RS 제품 번호 121-5502
제조사 부품 번호CRVZS-10
제조사Festo
₩514,879.00
Each
수량
CRVZS 40mm 10L 16bar G 1 6.5g +100°C -10°C
RS 제품 번호 121-5505
제조사 부품 번호CRVZS-5
제조사Festo
₩377,674.55
Each
수량
CRVZS 40mm 5L 16bar G 1 3.6g +100°C -10°C
RS 제품 번호 125-9905
제조사 부품 번호CRVZS-0.75
제조사Festo
₩179,211.00
Each
수량
CRVZS 19mm 0.75L 16bar G 1/4 736g +100°C -10°C
RS 제품 번호 121-5504
제조사 부품 번호CRVZS-20
제조사Festo
₩928,374.05
Each
수량
CRVZS 40mm 20L 16bar G 1 10.2g +100°C -10°C
RS 제품 번호 121-5503
제조사 부품 번호CRVZS-2
제조사Festo
₩241,056.00
Each
수량
CRVZS 28mm 2L 16bar G 1/2 1.7g +100°C -10°C