Stainless Steel Pipes | Threaded Steel Pipes | RS
최근 검색 기록

    Stainless Steel Pipes

    Stainless steel pipes are used to carry substances such as natural gas, oil, steam and water. These pipes can be threaded or unthreaded and are widely used in gas and oil industries.Threaded stainless steel pipes are screwed into a threaded fitting whereas unthreaded pipes slide inside the fitting and are often secured with solder.

    Stainless steel pipes vary in their ranges for pressure, temperature, and anticipated weight. It is essential that you consider these factors when purchasing pipes in order to ensure that they can carry out the duties expected of them.

    What do stainless steel pipes do?

    Steel pipes are safe, durable and hard wearing. Some coatings can extend the life of the steel pipework by preventing the build-up of rust. Steel pipes can be formed into various shapes, bends and curves. With the addition of steel connections, joints and fittings the pipework can be utilised in almost any industrial set-up. Steel and stainless steel pipes are primarily used in applications that require the safe delivery of gases or liquids under pressure. Galvanised tube can also be used for handrail systems in schools, factories and public buildings.

    Stainless steel pipes applications

    Most industries must transport liquids, gas or air under pressure. Some of the most common applications are;

    • Transportation of water and waste underground
    • Boiler and condenser tubes-steam
    • Chemical processing
    • Galvanised tube -Hand and guide rail systems

    Finish

    • Galvanised
    • Oxidised

    Thread

    BSPT (British standard pipe thread) sometimes denoted with the letter R

    What are stainless steel pipes used for?

    They are used in many different fields, including the food, beverage, dairy, brewing, biotechnology, pharmaceutical, and chemical industries. Stainless steel is easily cleaned and sanitised, which makes these pipes an ideal choice when strict hygiene standards need to be adhered to. Their ability to withstand high temperatures makes them ideal for industries where heat or warmer conditions are a key factor.

    Unthreaded pipes can also be threaded by a professional (at a hardware store, for instance) in order to fit with threaded connectors or otherwise meet your needs.

    2 표시되는 제품 Stainless Steel Pipes

    RS PRO
    -
    Stainless Steel
    Galvanised
    26.4mm
    2.87mm
    2m
    3/4 in BSPT
    3/4in
    BSPT
    ₩12,464.40
    개당가격(5개가 1팩안에)
    RS PRO
    -
    -
    -
    6mm
    0.6mm
    2m
    -
    -
    -
    페이지 당 결과 수