최근 검색 기록

    Hose Pipe & Flexible Tubes

    Suitable for a wide range of applications, rubber hoses can be found in the food, waste and automotive industries to name a few as well as being used in the home for a range of tasks. The flexibility of a rubber hose allows the user to work freely in or around most circumstances or can fix a hose in place in or around a workstation or any other scenario without the need for angle or corner connectors.

    Rubber hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Rubber hoses come in a range of sizes and colours, understanding the application of your hose is key when purchasing to ensure you have a hose suitable for the type of liquid or gas you are working with. Always follow manufacturer's guidelines on hose suitability as incorrect use can lead to corrosion and failure.

    Types of Hoses

    There are a variety of hose pipe types available, each having unique benefits and application uses. These are:

    Water hoses - Mainly used for irrigation, gardening, building, fire and many more. The inner tube is mainly made from PVC and EPDM. These hose come in a range of sizes from 1.5 metres to 50 metres and more.

    Hot water and steam hoses - Used within refrigeration equipment to cool water, engine hot and cold water, food processing. The inner tube is mostly made of EPDM.

    Air hoses - Widely used in compressors, pneumatic lines and systems, spray guns, sprayers and other industrial fields.

    Oil Transmission hoses - Used for transmission oil, petroleum, diesel on land or in the ocean. The inner tube is made of NBR, PVC and SBR with the outer surface having excellent wear resistance.

    House hoses - Used to connect household appliances acting as an inlet hose. It features screw on connections, and usually made from PVC.

    1459 표시되는 제품 Hose Pipe & Flexible Tubes

    개당
    ₩43,954.40
    RS PRO
    Reinforced
    Hose Pipe
    12.5mm
    17.5mm
    PVC
    Transfer
    10 bar
    Compressed Air
    ISO 6224
    -
    -15°C
    +60°C
    Clear
    25m
    개당
    ₩742,750.40
    RS PRO
    -
    Flexible Tube
    6mm
    8mm
    PTFE
    Transfer
    14 bar
    High Performance
    FDA
    -
    -60°C
    +250°C
    Clear
    50m
    25 미터 릴 1개
    ₩77,775.60
    RS PRO
    Reinforced
    Hose Pipe
    6.3mm
    11.5mm
    PVC
    Transfer
    16 bar
    Compressed Air
    ISO 5774, NSF 51; NSF 61
    CR
    -10°C
    +60°C
    Clear
    25m
    개당
    ₩111,690.80
    RS PRO
    -
    Hose Pipe
    10mm
    16mm
    PVC
    Transfer
    4 bar
    Laboratory
    EU 10/2011
    -
    -15°C
    +60°C
    Clear
    25m
    개당
    ₩217,756.64
    RS PRO
    -
    Hose Pipe
    8mm
    13mm
    PVC
    Transfer
    20 bar
    Compressed Air
    ISO 5774
    -
    -15°C
    +65°C
    Blue
    50m
    개당
    ₩710,414.40
    RS PRO
    Flexible,Reinforced
    Hose Pipe
    7.9mm
    14.5mm
    CPE, FKM, NBR
    Transfer
    7 bar
    Fuel & Oil
    SAE J30 R9
    -
    -30°C
    +130°C
    Black
    25m
    개당
    ₩375,605.20
    RS PRO
    Flexible,Reinforced
    Hose Pipe
    12.7mm
    21.5mm
    EPDM
    Transfer
    20 bar
    Air, Water
    -
    -
    -30°C
    +140°C
    Red
    25m
    개당
    ₩47,977.60
    RS PRO
    Food Grade
    Flexible Tube
    9.6mm
    12.8mm
    Silicone
    Peristaltic Pump, Transfer
    -
    Biopharmaceutical, Chemical, Food & Beverage, Medical
    BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
    -
    -40°C
    +200°C
    Translucent
    2m
    개당
    ₩221,219.60
    RS PRO
    Flexible,Reinforced
    Hose Pipe
    12.7mm
    21.5mm
    Chloroprene, NBR
    Transfer
    20 bar
    Fuel & Oil
    -
    -
    -40°C
    +100°C
    Black
    25m
    개당
    ₩35,851.60
    RS PRO
    Reinforced
    Hose Pipe
    8mm
    13.5mm
    PVC
    Transfer
    16 bar
    Compressed Air
    ISO 5774, NSF 51; NSF 61
    CR
    -10°C
    +60°C
    Black
    25m
    개당
    ₩30,907.20
    RS PRO
    Reinforced
    Hose Pipe
    38mm
    45.4mm
    PVC
    Transfer, Vacuum
    6.5 bar
    Industrial
    -
    -
    -15°C
    +65°C
    Green
    5m
    개당
    ₩234,971.80
    RS PRO
    Reinforced,Food Grade,Flexible
    Flexible Tube
    6.3mm
    11.5mm
    PVC
    Transfer
    16bar
    Caravan Industry, Food/Liquid, Pharmaceutical, Pneumatic Tool
    EU 10/2011 Compliant, ISO 5774, NSF51 + NSF61 Approved, RoHS 3 Compliant
    -
    -10°C
    60°C
    Clear
    100m
    개당
    ₩185,992.16
    RS PRO
    Flexible,Reinforced
    Flexible Tube
    19mm
    24.6mm
    PVC
    Transfer, Vacuum
    9bar
    Agricultural, Construction, Horticultural, Marine, Light Pressure Transfer of Liquid, Slurries and Powder
    RoHS 3 Compliant
    -
    -15°C
    60°C
    Green
    30m
    개당
    ₩203,290.04
    RS PRO
    Reinforced,Food Grade,Flexible
    Flexible Tube
    63.5mm
    71.9mm
    PVC
    Transfer, Vacuum
    5bar
    Food Processing
    EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant
    -
    -40°C
    80°C
    Clear
    10m
    개당
    ₩688,888.40
    RS PRO
    Flexible,Reinforced
    Flexible Tube
    19mm
    25mm
    PVC
    Transfer
    13bar
    Agriculture, Construction, Horticulture, Industrial, Landscaping, Public Sector
    RoHS 3 Compliant
    -
    -15°C
    65°C
    Yellow
    100m
    개당
    ₩367,549.40
    RS PRO
    Food Grade,Flexible,Reinforced
    Flexible Tube
    76mm
    86.4mm
    PVC
    Transfer, Vacuum
    4bar
    Food Processing
    EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant
    -
    -40°C
    80°C
    Clear
    10m
    개당
    ₩406,371.40
    RS PRO
    Food Grade,Flexible,Reinforced
    Flexible Tube
    38mm
    46mm
    PVC
    Transfer
    8bar
    Industrial, Food/Liquid, Pharmaceutical, Scientific, Pneumatic Tool
    BS EN ISO 6224, EU 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant
    -
    -10°C
    60°C
    Clear
    25m
    개당
    ₩123,083.60
    RS PRO
    Reinforced,Flexible
    Hose Pipe
    6.3mm
    13.3mm
    EPDM, NBR
    Transfer
    20 bar
    Gas
    ISO 3821
    -
    -30°C
    +80°C
    Orange
    25m
    개당
    ₩29,234.00
    RS PRO
    Food Grade,Flexible
    Hose Pipe
    3mm
    6mm
    PVC
    Transfer
    4 bar
    Agricultural, Food, Marine, Water
    BSS45 FDA Approved
    -
    -15°C
    +60°C
    Clear
    25m
    개당
    ₩652,002.80
    RS PRO
    Flexible,Food Grade,Reinforced
    Flexible Tube
    19mm
    26mm
    PVC
    Transfer
    10bar
    Caravan Industry, Food/Liquid, Pharmaceutical, Pneumatic Tool
    EU 10/2011 Compliant, ISO 5774, NSF51 + NSF61 Approved, RoHS 3 Compliant
    -
    -10°C
    60°C
    Clear
    100m
    페이지 당 결과 수