최근 검색 기록

    Trimmer Potentiometers

    Trimmer potentiometers, sometimes referred to as trim pots or trimmer resistors are a type of adjustable potentiometer (variable resistor). They are used to calibrate and fine-tune circuits. Trimmer potentiometers are typically constructed from cermet or have a carbon composition. They can be mounted directly onto PCBs (printed circuit boards).

    Trimmer potentiometers are not adjusted very frequently. You can think of them as a 'set and forget' component. Trim pots let you set (or trim) the resistance to obtain a very precise current, output voltage or gain. Once the value has been set, it is unlikely that you'll need to adjust the trimmer again unless you need to recalibrate the circuit.

    Can I replace a normal potentiometer with a trimmer potentiometer?

    Yes, you can. However, trimmer potentiometers are typically more expensive than standard potentiometers with a fixed resistance rating. It is also worth bearing in mind the difference in lifespan too. Many potentiometers have a lifespan that allows for hundreds of thousands of cycles. Trimmer potentiometers typically have a lifespan of a few hundred cycles (at best). Trim pots also tend to take up more space on a PCB than a standard potentiometer.

    Do I need a single turn or multiturn trim pot?

    This completely depends on the intended application of the trim pot. Multiturn trimmer pots tend to have a higher resolution than single turn models. A single turn trimmer potentiometer is ideal for applications where a resolution of one turn is enough.

    Adjustment types

    Trimmer potentiometers are normally adjusted by hand (you can turn the adjustment knob with your fingers), with a screwdriver or with a specialised adjustment tool designed for use with a particular model or series.

    1 / 5
    89 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    TT Electronics/BI
    모두 제거

    Bourns (1169)

    Copal Electronics (3)

    Nidec Components (193)

    NIDEC COPAL ELECTRONICS GMBH (244)

    Panasonic (3)

    Phoenix Contact (1)

    PIHER SENSORS AND CONTROLS S.S.A (28)

    TE Connectivity (19)

    Tokyo Cosmos Electric (30)

    TT Electronics/BI (89)

    Vishay (423)

    Vishay Foil Resistors (16)

    VPG Foil Resistors (1)

    Select a Range

    100 Ω (2)

    200 Ω (2)

    500 Ω (3)

    1 kΩ (15)

    2 kΩ (8)

    5 kΩ (12)

    10 kΩ (18)

    20 kΩ (13)

    50 kΩ (2)

    100 kΩ (12)

    200 kΩ (2)

    Surface Mount (8)

    Through Hole (81)

    1 (15)

    9 (8)

    12 (26)

    20 (40)

    Side Adjust (30)

    Top Adjust (59)

    0.25 W @ 85 °C (34)

    0.5W (31)

    0.75W (18)

    1W (6)

    Select a Range

    44 (8)

    64 (26)

    67 (22)

    72 (4)

    82 (5)

    89 (16)

    90 (2)

    93 (6)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    4.83mm (8)

    6.35mm (26)

    9.53mm (17)

    11.11mm (9)

    19.05mm (18)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    200 V dc (81)

    300 V dc (8)

    1.42 (Metal Adjustment Screw) mm (8)

    1.78 (Metal Adjustment Screw) mm (26)

    2.29 (Metal Adjustment Screw) mm (22)

    2.36 (Metal Adjustment Screw) mm (18)

    8.38 (Knob) mm (4)

    6.35mm (5)

    12.7mm (6)

    -65°C (34)

    -55°C (55)

    89 Products
    단가
    제조사
    Maximum Resistance
    Mounting Type
    Number of Turns
    Orientation
    Power Rating
    Series
    Termination Style
    Length
    Tolerance
    Depth
    Temperature Coefficient
    Height
    Dimensions
    Maximum Voltage Rating
    Shaft Diameter
    Diameter
    Minimum Operating Temperature
    제품 세부 사항
    단가
    제조사
    Maximum Resistance
    Mounting Type
    Number of Turns
    Orientation
    Power Rating
    Series
    Termination Style
    Length
    Tolerance
    Depth
    Temperature Coefficient
    Height
    Dimensions
    Maximum Voltage Rating
    Shaft Diameter
    Diameter
    Minimum Operating Temperature
    개당가격(5개가 1팩안에)
    ₩2,827.52
    TT Electronics/BI
    1kΩ
    Through Hole
    12
    Top Adjust
    0.25 W @ 85 °C
    64
    Solder Pin
    6.35mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    1.78 (Metal Adjustment Screw) mm
    -
    -65°C
    • RS 제품 번호 144-2182
    • 제조사 부품 번호 89PR2KLFTB
    개당가격(5개가 1팩안에)
    ₩3,124.56
    TT Electronics/BI
    2kΩ
    Through Hole
    20
    Side Adjust
    0.75W
    89
    Solder Pin
    19.05mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    2.36 (Metal Adjustment Screw) mm
    -
    -55°C
    • RS 제품 번호 144-2061
    • 제조사 부품 번호 44WR5KLFT7
    개당가격(250개가 1릴안에)
    ₩5,724.60
    TT Electronics/BI
    5kΩ
    Surface Mount
    9
    Top Adjust
    0.25 W @ 85 °C
    44
    Solder Pin
    4.83mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    300 V dc
    1.42 (Metal Adjustment Screw) mm
    -
    -65°C
    개당가격(50개가 1튜브안에)
    ₩2,735.40
    TT Electronics/BI
    1kΩ
    Through Hole
    12
    Side Adjust
    0.25 W @ 85 °C
    64
    Solder Pin
    6.35mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    1.78 (Metal Adjustment Screw) mm
    -
    -65°C
    • RS 제품 번호 144-2077
    • 제조사 부품 번호 72PTR10KLF
    개당가격(100개가 1박스안에)
    ₩3,152.76
    TT Electronics/BI
    10kΩ
    Through Hole
    1
    Top Adjust
    0.5W
    72
    Solder Pin
    9.53mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    8.38 (Knob) mm
    -
    -55°C
    • RS 제품 번호 144-2191
    • 제조사 부품 번호 93PR100KLF
    개당가격(5개가 1팩안에)
    ₩5,779.12
    TT Electronics/BI
    100kΩ
    Through Hole
    1
    Top Adjust
    1W
    93
    Solder Pin
    -
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    -
    12.7mm
    -55°C
    • RS 제품 번호 144-2220
    • 제조사 부품 번호 67YR5KLF
    개당가격(5개가 1팩안에)
    ₩2,680.88
    TT Electronics/BI
    5kΩ
    Through Hole
    20
    Top Adjust
    0.5W
    67
    Solder Pin
    9.53mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    2.29 (Metal Adjustment Screw) mm
    -
    -55°C
    • RS 제품 번호 144-2097
    • 제조사 부품 번호 67XR5KLF
    개당가격(50개가 1박스안에)
    ₩1,799.16
    TT Electronics/BI
    5kΩ
    Through Hole
    20
    Side Adjust
    0.5W
    67
    Solder Pin
    11.11mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    2.29 (Metal Adjustment Screw) mm
    -
    -55°C
    • RS 제품 번호 144-2234
    • 제조사 부품 번호 72PTR10KLF
    개당가격(5개가 1팩안에)
    ₩4,602.24
    TT Electronics/BI
    10kΩ
    Through Hole
    1
    Top Adjust
    0.5W
    72
    Solder Pin
    9.53mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    8.38 (Knob) mm
    -
    -55°C
    개당가격(50개가 1튜브안에)
    ₩3,199.76
    TT Electronics/BI
    2kΩ
    Through Hole
    12
    Top Adjust
    0.25 W @ 85 °C
    64
    Solder Pin
    6.35mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    1.78 (Metal Adjustment Screw) mm
    -
    -65°C
    개당가격(50개가 1튜브안에)
    ₩2,524.84
    TT Electronics/BI
    10kΩ
    Through Hole
    12
    Top Adjust
    0.25 W @ 85 °C
    64
    Solder Pin
    6.35mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    1.78 (Metal Adjustment Screw) mm
    -
    -65°C
    개당가격(50개가 1튜브안에)
    ₩2,735.40
    TT Electronics/BI
    100kΩ
    Through Hole
    12
    Top Adjust
    0.25 W @ 85 °C
    64
    Solder Pin
    6.35mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    1.78 (Metal Adjustment Screw) mm
    -
    -65°C
    • RS 제품 번호 144-2062
    • 제조사 부품 번호 93PR10KLF
    개당가격(50개가 1박스안에)
    ₩4,463.12
    TT Electronics/BI
    10kΩ
    Through Hole
    1
    Top Adjust
    1W
    93
    Solder Pin
    -
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    -
    12.7mm
    -55°C
    • RS 제품 번호 144-2119
    • 제조사 부품 번호 89PR200LFTB
    개당가격(25개가 1튜브안에)
    ₩2,671.48
    TT Electronics/BI
    200Ω
    Through Hole
    20
    Side Adjust
    0.75W
    89
    Solder Pin
    19.05mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    2.36 (Metal Adjustment Screw) mm
    -
    -55°C
    개당가격(5개가 1팩안에)
    ₩3,273.08
    TT Electronics/BI
    1kΩ
    Through Hole
    12
    Side Adjust
    0.25 W @ 85 °C
    64
    Solder Pin
    6.35mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    1.78 (Metal Adjustment Screw) mm
    -
    -65°C
    • RS 제품 번호 144-2215
    • 제조사 부품 번호 67XR1KLF
    개당가격(5개가 1팩안에)
    ₩2,282.32
    TT Electronics/BI
    1kΩ
    Through Hole
    20
    Side Adjust
    0.5W
    67
    Solder Pin
    11.11mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    2.29 (Metal Adjustment Screw) mm
    -
    -55°C
    • RS 제품 번호 144-2245
    • 제조사 부품 번호 89PR200LFTB
    개당가격(5개가 1팩안에)
    ₩3,237.36
    TT Electronics/BI
    200Ω
    Through Hole
    20
    Side Adjust
    0.75W
    89
    Solder Pin
    19.05mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    2.36 (Metal Adjustment Screw) mm
    -
    -55°C
    • RS 제품 번호 144-2115
    • 제조사 부품 번호 67YR20KLF
    개당가격(50개가 1박스안에)
    ₩1,923.24
    TT Electronics/BI
    20kΩ
    Through Hole
    20
    Top Adjust
    0.5W
    67
    Solder Pin
    9.53mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    2.29 (Metal Adjustment Screw) mm
    -
    -55°C
    개당가격(50개가 1튜브안에)
    ₩2,585.00
    TT Electronics/BI
    5kΩ
    Through Hole
    12
    Top Adjust
    0.25 W @ 85 °C
    64
    Solder Pin
    6.35mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    1.78 (Metal Adjustment Screw) mm
    -
    -65°C
    • RS 제품 번호 144-2192
    • 제조사 부품 번호 82MR1KLFTB
    개당가격(5개가 1팩안에)
    ₩3,162.16
    TT Electronics/BI
    1kΩ
    Through Hole
    1
    Top Adjust
    0.5W
    82
    Solder Pin
    -
    ±10%
    -
    ±100ppm/°C
    -
    -
    200 V dc
    -
    6.35mm
    -55°C
    페이지 당 결과 수