Potentiometer Knobs

A potentiometer knob is an accessory that is used as a control knob for a potentiometer.

How do they work?
Many potentiometers knobs are simply push on and can easily be fitted to the potentiometer shaft. Others use a fixing such as a nut, grub screw or blind set screw to fix them in place. The knob can be used to turn the potentiometer, like a volume control knob on a stereo.

What different types are there?
A huge variety of potentiometer knobs are available to suit virtually any application. When choosing the right knob for your potentiometer, you must always check the shaft diameter of the potentiometer. This helps to narrow your options down. Most knobs are cylindrical, but rectangular shaped knobs are available for slider potentiometers. Potentiometer knobs are available in different colours.
Some potentiometer knobs feature a small skirt at the bottom, which can have numbers around it. Others feature a pointer or coloured indicator, which can be helpful for seeing how far a potentiometer has been turned.
Some potentiometer knobs are also multi-turn. They may feature a locking mechanism and a turn counter which shows the number of rotations of the potentiometer knob.
Material
The material that the knob is manufactured from can help you to determine whether it is suitable for your application. Potentiometers knobs are commonly manufactured from plastic (often with a brass insert) or aluminium, and some have soft touch rubber finishes.

...
Read more Read less

검색 필터링

총 7개 제품 중 1번째-7번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Shaft Size Knob Diameter Shaft Type Knob Height Body Colour Indicator Colour Depth For Use With Model Knob Type Material
RS 제품 번호 137-5462
제조사 부품 번호A2510030
제조사OKW
₩4,654.65
Each
수량
3mm 10.5mm - 14mm Black - - - - Collet Plastic
RS 제품 번호 137-5608
제조사 부품 번호A7510010
제조사OKW
₩1,720.50
Each
수량
- - - - Black White - Collet Knob - Nut Cover Plastic
RS 제품 번호 137-4661
제조사 부품 번호2513040
제조사OKW
₩5,469.95
Each
수량
4mm - - 15.5mm Black White - - - Collet -
RS 제품 번호 137-4633
제조사 부품 번호44.16.060
제조사OKW
₩2,836.50
Each
수량
- - - - Black Black - Collet Knob - - Plastic
RS 제품 번호 137-4194
제조사 부품 번호14.22.461
제조사OKW
₩9,867.30
Each
수량
6mm 22.5mm - 12mm Chrome Black - - - Grub Screw Aluminium
RS 제품 번호 137-4201
제조사 부품 번호14.38.461
제조사OKW
₩8,391.70
Each
수량
6mm 32.8mm - 15.9mm Chrome Black - - - Grub Screw Aluminium
RS 제품 번호 137-5478
제조사 부품 번호2610030
제조사OKW
₩5,655.95
Each
수량
3mm 10.5mm - 14mm Black White - - - Collet Plastic