Leaded Inductors | Axial & Radial Components | RS
최근 검색 기록

    Leaded Inductors

    Leaded inductors are components that act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices. Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field as opposed to an electric field, which is stored by a capacitor. At RS, we have a varied range of leaded inductors, including axial, radial, through-hole and panel-mount inductors, with products from brands such as Bourns, EPCOS, Murata Power Solutions, Panasonic, Wurth Elektronik and our own RS PRO brand.

    What are leaded inductors used for?

    Leaded inductors are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits. They typically have ferrite cores, however it is possible to find leaded inductors with cores made of other materials, such as nano crystalline or iron. With low or DC voltages, they act as continuous circuits to keep the current flowing if there are interferences but otherwise have no effect on the signal. With high voltage applications, they are able to prevent the current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes and prevent damages.

    Types of leaded inductors

    These inductors can found in several different shapes, including radial, axial and through-hole components and leads attached concentrically to the opposite ends of the inductor cores or as linear components. Leaded inductors come in two main categories, VHF-choke and RF-choke:

    • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
    • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

    2050 표시되는 제품 Leaded Inductors

    ₩7,275.60
    개당가격(2개가 1팩안에)
    RS PRO
    68 μH
    10A
    Radial
    0.042Ω
    ±15%
    50mm
    -
    -
    21mm
    50 (Dia.) x 21mm
    -
    -
    -
    DP
    Wurth Elektronik
    35 mH
    5A
    Through Hole
    90mΩ
    -30 → +50%
    -
    42mm
    27mm
    46mm
    42 x 27 x 46mm
    Nano Crystalline
    1 kHz → 300MHz
    10mm
    WE-CMBNC
    Wurth Elektronik
    1 mH
    3A
    Radial
    35mΩ
    ±30%
    -
    17.5mm
    13mm
    22mm
    17.5 x 13 x 22mm
    -
    -
    7.7mm
    WE-CMB
    Murata Power Solutions
    100 μH
    5.4A
    Radial
    46mΩ
    ±10%
    26.4mm
    24mm
    24.4mm
    14mm
    26.4 x 24.4 x 14mm
    -
    4.6MHz
    23.6mm
    1400
    Bourns
    22 μH
    19A
    Radial
    8mΩ
    ±15%
    32.51mm
    45.21mm
    -
    16.5mm
    32.512 (Dia.) x 16.51mm
    -
    -
    14.22mm
    2300HT
    Murata Power Solutions
    68 mH
    18mA
    Radial
    242Ω
    ±10%
    6.5mm
    7.7mm
    -
    10.5mm
    6.5 (Dia.) x 10.5mm
    -
    200kHz
    3mm
    2200R
    Bourns
    10 mH
    100mA
    Radial
    12Ω
    ±10%
    11.7mm
    -
    -
    12mm
    11.7 (Dia.) x 12mm
    Ferrite
    530kHz
    7mm
    RLB
    Tamura
    500 μH
    15A
    Through Hole
    35mΩ
    ±25%
    57mm
    -
    -
    37mm
    57 (Dia.) x 37mm
    Ferrite
    -
    37mm
    NAC-15
    Wurth Elektronik
    10 μH
    11A
    -
    4.8mΩ
    20%
    -
    -
    -
    -
    -
    -
    13MHz
    -
    WE-HIDA THT
    Wurth Elektronik
    65 μH
    17.2A
    Through Hole
    14.44mΩ
    ±20%
    -
    36mm
    34.5mm
    35mm
    36 x 34.5 x 35mm
    Manganese Zinc Ferrite
    4.28MHz
    -
    WE-HCFT
    Vishay
    4.7 μH
    50A
    Radial
    1.43mΩ
    ±20%
    28.5mm
    -
    -
    10.7mm
    28.5 (Dia.) x 10.7mm
    -
    11.36MHz
    16.7mm
    IHTH-1125KZ-5A
    Wurth Elektronik
    2 x 1 mH
    15A
    Through Hole
    2 x 3.3mΩ
    -30 → +50%
    -
    23mm
    17mm
    25mm
    23 x 17 x 25mm
    Nano Crystalline
    1 kHz → 300 MHz
    7.5mm
    WE-CMBNC
    Schaffner
    250 μH
    50A
    Radial
    0.9mΩ
    -30 → +50%
    -
    61mm
    57.8mm
    38mm
    61 x 57.8 x 38mm
    -
    400Hz
    5.08mm
    RB
    Wurth Elektronik
    2.2 mH
    2A
    Radial
    70mΩ
    ±30%
    -
    17.5mm
    13mm
    22mm
    17.5 x 13 x 22mm
    -
    -
    7.7mm
    WE-CMB HC
    Wurth Elektronik
    860 μH
    3A
    Lead Wire
    150mΩ
    ±20%
    28.5mm
    -
    16mm
    -
    28.5 (Dia.) x 16mm
    Composite Iron Powder
    -
    14mm
    WE-FI
    Bourns
    470 μH
    500mA
    Radial
    1.3Ω
    ±10%
    8.7mm
    -
    -
    12mm
    8.7 (Dia.) x 12mm
    Ferrite
    1.8MHz
    5mm
    RLB
    Wurth Elektronik
    1 mH
    12A
    Radial
    9mΩ
    ±30%
    -
    30.5mm
    22mm
    35mm
    30.5 x 22 x 35mm
    -
    -
    25mm
    WE-CMB HC
    ₩3,098.24
    개당가격(5개가 1팩안에)
    RS PRO
    1 mH
    1A
    Radial
    0.426Ω
    ±15%
    26mm
    -
    -
    13mm
    26 (Dia.) x 13mm
    -
    -
    -
    DP
    ₩3,378.36
    개당가격(5개가 1팩안에)
    RS PRO
    470 μH
    500mA
    Radial
    0.322Ω
    ±15%
    20mm
    -
    -
    9mm
    20 (Dia.) x 9mm
    -
    -
    -
    DP
    ₩2,716.60
    개당가격(480개가 1박스안에)
    RS PRO
    47 μH
    2A
    Radial
    0.09Ω
    ±15%
    15mm
    -
    -
    8mm
    15 (Dia.) x 8mm
    -
    -
    -
    DP
    페이지 당 결과 수