최근 검색 기록

    Resistor Arrays

    Resistor arrays (also called array resistors) are a type of fixed resistor, a device commonly used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

    How do resistor arrays work?

    Resistor arrays are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some resistor arrays use resistors in parallel or series-parallel designs.

    Where are resistor arrays used?

    Resistor arrays are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

    • Consumer electronics and computers
    • Analogue-to-digital and digital-to-analogue conversion
    • Voltage dividers for power supplies

    Resistor Networks

    A resistor network is a combination of several resistors that are configured into a pattern. They're used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

    How do resistor networks work?

    Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers.

    Types of resistor networks

    There are several different kinds of resistor networks. These include:

    • Single row pins - isolated, individual resistors, each having two pins. Or one common pin with all resistors bussed to remaining pins.
    • Dual row pins - isolated, individual resistors each with two adjacent pins. Alternatively one common pin with all resistors bussed to remaining pins. Dual row pins can also feature isolated, individual resistors each with two adjacent pins.

    They're all comparable by resistance, tolerance and maximum working voltage.

    749 표시되는 제품 Resistor Arrays

    개당(릴로 공급됨)
    ₩1,112.96
    Vishay
    10kΩ
    4
    Array
    0612 (1632M)
    0.3W
    Convex
    ±0.5%
    -
    Moulded
    0.1W
    ISOL
    3.2mm
    1.6mm
    0.55mm
    3.2 x 1.6 x 0.55mm
    8
    ACAS 0612 - Professional
    개당(릴로 공급됨)
    ₩41.36
    Bourns
    47Ω
    4
    Array
    1206 (3216M)
    0.25W
    Concave
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.55mm
    0.5mm
    3.2 x 1.55 x 0.5mm
    8
    CAT16
    개당가격(5개가 1팩안에)
    ₩1,112.96
    Vishay
    10kΩ
    4
    Array
    0612 (1632M)
    0.3W
    Convex
    ±0.5%
    -
    Moulded
    0.1W
    ISOL
    3.2mm
    1.6mm
    0.55mm
    3.2 x 1.6 x 0.55mm
    8
    ACAS 0612 - Professional
    • RS 제품 번호 742-2283
    • 제조사 부품 번호 4116R-1-271LF
    개당가격(5개가 1팩안에)
    ₩2,940.32
    Bourns
    270Ω
    8
    Network
    DIP
    2.25W
    Through Hole
    ±2%
    -
    Moulded
    0.25W
    ISOL
    21.97mm
    7.87mm
    4.57mm
    7.87 x 4.57 x 21.97mm
    16
    4100R
    개당(릴로 공급됨)
    ₩35.72
    Bourns
    10kΩ
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    • RS 제품 번호 522-3179
    • 제조사 부품 번호 4116R-1-330LF
    개당가격(25개가 1팩안에)
    ₩2,319.92
    Bourns
    33Ω
    8
    Network
    DIP
    2.25W
    Through Hole
    ±1Ω
    -
    Moulded
    0.25W
    ISOL
    21.97mm
    7.87mm
    4.57mm
    7.87 x 4.57 x 21.97mm
    16
    4100R
    • RS 제품 번호 522-4920P
    • 제조사 부품 번호 4610X-104-221/331L
    개(봉지에 담겨 공급됨)
    ₩438.04
    Bourns
    220 Ω, 330Ω
    16
    Network
    SIP
    1.25W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    TERM
    25.35mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 25.35mm
    10
    4600X
    개당가격(5000개가 1릴안에)
    ₩24.44
    Bourns
    1kΩ
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    개당(릴로 공급됨)
    ₩35.72
    Bourns
    22Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    • RS 제품 번호 164-7177
    • 제조사 부품 번호 1776-C62
    개당
    ₩99,681.36
    Caddock
    1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900kΩ
    5
    Network
    SIP
    -
    Through Hole
    ±0.1%
    -
    Conformal
    -
    VOLT/D
    35.56mm
    2.54mm
    13.97mm
    2.54 x 13.97 x 35.56mm
    6
    1776
    • RS 제품 번호 474-3420
    • 제조사 부품 번호 RAC104D470JC
    개당가격(100개가 1팩안에)
    ₩26.32
    Kamaya
    47Ω
    4
    -
    0804
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.063W
    ISOL
    2mm
    1mm
    0.35mm
    1 x 0.35 x 2mm
    8
    RAC
    • RS 제품 번호 167-3226
    • 제조사 부품 번호 4816P-T01-103LF
    개당가격(50개가 1튜브안에)
    ₩1,458.88
    Bourns
    10kΩ
    8
    Network
    SOM
    1.28W
    Standard SMT
    ±2%
    -
    Moulded
    0.16W
    ISOL
    11.18mm
    7.62mm
    2.03mm
    7.62 x 2.03 x 11.18mm
    16
    4800P
    • RS 제품 번호 243-7693
    • 제조사 부품 번호 CAY16A-223J4LF
    개당가격(10개가 1테이프안에)
    ₩99.64
    Bourns
    22kΩ
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 522-3309P
    • 제조사 부품 번호 4116R-2-471LF
    개당(튜브에 담겨 공급됨)
    ₩2,393.24
    Bourns
    470Ω
    15
    Network
    DIP
    2.25W
    Through Hole
    ±2%
    -
    Moulded
    0.125W
    BUS
    21.97mm
    7.87mm
    4.57mm
    7.87 x 4.57 x 21.97mm
    16
    4100R
    • RS 제품 번호 522-3545
    • 제조사 부품 번호 4606X-101-471LF
    개당가격(25개가 1팩안에)
    ₩274.48
    Bourns
    470Ω
    5
    Network
    SIP
    0.75W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    15.19mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 15.19mm
    6
    4600X
    • RS 제품 번호 161-6790
    • 제조사 부품 번호 4607X-101-102LF
    개당가격(200개가 1봉지안에)
    ₩189.88
    Bourns
    1kΩ
    6
    Network
    SIP
    0.88W
    Pin
    ±2%
    -
    Conformal
    0.2W
    BUS
    17.73mm
    2.49mm
    5.08mm
    17.73 x 2.49 x 5.08mm
    7
    4600X
    • RS 제품 번호 522-3551
    • 제조사 부품 번호 4606X-101-472LF
    개당가격(25개가 1팩안에)
    ₩172.96
    Bourns
    4.7kΩ
    5
    Network
    SIP
    0.75W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    15.19mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 15.19mm
    6
    4600X
    • RS 제품 번호 243-7673
    • 제조사 부품 번호 CAY16A-100J4LF
    개당가격(10개가 1테이프안에)
    ₩107.16
    Bourns
    10Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 522-4166
    • 제조사 부품 번호 4609X-101-222LF
    개당가격(25개가 1팩안에)
    ₩246.28
    Bourns
    2.2kΩ
    8
    Network
    SIP
    1.13W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    22.81mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 22.81mm
    9
    4600X
    개(봉지에 담겨 공급됨)
    ₩140,584.52
    Vishay
    1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900kΩ
    5
    Network
    SIP
    0.6W
    Through Hole
    ±0.1%
    -
    Conformal
    0.1W
    VOLT/D
    21.08mm
    2.54mm
    7mm
    2.54 x 7 x 21.08mm
    6
    ORN
    페이지 당 결과 수