최근 검색 기록

    Resistor Arrays

    Resistor arrays (also called array resistors) are a type of fixed resistor, a device commonly used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

    How do resistor arrays work?

    Resistor arrays are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some resistor arrays use resistors in parallel or series-parallel designs.

    Where are resistor arrays used?

    Resistor arrays are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

    • Consumer electronics and computers
    • Analogue-to-digital and digital-to-analogue conversion
    • Voltage dividers for power supplies

    Resistor Networks

    A resistor network is a combination of several resistors that are configured into a pattern. They're used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

    How do resistor networks work?

    Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers.

    Types of resistor networks

    There are several different kinds of resistor networks. These include:

    • Single row pins - isolated, individual resistors, each having two pins. Or one common pin with all resistors bussed to remaining pins.
    • Dual row pins - isolated, individual resistors each with two adjacent pins. Alternatively one common pin with all resistors bussed to remaining pins. Dual row pins can also feature isolated, individual resistors each with two adjacent pins.

    They're all comparable by resistance, tolerance and maximum working voltage.

    1 / 3
    44 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Vishay
    모두 제거

    Alpha (3)

    Bourns (445)

    Caddock (2)

    Kamaya (29)

    KOA (21)

    Panasonic (1)

    Vishay (44)

    Yageo (1)

    Select a Range

    10 Ω (2)

    100 Ω (6)

    500 Ω (2)

    900 Ω (2)

    1 kΩ (12)

    2 kΩ (4)

    3 kΩ (2)

    4.7 kΩ (1)

    5 kΩ (6)

    9 kΩ (6)

    10 kΩ (8)

    20 kΩ (1)

    47 kΩ (1)

    50 kΩ (2)

    90 kΩ (4)

    250 kΩ (2)

    500 kΩ (2)

    900 kΩ (4)

    9 MΩ (4)

    2 (6)

    4 (34)

    5 (2)

    6 (2)

    Array (30)

    Network (10)

    Select a Range

    MS 012 (1)

    MS-012 (1)

    SIP (4)

    SOT-23 (4)

    0603 (2)

    0603 (1608M) (4)

    0612 (1632M) (12)

    0805 (2012M) (14)

    1206 (2)

    0.2W (4)

    0.3W (12)

    0.4W (2)

    0.6W (4)

    0.8W (2)

    Convex (26)

    Pin (2)

    Standard SMT (10)

    Through Hole (2)

    ±0.5% (7)

    ±0.25% (5)

    ±0.1% (32)

    AEC-Q200 (2)

    Conformal (4)

    Moulded (40)

    0.010W (4)

    0.0125W (14)

    0.1W (24)

    0.2W (2)

    ISOL (34)

    VOLT/D (10)

    Select a Range

    2mm (2)

    3.05mm (4)

    3.2mm (12)

    3.64mm (2)

    4mm (4)

    4.93mm (2)

    5.4mm (14)

    21.08mm (4)

    1.52mm (4)

    1.6mm (14)

    1.91mm (14)

    2.5mm (4)

    2.54mm (4)

    3.06mm (2)

    6.07mm (2)

    0.4mm (2)

    0.5mm (20)

    0.55mm (12)

    1.12mm (4)

    1.73mm (2)

    7mm (4)

    Select a Range

    2 x 1.6 x 0.4mm (2)

    2.5 x 1.12 x 3.05mm (4)

    2.54 x 7 x 21.08mm (4)

    3.2 x 1.6 x 0.55mm (12)

    3.64 x 3.06 x 0.5mm (2)

    4 x 1.52 x 0.5mm (4)

    5.4 x 1.91 x 0.5mm (14)

    6.07 x 1.73 x 4.93mm (2)

    3 (4)

    4 (2)

    6 (2)

    7 (2)

    8 (34)

    Select a Range

    ACAS (4)

    ACAS 0612 - Precision (3)

    ACAS 0612 - Professional (5)

    CNS 471 (2)

    MPM (4)

    ORN (4)

    PRA100 (2)

    PRA182 (2)

    PRAHT100 (4)

    PRAHT135 (14)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    44 Products
    단가
    제조사
    Resistance
    Number of Resistors
    Resistor Type
    Package/Case
    Power Rating
    Termination Style
    Tolerance
    Automotive Standard
    Case Style
    Power Rating per Resistor
    Circuit Designator
    Length
    Depth
    Height
    Dimensions
    Number of Terminals
    Series
    제품 세부 사항
    단가
    제조사
    Resistance
    Number of Resistors
    Resistor Type
    Package/Case
    Power Rating
    Termination Style
    Tolerance
    Automotive Standard
    Case Style
    Power Rating per Resistor
    Circuit Designator
    Length
    Depth
    Height
    Dimensions
    Number of Terminals
    Series
    개당
    ₩140,584.52
    Vishay
    1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900kΩ
    5
    Network
    SIP
    0.6W
    Through Hole
    ±0.1%
    -
    Conformal
    0.1W
    VOLT/D
    21.08mm
    2.54mm
    7mm
    2.54 x 7 x 21.08mm
    6
    ORN
    개당가격(5개가 1팩안에)
    ₩1,090.40
    Vishay
    47kΩ
    4
    Array
    0612 (1632M)
    0.3W
    Convex
    ±0.5%
    -
    Moulded
    0.1W
    ISOL
    3.2mm
    1.6mm
    0.55mm
    3.2 x 1.6 x 0.55mm
    8
    ACAS 0612 - Professional
    개당가격(25개가 1팩안에)
    ₩126,527.76
    Vishay
    1 kΩ, 9 MΩ, 9 kΩ, 90 kΩ, 900kΩ
    5
    Network
    SIP
    0.6W
    Through Hole
    ±0.1%
    -
    Conformal
    0.1W
    VOLT/D
    21.08mm
    2.54mm
    7mm
    2.54 x 7 x 21.08mm
    6
    ORN
    개당
    ₩10,227.20
    Vishay
    2 kΩ, 10kΩ
    4
    Network
    MS 012
    0.4W
    Standard SMT
    ±0.1%
    -
    Moulded
    0.1W
    VOLT/D
    4.93mm
    6.07mm
    1.73mm
    6.07 x 1.73 x 4.93mm
    8
    ORN
    • RS 제품 번호 684-2475
    • 제조사 부품 번호 PRA182I4-10KBWNT
    개당
    ₩30,717.32
    Vishay
    10kΩ
    4
    Array
    1206
    0.8W
    Standard SMT
    ±0.1%
    AEC-Q200
    Moulded
    0.2W
    ISOL
    3.64mm
    3.06mm
    0.5mm
    3.64 x 3.06 x 0.5mm
    8
    PRA182
    • RS 제품 번호 683-4749
    • 제조사 부품 번호 MPMT10012001AT0
    개당
    ₩9,155.60
    Vishay
    1 kΩ, 2kΩ
    2
    Network
    SOT-23
    0.2W
    Standard SMT
    ±0.1%
    -
    Moulded
    0.1W
    VOLT/D
    3.05mm
    2.5mm
    1.12mm
    2.5 x 1.12 x 3.05mm
    3
    MPM
    • RS 제품 번호 812-2947
    • 제조사 부품 번호 PRAHT135I4-5KBWGT
    개당
    ₩36,528.40
    Vishay
    5kΩ
    4
    -
    0805 (2012M)
    -
    -
    ±0.1%
    -
    Moulded
    0.0125W
    ISOL
    5.4mm
    1.91mm
    0.5mm
    5.4 x 1.91 x 0.5mm
    8
    PRAHT135
    • RS 제품 번호 167-8884
    • 제조사 부품 번호 PRAHT135I4-10RBWGT
    개당가격(100개가 1테이프안에)
    ₩24,238.84
    Vishay
    10Ω
    4
    Array
    0805 (2012M)
    -
    Convex
    ±0.1%
    -
    Moulded
    0.0125W
    ISOL
    5.4mm
    1.91mm
    0.5mm
    5.4 x 1.91 x 0.5mm
    8
    PRAHT135
    • RS 제품 번호 170-1913
    • 제조사 부품 번호 ACASA100121001P100
    개당가격(1000개가 1릴안에)
    ₩535.80
    Vishay
    1kΩ
    4
    Array
    0612 (1632M)
    0.3W
    Convex
    ±0.5%
    -
    Moulded
    0.1W
    ISOL
    3.2mm
    1.6mm
    0.55mm
    3.2 x 1.6 x 0.55mm
    8
    ACAS
    개당가격(5개가 1팩안에)
    ₩1,034.00
    Vishay
    1kΩ
    4
    Array
    0612 (1632M)
    0.3W
    Convex
    ±0.5%
    -
    Moulded
    0.1W
    ISOL
    3.2mm
    1.6mm
    0.55mm
    3.2 x 1.6 x 0.55mm
    8
    ACAS 0612 - Professional
    개당가격(5개가 1팩안에)
    ₩1,112.96
    Vishay
    10kΩ
    4
    Array
    0612 (1632M)
    0.3W
    Convex
    ±0.5%
    -
    Moulded
    0.1W
    ISOL
    3.2mm
    1.6mm
    0.55mm
    3.2 x 1.6 x 0.55mm
    8
    ACAS 0612 - Professional
    • RS 제품 번호 167-9566
    • 제조사 부품 번호 CNS471A6
    개당가격(25개가 1팩안에)
    ₩140,449.16
    Vishay
    9 MΩ, 9 kΩ, 90 kΩ, 100 Ω, 900 kΩ, 900Ω
    6
    Network
    SIP
    0.6W
    Pin
    ±0.1%
    -
    Conformal
    0.1W
    VOLT/D
    21.08mm
    2.54mm
    7mm
    2.54 x 7 x 21.08mm
    7
    CNS 471
    • RS 제품 번호 812-2921
    • 제조사 부품 번호 PRAHT100I4250KBWGT
    개당
    ₩31,170.40
    Vishay
    250kΩ
    4
    Array
    0603 (1608M)
    -
    Convex
    ±0.1%
    -
    Moulded
    0.010W
    ISOL
    4mm
    1.52mm
    0.5mm
    4 x 1.52 x 0.5mm
    8
    PRAHT100
    • RS 제품 번호 812-2959
    • 제조사 부품 번호 PRAHT135I4500KBWGT
    개당
    ₩36,528.40
    Vishay
    500kΩ
    4
    -
    0805 (2012M)
    -
    -
    ±0.1%
    -
    Moulded
    0.0125W
    ISOL
    5.4mm
    1.91mm
    0.5mm
    5.4 x 1.91 x 0.5mm
    8
    PRAHT135
    개당
    ₩3,628.40
    Vishay
    1 kΩ, 3kΩ
    4
    Array
    0612 (1632M)
    0.3W
    Convex
    ±0.25%
    -
    Moulded
    0.1W
    ISOL
    3.2mm
    1.6mm
    0.55mm
    3.2 x 1.6 x 0.55mm
    8
    ACAS 0612 - Precision
    • RS 제품 번호 812-2925
    • 제조사 부품 번호 PRAHT135I4-10RBWGT
    개당
    ₩33,202.68
    Vishay
    10Ω
    4
    Array
    0805 (2012M)
    -
    Convex
    ±0.1%
    -
    Moulded
    0.0125W
    ISOL
    5.4mm
    1.91mm
    0.5mm
    5.4 x 1.91 x 0.5mm
    8
    PRAHT135
    • RS 제품 번호 683-4751
    • 제조사 부품 번호 MPMT10019001AT0
    개당
    ₩12,562.16
    Vishay
    1 kΩ, 9kΩ
    2
    Network
    SOT-23
    0.2W
    Standard SMT
    ±0.1%
    -
    Moulded
    0.1W
    VOLT/D
    3.05mm
    2.5mm
    1.12mm
    2.5 x 1.12 x 3.05mm
    3
    MPM
    • RS 제품 번호 168-0073
    • 제조사 부품 번호 MPMT10012001AT0
    개당가격(100개가 1테이프안에)
    ₩9,163.12
    Vishay
    1 kΩ, 2kΩ
    2
    Network
    SOT-23
    0.2W
    Standard SMT
    ±0.1%
    -
    Moulded
    0.1W
    VOLT/D
    3.05mm
    2.5mm
    1.12mm
    2.5 x 1.12 x 3.05mm
    3
    MPM
    • RS 제품 번호 170-1917
    • 제조사 부품 번호 ACASA1002E1002P100
    개당가격(1000개가 1릴안에)
    ₩2,526.72
    Vishay
    10kΩ
    4
    Array
    0612 (1632M)
    0.3W
    Convex
    ±0.25%
    -
    Moulded
    0.1W
    ISOL
    3.2mm
    1.6mm
    0.55mm
    3.2 x 1.6 x 0.55mm
    8
    ACAS
    • RS 제품 번호 167-8887
    • 제조사 부품 번호 PRAHT135I4100RBWGT
    개당가격(100개가 1테이프안에)
    ₩24,238.84
    Vishay
    100Ω
    4
    Array
    0805 (2012M)
    -
    Convex
    ±0.1%
    -
    Moulded
    0.0125W
    ISOL
    5.4mm
    1.91mm
    0.5mm
    5.4 x 1.91 x 0.5mm
    8
    PRAHT135
    페이지 당 결과 수