Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Read more Read less

검색 필터링

총 126개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS 제품 번호 181-4572
제조사RS PRO
₩221.65
Each (In a Bag of 1000)
수량
Electrolytic 3.3 µF 25 V dc Through Hole B - - 2.5mm ±20% 5mm 5mm 8mm 5 x 5 x 8mm -
RS 제품 번호 181-4610
제조사RS PRO
₩596.75
Each (In a Bag of 500)
수량
Electrolytic 2.2 µF 50 V dc Through Hole C - - 2.5mm ±20% 5.5mm 5.5mm 9.5mm 5.5 x 5.5 x 9.5mm -
RS 제품 번호 181-4656
제조사RS PRO
₩1,311.30
Each (In a Pack of 10)
수량
Electrolytic 100 µF 6.3 V dc Through Hole E - - 5mm ±20% 8.5mm 8.5mm 13mm 8.5 x 8.5 x 13mm -
RS 제품 번호 181-4582
제조사RS PRO
₩3,067.45
Each (In a Bag of 250)
수량
Electrolytic 100 µF 25 V dc Through Hole F - - 5mm ±20% 9.5mm 9.5mm 16.5mm 9.5 x 9.5 x 16.5mm -
RS 제품 번호 181-4573
제조사RS PRO
₩241.80
Each (In a Bag of 1000)
수량
Electrolytic 4.7 µF 25 V dc Through Hole B - - 2.5mm ±20% 5mm 5mm 8mm 5 x 5 x 8mm -
RS 제품 번호 181-4552
제조사RS PRO
₩908.30
Each (In a Bag of 250)
수량
Electrolytic 100 µF 10 V dc Through Hole E - - 5mm ±20% 8.5mm 8.5mm 13mm 8.5 x 8.5 x 13mm -
RS 제품 번호 181-4758
제조사RS PRO
₩337.90
Each (In a Pack of 50)
수량
Electrolytic 1.5 µF 35 V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS 제품 번호 181-4574
제조사RS PRO
₩283.65
Each (In a Bag of 500)
수량
Electrolytic 6.8 µF 25 V dc Through Hole C - - 2.5mm ±20% 5.5mm 5.5mm 9.5mm 5.5 x 5.5 x 9.5mm -
RS 제품 번호 181-4555
제조사RS PRO
₩159.65
Each (In a Bag of 1000)
수량
Electrolytic 2.2 µF 16 V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS 제품 번호 181-4536
제조사RS PRO
₩235.60
Each (In a Bag of 500)
수량
Electrolytic 22 µF 6.3 V dc Through Hole C - - 2.5mm ±20% 5.5mm 5.5mm 9.5mm 5.5 x 5.5 x 9.5mm -
RS 제품 번호 181-4586
제조사RS PRO
₩198.40
Each (In a Bag of 1000)
수량
Electrolytic 220 nF 35 V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS 제품 번호 181-4611
제조사RS PRO
₩823.05
Each (In a Bag of 500)
수량
Electrolytic 3.3 µF 50 V dc Through Hole D - - 2.5mm ±20% 6.5mm 6.5mm 11mm 6.5 x 6.5 x 11mm -
RS 제품 번호 181-4623
제조사RS PRO
₩1,123.75
Each (In a Pack of 10)
수량
Electrolytic 47 µF 16 V dc Through Hole D - - 2.5mm ±20% 6.5mm 6.5mm 11mm 6.5 x 6.5 x 11mm -
RS 제품 번호 181-4583
제조사RS PRO
₩227.85
Each (In a Bag of 1000)
수량
Electrolytic 100 nF 35 V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS 제품 번호 181-4556
제조사RS PRO
₩170.50
Each (In a Bag of 1000)
수량
Electrolytic 3.3 µF 16 V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS 제품 번호 181-4727
제조사RS PRO
₩280.55
Each (In a Pack of 50)
수량
Electrolytic 3.3 µF 16 V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS 제품 번호 181-4587
제조사RS PRO
₩198.40
Each (In a Bag of 1000)
수량
Electrolytic 330 nF 35 V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS 제품 번호 181-4596
제조사RS PRO
₩511.50
Each (In a Bag of 500)
수량
Electrolytic 6.8 µF 35 V dc Through Hole D - - 2.5mm ±20% 6.5mm 6.5mm 11mm 6.5 x 6.5 x 11mm -
RS 제품 번호 181-4531
제조사RS PRO
₩159.65
Each (In a Bag of 1000)
수량
Electrolytic 4.7 µF 6.3 V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS 제품 번호 181-4723
제조사RS PRO
₩328.60
Each (In a Pack of 50)
수량
Electrolytic 680 nF 35 V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -