SMT Antennas
SMT antennas are a type of antenna designed to be assembled onto a printed circuit board (PCB) to radiate high-frequency electromagnetic (radio) waves.
How do SMT antennas work?
SMT antennas transmit and receive radio waves in the same way as a regular antenna. The main point of difference is their small size. They often have a limited range, making them ideal for small devices such as wireless routers and cell phones.
SMT antennas can be customised into a broad range of footprints (arrangement of pads used to electrically connect and physically attach a component to a PCB) and have become quite common in mobile electronics. Since they're mostly incorporated into handheld devices they often have rubberised enclosures to protect them from vibration, chemicals, moisture and dust.
What are SMT Antennas used for?
SMT antennas offer ease of integration and high performance in a range of applications of wireless technologies, spanning the medical, industrial and automotive markets. Some of these applications include:
- Satellite Radio
- Headsets
- Navigation devices
- GPS devices
- Alarm and Monitoring Equipment
- Wi-Fi and WLAN routers
- Mobile Phones and Tablets
- Asset tracking devices
- Mobile gaming devices
제품 비교 제품 세부 사항 단가 | 제조사 | Internal/External | RF Protocols | Frequency Range | Maximum Operating Temperature | Gain | Minimum Operating Temperature | Physical Form | Antenna Internal Construction | Series | Dimensions | Height | Length | Width | Better World Product | Better World Verification |
---|
개당가격(3000개가 1릴안에) ₩6,307.40 | Linx | - | ISM Band | - | - | 0.5dBi | - | Chip | - | - | 16 x 3 x 1.7mm | 1.7mm | 16mm | 3mm | - | - |
개당가격(5개가 1팩안에) ₩5,632.48 | Linx | - | ISM Band | - | - | 0.5dBi | - | Chip | - | - | 16 x 3 x 1.7mm | 1.7mm | 16mm | 3mm | - | - |