Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs. TypesThe two types of dimmer switches are:
  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.
FeaturesDimmer switches have various design features, including:
  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Read more Read less

검색 필터링

총 10개 제품 중 1번째-10번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series Standards Met
RS 제품 번호 292-8809
제조사 부품 번호K4500WHILV
제조사MK Electric
₩81,478.85
Each
수량
- 400W 230 V 2 1 - -
RS 제품 번호 832-6489
제조사 부품 번호K1534BSS
제조사MK Electric
₩33,974.45
Each
수량
Dimmer 250W 230 V 2 1 - -
RS 제품 번호 832-6476
제조사 부품 번호K1532SAG
제조사MK Electric
₩48,397.20
Each
수량
Dimmer 250W 230 V 2 1 - -
RS 제품 번호 832-6482
제조사 부품 번호K1534SAG
제조사MK Electric
₩33,974.45
Each
수량
Dimmer 250W 230 V 2 1 - -
RS 제품 번호 832-6470
제조사 부품 번호K1534BRC
제조사MK Electric
₩33,974.45
Each
수량
Dimmer 250W 230 V 2 1 - -
RS 제품 번호 832-6473
제조사 부품 번호K1532BRC
제조사MK Electric
₩50,660.20
Each
수량
Dimmer 250W 230 V 2 1 - -
RS 제품 번호 137-0756
제조사 부품 번호K1523WHILV
제조사MK Electric
₩56,957.85
Each
수량
Dimmer 70W 240 V ac 2 1 Logic Plus BS EN 60669-2-1, BS EN60064: 1996, BS EN60432-1, BS EN60432-2, CE, IEC 60669-2-1
RS 제품 번호 222-8008
제조사 부품 번호K1521 WHILV
제조사MK Electric
₩54,418.95
Each
수량
Rotary 300W 230 V 2 1 - -
RS 제품 번호 137-0758
제조사 부품 번호K4511WHILV
제조사MK Electric
₩73,349.10
Each
수량
Dimmer 220W 240 V ac 2 1 Logic Plus BS EN 60669-2-1, BS EN60064: 1996, BS EN60432-1, BS EN60432-2, CE, IEC 60669-2-1
RS 제품 번호 137-0757
제조사 부품 번호K1524WHILV
제조사MK Electric
₩102,478.25
Each
수량
Dimmer 70W 240 V ac 2 2 Logic Plus BS EN 60669-2-1, BS EN60064: 1996, BS EN60432-1, BS EN60432-2, CE, IEC 60669-2-1