LED Flood Lights

LED floodlights are an excellent way to illuminate large indoor or outdoor areas. They use less energy than their halogen counterparts, and are capable of greater luminosity, so LED floodlights are an effective and efficient lighting solution.


LEDs (or light emmiting diodes) are a proven way to reduce energy while providing high power lighting. Whether you’re illuminating a sports field or a warehouse floor, RS Components offers LED floodlights from leading brands to suit your needs.


The RS Components range offers floodlights with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations.


Weather Resistant Outdoor Floodlights


LED floodlights are ideal for outdoor lighting. With IP Ratings from IP54 to IP65, there are models available to withstand even severe weather conditions. The RS range also presents different mounting options for exterior locations, with wall mounting brackets that are ideal for loading bays, and pole mounting that are typically used for playing fields and car parks.


Solar Power Floodlights


Some LED lighting kits come with solar power panels built-in or included. For lower power outdoor installations, it is possible for the solar panel to automatically charge the lighting set up during daylight hours, providing all the power that is needed to sustain its use throughout the night time.


Portable LED Floodlights


There are also smaller, portable LED floodlights available, with highly durable casing and adjustable stands for maximum versatility. With rechargeable and plug-in options available, these portable LED work lights are ideal for technicians, builders and maintenance workers. As LEDs are shock resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.


Durable Floodlights


To support installations in all kinds of environments, the RS range of LED floodlights offers those housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline floodlights are also available for when space saving is a concern.


...
Read more Read less

검색 필터링

총 30개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Wattage Voltage IP Rating Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel Series
RS 제품 번호 872-4123
제조사RS PRO
₩33,807.05
Each
수량
10 W 85 → 265 V IP65 1 - 1100 lm - 115 x 86 x 89 mm 86mm 50000h 115 mm 89 mm No -
RS 제품 번호 787-1317
제조사RS PRO
₩120,940.30
Each
수량
30 W 85 → 265 V IP65 1 - 2400 → 2700 lm 6500K 185 x 225 x 125 mm 185mm 50000h 225 mm 125 mm No -
RS 제품 번호 872-4127
제조사RS PRO
₩279,058.90
Each
수량
150 W 85 → 265 V IP65 3 - 13500 → 14500 lm 6500K 425 x 190 x 325 mm 190mm 50000h 425 mm 325 mm No -
RS 제품 번호 787-1329
제조사RS PRO
₩259,938.10
Each
수량
80 W 85 → 265 V IP65 1 - 6400 → 7200 lm 6500K 362 x 285 x 115 mm 362mm 50000h 285 mm 115 mm No -
RS 제품 번호 787-1323
제조사RS PRO
₩290,722.65
Each
수량
100 W 85 → 265 V IP65 1 - 8000 → 9000 lm 6500K 360 x 285 x 105 mm 360mm 50000h 285 mm 105 mm No -
RS 제품 번호 787-1326
제조사RS PRO
₩160,141.35
Each
수량
50 W 85 → 265 V IP65 1 - 4000 → 4500 lm 6500K 235 x 285 x 150 mm 235mm 50000h 285 mm 150 mm No -
RS 제품 번호 872-4139
제조사RS PRO
₩431,578.90
Each
수량
200 W 85 → 265 V IP65 4 - 16000 → 18000 lm 6500K 610 x 115 x 292 mm 115mm 50000h 610 mm 292 mm No -
RS 제품 번호 872-4136
제조사RS PRO
₩379,297.40
Each
수량
160 W 85 → 265 V IP65 2 - 12800 → 14400 lm 6500K 610 x 115 x 292 mm 115mm 50000h 610 mm 292 mm No -
RS 제품 번호 145-5879
제조사RS PRO
₩51,044.60
Each
수량
20 W 240 V IP65 - - 1800 lm 4000K - 118mm 30000h 163 mm 29 mm - -
RS 제품 번호 145-5880
제조사RS PRO
₩51,044.60
Each
수량
20 W 240 V IP65 - - 1800 lm 4000K - 118mm 30000h 163 mm 29 mm - -
RS 제품 번호 136-3570
제조사RS PRO
₩164,709.20
Each
수량
30 W - IP65 - - 2400 lm - - - - - - - -
RS 제품 번호 145-5882
제조사RS PRO
₩81,381.20
Each
수량
- 220 → 240 V IP65 - - 2400 lm 4000K - 194mm 30000h 141 mm 32 mm - -
RS 제품 번호 145-5876
제조사RS PRO
₩27,128.10
Each
수량
- 220 → 240 V IP65 - - 900 lm 4000K - 120mm 30000h 80 mm 27 mm - -
RS 제품 번호 136-3571
제조사RS PRO
₩239,197.55
Each
수량
50 W 240 V IP65 - - 4000 lm 6000K - - - - - - -
RS 제품 번호 145-5881
제조사RS PRO
₩76,576.20
Each
수량
30 W 240 V IP65 - - 2400 lm 4000K - 194mm 30000h 141 mm 32 mm - -
RS 제품 번호 145-5886
제조사RS PRO
₩43,947.15
Each
수량
- 220 → 240 V IP65 - - 900 lm 4000K - 402mm 30000h 165 mm 43 mm - -
RS 제품 번호 877-1738
제조사RS PRO
₩57,877.00
Each
수량
10 W 100 → 240 V IP65 1 - 750 lm 5700K 133 x 176 x 50 mm 50mm 36000h 133 mm 176 mm No I3010
RS 제품 번호 795-6537
제조사RS PRO
₩909,186.60
Each
수량
140 W 230 V IP65 2 - 14000 lm 3500K 330 x 450 x 200 mm 330mm - 450 mm 200 mm No -
RS 제품 번호 145-5887
제조사RS PRO
₩68,361.20
Each
수량
20 W 240 V IP65 - - 1800 lm 4000K - 402mm 30000h 165 mm 43 mm - -
RS 제품 번호 170-4259
제조사RS PRO
₩41,626.80
Each
수량
10 W 85 → 265 V ac IP65 1 - 850 → 950 lm 3000 → 3200K 114.5 x 88.5 x 86.3 mm 86.3mm 50000h 114.5 mm 88.5 mm - GM