Emergency Lighting

What is Emergency Lighting?
Emergency lighting is commonly found above or to the side of an emergency exit. They can also provide a secondary light source in the event of an emergency or power outage in a building or space.

How do emergency light fittings work?
An emergency light fitting is designed with a separate, isolated power source, and can also be connected to a buildings main power circuitry. If there is an emergency, this kind of set up provides a backup and allows the lighting to turn or remain on automatically. Ensuring that people within the building or area have emergency escape lighting and can find safe passage out effectively.

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously, and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Types of Emergency Lighting
Bulkhead lights are strong and secure, usually encased in strong plastic and when installed are screwed into place. This type of lighting is very durable and have great resistance to the weather and damage.
Batten light fittings house longer bulbs and feature a lightweight aluminium body, this type of lighting is a great solution for providing illumination in large areas.

Types of Bulbs
Halogen bulbs are an inexpensive solution to accommodate emergency luminaries. They use halogen gas to power them and produce a white light.
LED produce a high quality white light and offer a long shelf life, they’re also easy to replace.

Features of Emergency Lighting
• Self-test features available in some models to ensure correct operation
• LED lights and their lamps are easy to replace and are cost effective
• Some units feature tilt and pan heads to adjust the flow of light in certain directions
• Several hours emergency duration
• LED fittings incorporated into some devices alert you to lamp status and faults
• Durable bodies include polycarbonate
• Accommodates some fire safety regulations

...
Read more Read less

검색 필터링

총 33개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Maintained Length Width Depth Duration Fitting Type IP Rating Light Style Wattage Lamp Type Lamp Supplied Luminosity EU Energy Efficiency Rating Voltage Rating
RS 제품 번호 795-9766
제조사RS PRO
₩114,159.05
Each
수량
Non Maintained 300 mm 297 mm 73 mm 3h Twin Spot - - 2 x 3 W LED Yes 340 lm - 230 V
RS 제품 번호 851-3015
제조사RS PRO
₩133,416.25
Each
수량
Maintained 1.175 m 63 mm 83 mm 3h Batten - - 28 W Fluorescent No - - 230 V
RS 제품 번호 851-3030
제조사RS PRO
₩125,098.95
Each
수량
Maintained 1.175 m 63 mm 83 mm 3h Batten - - 2 x 28 W Fluorescent No - - 230 V
RS 제품 번호 851-3043
제조사RS PRO
₩156,911.15
Each
수량
Maintained 1.475 m 63 mm 83 mm 3h Batten - - 2 x 35 W Fluorescent No - - 230 V
RS 제품 번호 795-9754
제조사RS PRO
₩111,534.90
Each
수량
Maintained 390 mm 60 mm 190 mm 3h - - - 4 W LED Yes - - -
RS 제품 번호 146-8984
제조사RS PRO
₩68,866.50
Each
수량
Non Maintained - 140 (Dia.) mm 55 mm 3h Bulkhead IK04, IP20 Downlight 2 x 1.5 W LED Yes - - 220 → 240 V ac
RS 제품 번호 125-8557
제조사RS PRO
₩71,831.65
Each
수량
Maintained 380 mm 51 mm 195 mm 3h - - - 4 W LED Yes 120 lm - 220 to 230 V ac
RS 제품 번호 922-7267
제조사RS PRO
₩84,014.65
Each
수량
Maintained 300 mm 50 mm 230 mm 3h - - - 3 W LED Yes - - 230 V ac
RS 제품 번호 146-8982
제조사RS PRO
₩102,313.95
Each
수량
Non Maintained 265 mm 210 mm 45 mm 3h - - - 14 x 0.125 W LED Yes - - 220 → 240 V ac
RS 제품 번호 795-9732
제조사RS PRO
₩113,537.50
Each
수량
Maintained 394 mm 26 mm 195 mm 3h - IP20 - 3 W LED Yes - - -
RS 제품 번호 795-9820
제조사RS PRO
₩145,490.75
Each
수량
Maintained - 325 mm 100 mm 3h Bulkhead - - 15.5 W LED Yes 1030 lm - 230 V
RS 제품 번호 483-8843
제조사RS PRO
₩35,367.90
Each
수량
Maintained 351 mm 132 mm 31 mm 3h Recessed IP65 - 8 W Fluorescent Yes 50 lm - 230 V
RS 제품 번호 146-8983
제조사RS PRO
₩68,866.50
Each
수량
Non Maintained - 125 (Dia.) mm 62 mm 3h Recessed IK04, IP20 Downlight 2 x 1.5 W LED Yes - - 220 → 240 V ac
RS 제품 번호 918-1388
제조사RS PRO
₩250,748.15
Each
수량
Maintained 1.524 m 85 mm - 3h Luminaire - - 22 W LED Yes 200 lm - 230 V
RS 제품 번호 795-9757
제조사RS PRO
₩111,534.90
Each
수량
Maintained 390 mm 60 mm 190 mm 3h - - - 4 W LED Yes - - -
RS 제품 번호 124-0813
제조사RS PRO
₩92,082.40
Each
수량
Non Maintained - 140 mm 41 mm - - - - 2 W LED Yes 104 lm - -
RS 제품 번호 795-9750
제조사RS PRO
₩120,400.90
Each
수량
Maintained 390 mm 60 mm 190 mm 3h - - - 4 W LED Yes - - -
RS 제품 번호 145-5915
제조사RS PRO
₩128,539.95
Each
수량
- 5 ft - - 3h Batten IP65 - 30 W LED Yes 2500 lm - 110 V
RS 제품 번호 570-338
제조사RS PRO
₩30,321.10
Each
수량
- 310 mm 60 mm 35 mm 3h - - - - LED Yes - D -
RS 제품 번호 795-9735
제조사RS PRO
₩64,135.90
Each
수량
Maintained 352 mm 117 mm 76 mm 3h Bulkhead - - 6 W LED Yes 200 lm - 230 V