Tool Boxes

Lathe chucks are a type of clamp used to hold a rotating object while you're working on it. A lathe is a tool used in disciplines like metalworking and woodturning to rotate workpieces. The chuck is the part of the tool that holds the workpiece in place and is usually attached to the lathe by a rotating spindle.


What are lathe chucks used for?


Lathe chucks are used to hold objects, often cylindrical in shape, while you're doing a task like sanding, cutting or facing. They can be used with a late chuck guard for protection. They have adjustable jaws, or dogs, which allow you to tighten the grip on the object, according to its size.


Types of lathe chucks


Some types of chucks require a key to tighten them, while others can only be tightened by hand. These are called keyless chucks.
You will also find lathe chucks with independently adjustable jaws to allow clamping of irregularly shaped objects.
Finally, there are lathe chucks which use flexible collars called collets, rather than jaws, for adjustment. These offer greater precision and take less time to set up, but only accommodate one workpiece size.


...
Read more Read less

검색 필터링

총 5개 제품 중 1번째-5번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Material Box Type Length Width Height Dimensions Lock Type Number of Drawers Number of Wheels Tray Type Colour Weight Range
RS 제품 번호 727-2325
제조사 부품 번호4BIOMEDICALTR
제조사Sgos
₩1,509,607.00
Each
수량
Plastic Tool Case 465mm 352mm 465mm - Key; Combination - - - - 6.4kg -
RS 제품 번호 727-2312
제조사 부품 번호47961
제조사Sgos
₩283,960.00
Each
수량
Plastic Tool Case 470mm 385mm 470mm - Padlockable Zip - - - - 4.5kg -
RS 제품 번호 255-910
제조사 부품 번호ATOMIKPSS
제조사Sgos
₩453,985.70
Each
수량
Plastic Tool Case 465mm 352mm 465mm - Key; Combination - - - - 5.8kg -
RS 제품 번호 727-2316
제조사 부품 번호4UNIVERSELLETR
제조사Sgos
₩1,020,369.65
Each
수량
Plastic Tool Case 465mm 352mm 465mm - Key; Combination - - - - 6.4kg -
RS 제품 번호 727-2331
제조사 부품 번호4VIDEOALARMTR
제조사Sgos
₩1,539,297.25
Each
수량
Plastic Tool Case 465mm 352mm 465mm - Key; Combination - - - - 6.4kg -