최근 검색 기록

    Threading Taps

    Threading taps are a tool used to create screw threads (tapping) into a pre-drilled hole, to create a clean fitting for bolts in metals and plastics. Used in engineering and manufacturing, threading taps work like a drill but due to the unique shape of a tap, when screwed into a piece of material, screw threads are created. Threading taps must be used in a predrilled hole and cannot be used for drilling entire holes.

    The difference between taps and dies is that taps are used to create or repair threads in holes which is ideal for nuts. Dies are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached (threading). The tap is designed for internal thread cutting, so this would be used on the fastener hole or a nut, whereas a die is used for the external thread, like on a bolt. In other words, tapping uses the tap part of the set and creates internal threads and threading is the process used by the die to cut external threads.

    Threading Taps are available in HSS (high-speed steel) and carbide and can be used by hand or machine. Our range of threading taps offers the best tool for every machining method or process to meet all your requirements. Threading taps can be used with a tap wrench or power tool and are available in various sizes to accommodate a range of applications.

    Taps can be used by machinists in different ways for different applications:

    • Taper taps or starter taps, are used to initially start a new thread with the first 7-10 threads having a flatter profile than those further up the shaft.
    • Plug taps are similar to taper taps but only have 3-5 starting rows ground down leaving more shaft to create a thread.
    • Bottom taps are square in profile with no ground down threads and are used after a taper or plug tap has been used. Their full length cutting shape allow for threads to be cut at the very bottom of a hole for maximum thread length.
    • Spiral flute taps – for blind hole applications
    • Spiral point taps – push chips forward, ideal for through-hole applications
    • Straight flute taps – most commonly, designed for short chipping materials
    • Forming taps – compresses to produce a thread rather than cutting
    • Taps come in both Metric and Imperial dimensions and can have different shank types. Threading taps are used in conjunction with a tap wrench so always consider the maximum side tap your wrench can hold when purchasing.
    1 / 3
    42 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Facom
    모두 제거

    DeWALT (1)

    Dormer (526)

    EVENTUS (52)

    EXACT (26)

    Facom (42)

    FEIN (1)

    Greenlee (1)

    Hozan (6)

    Recoil (8)

    Rotabroach (12)

    RS PRO (181)

    SAM (24)

    Tivoly (130)

    Wera (9)

    Cobalt Taps Set (19)

    Tap And Drill Bit Sets (1)

    Tap Set (21)

    Threading Tap Set (1)

    Select a Range

    M3 (7)

    M4 (7)

    M5 (7)

    M6 (7)

    M7 (2)

    M8 (7)

    M9 (2)

    M10 (7)

    M12 (7)

    M14 (2)

    M16 (2)

    M18 (1)

    M20 (1)

    Hand Tap (1)

    Tap (37)

    Taper and bottoming (1)

    Select a Range

    0.5mm (4)

    0.7mm (4)

    0.8mm (4)

    1mm (6)

    1.25mm (6)

    1.5mm (4)

    1.75mm (4)

    2mm (4)

    2.5mm (2)

    Metric (41)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    2 (1)

    Select a Range

    48 mm (4)

    53 mm (4)

    58 mm (4)

    66 mm (7)

    72 mm (6)

    80 mm (4)

    89 mm (4)

    95 mm (2)

    102 mm (2)

    105 mm (1)

    112 mm (2)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    Cobalt (21)

    HSS (20)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    42 Products
    단가
    제조사
    Set Type
    Thread Size
    Type
    Pitch
    Thread Standard
    Thread Direction
    Number of Pieces
    Overall Length
    Shank Standard
    Hand/Machine Tap
    Material
    Shank Diameter
    Shank Type
    Ring Colour
    For Use With
    Class of Fit
    제품 세부 사항
    단가
    제조사
    Set Type
    Thread Size
    Type
    Pitch
    Thread Standard
    Thread Direction
    Number of Pieces
    Overall Length
    Shank Standard
    Hand/Machine Tap
    Material
    Shank Diameter
    Shank Type
    Ring Colour
    For Use With
    Class of Fit
    • RS 제품 번호 235-9158
    • 제조사 부품 번호 227.20X250T3
    개당
    ₩332,177.20
    Facom
    Tap Set
    M20
    Tap
    2.5mm
    Metric
    -
    -
    112 mm
    -
    -
    HSS
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9176
    • 제조사 부품 번호 227.S10X150T3
    개당
    ₩231,580.28
    Facom
    Cobalt Taps Set
    M10
    Tap
    1.5mm
    Metric
    -
    -
    80 mm
    -
    -
    Cobalt
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9184
    • 제조사 부품 번호 227.S3X50T3
    개당
    ₩89,394.00
    Facom
    Cobalt Taps Set
    M3
    Tap
    0.5mm
    Metric
    -
    -
    48 mm
    -
    -
    Cobalt
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9155
    • 제조사 부품 번호 227.12X175T3
    개당
    ₩157,980.16
    Facom
    Tap Set
    M12
    Tap
    1.75mm
    Metric
    -
    -
    89 mm
    -
    -
    HSS
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9185
    • 제조사 부품 번호 227.S4X70T2
    개당
    ₩57,791.20
    Facom
    Cobalt Taps Set
    M4
    Tap
    0.7mm
    Metric
    -
    -
    53 mm
    -
    -
    Cobalt
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9159
    • 제조사 부품 번호 227.3X50T2
    개당
    ₩45,176.40
    Facom
    Tap Set
    M3
    Tap
    0.5mm
    Metric
    -
    -
    48 mm
    -
    -
    HSS
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9187
    • 제조사 부품 번호 227.S5X80T2
    개당
    ₩57,791.20
    Facom
    Cobalt Taps Set
    M5
    Tap
    0.8mm
    Metric
    -
    -
    58 mm
    -
    -
    Cobalt
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9177
    • 제조사 부품 번호 227.S12X175T2
    개당
    ₩146,094.80
    Facom
    Cobalt Taps Set
    M12
    Tap
    1.75mm
    Metric
    -
    -
    89 mm
    -
    -
    Cobalt
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9172
    • 제조사 부품 번호 227.J1
    개당
    ₩676,875.20
    Facom
    Tap Set
    M3, M4, M5, M6, M8, M10, M12
    -
    -
    Metric
    -
    -
    -
    -
    -
    Cobalt
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9194
    • 제조사 부품 번호 227.S9X125T2
    개당
    ₩123,243.40
    Facom
    Cobalt Taps Set
    M9
    Tap
    1.25mm
    Metric
    -
    -
    72 mm
    -
    -
    Cobalt
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9169
    • 제조사 부품 번호 227.8X125T2
    개당
    ₩52,170.00
    Facom
    Tap Set
    M8
    Tap
    1.25mm
    Metric
    -
    -
    72 mm
    -
    -
    HSS
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9160
    • 제조사 부품 번호 227.3X50T3
    개당
    ₩67,604.80
    Facom
    Tap Set
    M3
    Tap
    0.5mm
    Metric
    -
    -
    48 mm
    -
    -
    HSS
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9178
    • 제조사 부품 번호 227.S12X175T3
    개당
    ₩285,414.08
    Facom
    Cobalt Taps Set
    M12
    Tap
    1.75mm
    Metric
    -
    -
    89 mm
    -
    -
    Cobalt
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9175
    • 제조사 부품 번호 227.S10X150T2
    개당
    ₩114,304.00
    Facom
    Cobalt Taps Set
    M10
    Tap
    1.5mm
    Metric
    -
    -
    80 mm
    -
    -
    Cobalt
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9186
    • 제조사 부품 번호 227.S4X70T3
    개당
    ₩89,394.00
    Facom
    Cobalt Taps Set
    M4
    Tap
    0.7mm
    Metric
    -
    -
    53 mm
    -
    -
    Cobalt
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9156
    • 제조사 부품 번호 227.14X200T3
    개당
    ₩210,208.44
    Facom
    Tap Set
    M14
    Tap
    2mm
    Metric
    -
    -
    95 mm
    -
    -
    HSS
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9182
    • 제조사 부품 번호 227.S18X250T2
    개당
    ₩364,686.16
    Facom
    Cobalt Taps Set
    M18
    Tap
    2.5mm
    Metric
    -
    -
    112 mm
    -
    -
    Cobalt
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9153
    • 제조사 부품 번호 227.10X150T3
    개당
    ₩115,319.20
    Facom
    Tap Set
    M10
    Tap
    1.5mm
    Metric
    -
    -
    80 mm
    -
    -
    HSS
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9188
    • 제조사 부품 번호 227.S5X80T3
    개당
    ₩91,236.40
    Facom
    Cobalt Taps Set
    M5
    Tap
    0.8mm
    Metric
    -
    -
    58 mm
    -
    -
    Cobalt
    -
    -
    -
    -
    -
    • RS 제품 번호 235-9191
    • 제조사 부품 번호 227.S7X100T2
    개당
    ₩124,202.20
    Facom
    Cobalt Taps Set
    M7
    Tap
    1mm
    Metric
    -
    -
    66 mm
    -
    -
    Cobalt
    -
    -
    -
    -
    -
    페이지 당 결과 수