Torque Wrenches

Use torque wrenches to prevent over-tightening when fastening locking nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as; Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO.


Torque Wrench Types


A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide.


Popular Torque Wrenches


  • Beam Torque Wrench - also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.

  • Electronic Torque Wrenches - are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.

  • Mechanical Torque Wrenches - are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.

  • Dial Torque Wrenches - are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.

...
Read more Read less

검색 필터링

총 24개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS 제품 번호 775-5750
제조사 부품 번호5075430001
제조사Wera
₩2,949,415.95
Each
수량
500 → 1500Nm Square 1 in Adjustable 2070 mm - ±4 % 10Nm - - -
RS 제품 번호 188-6203
제조사 부품 번호075672
제조사Wera
₩273,604.45
Each
수량
15 → 100Nm Square 9 x 12 mm Adjustable, XP3 Click XP3 Click, 332 mm Adjustable 9 x 12mm ±2 % - - - -
RS 제품 번호 188-6204
제조사 부품 번호075673
제조사Wera
₩291,638.70
Each
수량
20 → 250Nm Square 14 x 18 mm Adjustable, XP4 Click XP4 Click, 457 mm Adjustable 14 x 18mm ±2 % - - - -
RS 제품 번호 188-6201
제조사 부품 번호075670
제조사Wera
₩249,038.50
Each
수량
2.5 → 25Nm Square 9 x 12 mm Adjustable, XP1 Click XP1 Click, 217 mm Adjustable 9 x 12mm ±2 % - - - -
RS 제품 번호 175-2373
제조사 부품 번호075621
제조사Wera
₩287,588.55
Each
수량
20 → 100Nm Square 1/2 in C2 Click 405 mm C2 Click - ±3 % 0.5Nm - - -
RS 제품 번호 175-2375
제조사 부품 번호075623
제조사Wera
₩329,815.20
Each
수량
60 → 300Nm Square 1/2 in C4 Click 595 mm C4 Click - ±3 % 1Nm - - -
RS 제품 번호 175-2377
제조사 부품 번호075652
제조사Wera
₩325,734.05
Each
수량
10 → 50Nm - - X2 Click 338 mm X2 Click 9 x 12mm ±3 % 0.25Nm - - -
RS 제품 번호 175-2372
제조사 부품 번호075620
제조사Wera
₩276,701.35
Each
수량
10 → 50Nm Square 1/2 in C1 Click 360 mm C1 Click - ±3 % 0.25Nm - - -
RS 제품 번호 188-6205
제조사 부품 번호075680
제조사Wera
₩494,600.35
Each
수량
40 → 200Nm - 1/2 in C3 Click Torque Set - 1/2in ±3 % - - - -
RS 제품 번호 188-6218
제조사 부품 번호075630
제조사Wera
₩2,754,322.10
Each
수량
200 → 1000Nm Square 3/4 in E1 Click 1250 mm E1 Click 3/4in ±3 % - - - -
RS 제품 번호 175-2374
제조사 부품 번호075622
제조사Wera
₩303,587.65
Each
수량
40 → 200Nm Square 1/2 in C3 Click 510 mm C3 Click - ±3 % 1Nm - - -
RS 제품 번호 775-5757
제조사 부품 번호5075425001
제조사Wera
₩2,374,945.65
Each
수량
300 → 1000Nm Square 3/4 in Adjustable 1750 mm - ±4 % 10Nm - - -
RS 제품 번호 175-2378
제조사 부품 번호075653
제조사Wera
₩281,721.80
Each
수량
20 → 100Nm - - X3 Click 372 mm X3 Click 9 x 12mm ±3 % 0.5Nm - - -
RS 제품 번호 188-6202
제조사 부품 번호075671
제조사Wera
₩255,587.25
Each
수량
10 → 50Nm Square 9 x 12 mm Adjustable, XP2 Click XP2 Click, 262 mm Adjustable 9 x 12mm ±2 % - - - -
RS 제품 번호 175-2370
제조사 부품 번호075611
제조사Wera
₩295,481.15
Each
수량
20 → 100Nm Square 3/8 in B2 Click 405 mm B2 Click - ±3 % 0.5Nm - - -
RS 제품 번호 188-6195
제조사 부품 번호130110
제조사Wera
₩386,883.10
Each
수량
- - 1/4 in A6 Click Torque Set - 1/4in ±4 % - - - -
RS 제품 번호 175-2368
제조사 부품 번호075605
제조사Wera
₩255,729.85
Each
수량
2.5 → 25Nm Hex 1/4 in A6 Click 290 mm A6 Click - ±4 % 0.1Nm - - -
RS 제품 번호 188-6207
제조사 부품 번호004180
제조사Wera
₩524,468.85
Each
수량
2.5 → 25Nm - 1/4 in Bicycle Set - 1/4in ±4 % - - - -
RS 제품 번호 775-5732
제조사 부품 번호5075407001
제조사Wera
₩351,956.95
Each
수량
20 → 100Nm Square - Adjustable 340 mm 9 x 12mm ±4 % 1Nm - - -
RS 제품 번호 175-2380
제조사 부품 번호075655
제조사Wera
₩341,815.30
Each
수량
60 → 300Nm - - X5 Click 570 mm X5 Click 14 x 18mm ±3 % 1Nm - - -