Screwdrivers

A screwdriver is the most common hand tool found in any toolbox or household. Their primary purpose is to loosen or tighten screws. There are many head types and lengths to choose from depending on the material and applications. RS Components offer a huge range of the most popular brands such as; Bahco, CooperTools, Facom, Wera, Knipex, Wiha, Weller, Stanley and RS PRO with large stock quantities.


Get the right screwdriver!


Whether you are a DIY enthusiast or a tradesperson it is very important to have the right screwdriver to avoid damaging screw heads and driver tips. View our screwdrivers guide which illustrates all the available screwdriver options to help you select the model that best suits you and your projects.


Screwdriver Elements


Before choosing a screwdriver or Screwdriver Set it's important to consider your application, comfort, and design before making a considered purchase.


Measurement:This can be either a metric measurment (mm) or imperial (inches). While this may just appear to be a simple unit difference, metric and imperial threads are different from each other when using thread gauges, so it is important to know which unit of measurement you should be using.


Handle: Generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate or thermoplastic rubber to improve grip.


Shaft: Made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shafts are round or has a hexagonal shape for more torque transfer.


Tips: An important part of a screwdriver, it make’s contact with the screw head and delivers the rotating force (torque). There is virtually an unlimited choice of tips and sizes, they are usually variations of the most popular shapes and made from materials such as;



  • Titanium, Stainless steel

  • Tool grade steel or (S2)

  • High-speed steel or (HSS)

  • Chromium-vanadium-molybdenum steel

  • Non-sparking metals to reduce combustion risk


What are the most common types?


The most common are slotted screwdriver, Pozidriv (PZ), Phillips (PH) and Flathead (also known as a standard) Torx (T or TX) and Terminal.


What does VDE Approved mean?


VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction, and ergonomics have been met.


What does ESD mean?


ESD Anti-Static screwdrivers are made for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two elements encounter each other.


...
Read more Read less

검색 필터링

총 338개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Tip Type Tip Size Screwdriver Type Blade Length Overall Length VDE/1000V Approved Blade Material Handle Material ESD Safe Blade Finish Height Safe Non Sparking Drive Shape Drive Size
RS 제품 번호 323-1976
제조사 부품 번호009315
제조사Wera
₩19,354.85
Each
수량
Pozidriv PZ2 Standard 100 mm - - - - - - - - - -
RS 제품 번호 736-210
제조사 부품 번호138263
제조사Wera
₩16,749.30
Each
수량
Torx T25 Standard 100 mm - - - Bi-material - - - - - -
RS 제품 번호 875-9246
제조사 부품 번호110069
제조사Wera
₩7,946.85
Each
수량
Flat 4 mm Stubby 25 mm 79 mm - - - - - - - - -
RS 제품 번호 548-029
제조사 부품 번호017305
제조사Wera
₩14,407.25
Each
수량
Pozidriv PZ1, PZ2 Offset 125 mm 130 mm - Chrome Molybdenum Steel - - - - - - -
RS 제품 번호 548-035
제조사 부품 번호017405
제조사Wera
₩11,908.65
Each
수량
Flat 4 mm Offset 125 mm 100 mm - Chrome Molybdenum Steel - - - - - - -
RS 제품 번호 323-1910
제조사 부품 번호110004
제조사Wera
₩8,864.45
Each
수량
Flat 4 mm Standard 100 mm - - - - - - - - - -
RS 제품 번호 323-1904
제조사 부품 번호110001
제조사Wera
₩6,957.95
Each
수량
Flat 3 mm Standard 80 mm - - - - - - - - - -
RS 제품 번호 788-7031
제조사 부품 번호074800
제조사Wera
₩167,049.70
Each
수량
- - ESD - 130 mm - - Polypropylene, Thermoplastic Elastomer Yes - - - - -
RS 제품 번호 875-8716
제조사 부품 번호006105
제조사Wera
₩11,519.60
Each
수량
Flat 3 mm Standard 100 mm 181 mm Yes - - - - - - - -
RS 제품 번호 875-8845
제조사 부품 번호008780
제조사Wera
₩9,021.00
Each
수량
Phillips PH2 Stubby 25 mm 79 mm - - - - - - - - -
RS 제품 번호 323-5704
제조사 부품 번호002973
제조사Wera
₩11,766.05
Each
수량
Torx T20, T25 Interchangeable 175 mm - - - - - - - - - -
RS 제품 번호 875-9299
제조사 부품 번호118066
제조사Wera
₩6,891.30
Each
수량
Hex 1.5 mm Precision 60 mm 157 mm - - - - - - - - -
RS 제품 번호 875-8855
제조사 부품 번호009319
제조사Wera
₩23,446.85
Each
수량
Pozidriv PZ2 Long Reach 300 mm 405 mm - - - - - - - - -
RS 제품 번호 323-1960
제조사 부품 번호009310
제조사Wera
₩14,056.95
Each
수량
Pozidriv PZ1 Standard 80 mm - - - - - - - - - -
RS 제품 번호 184-7440
제조사 부품 번호006174
제조사Wera
₩13,533.05
Each
수량
Torx T20 Standard 80 mm 178 mm Yes - Bi-material - - - - - -
RS 제품 번호 499-481
제조사 부품 번호022729
제조사Wera
₩12,697.60
Each
수량
Flat 3 x 0.5 mm Standard 80 mm 161 mm Yes Stainless Steel - - - - - - -
RS 제품 번호 323-2480
제조사 부품 번호118090
제조사Wera
₩10,543.10
Each
수량
Hex 1.5 mm Precision 60 mm 157 mm - - Bi-material - - - - - -
RS 제품 번호 788-7116
제조사 부품 번호300004
제조사Wera
₩42,311.90
Each
수량
- - ESD - 97 mm - - Polypropylene, Thermoplastic Elastomer Yes - - - - -
RS 제품 번호 875-9139
제조사 부품 번호032021
제조사Wera
₩14,196.45
Each
수량
Phillips PH1 Standard 80 mm 178 mm - Stainless Steel - - - - - - -
RS 제품 번호 875-8763
제조사 부품 번호006442
제조사Wera
₩17,158.50
Each
수량
Flat 5.5 mm Standard 125 mm 223 mm Yes - - - - - - - -