Screwdriver Sets

Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws and rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.

We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.

Screwdriver Construction

For each screwdriver in the set they are made of up of three main parts:

Handle

The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.

Shaft or shank

The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.

Drive tip

The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity.

There are many types of drive tips, with the most common shapes being Phillips, Hex, Pozidriv, Flat and Torx. Our range contains these drive tips, among others, from many of the industry's leading brands, such as Bahco, Facom, RS PRO, Wera, Wiha Tools, CK and Stanley.

Drive tips can be made in a variety of metals and alloys such as:

  • Titanium
  • Stainless steel
  • Tool grade steel or S2
  • High speed steel or HSS
  • Chromium-vanadium-molybdenum or CVM tool steel

Are these screwdrivers available separately?

If you ever lose or break the tip on a screwdriver, you'll be able to find a replacement in our Screwdrivers category.


...
Read more Read less

검색 필터링

총 94개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS 제품 번호 812-6197
제조사 부품 번호059030
제조사Wera
₩163,949.70
Each
수량
VDE 17 Hexagon, Phillips, Pozidriv, Slotted - # 1, # 2, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, TX25, 2.5, 3.5 mm, 4, 5.5, 6.5, 9 mm
RS 제품 번호 788-7034
제조사 부품 번호073675
제조사Wera
₩85,336.80
Each
수량
Precision 12 Hexagon, Phillips, Slotted, Torx - Hexagon: 0.9 mm, PH 0, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6, 0.3 x 1.8 mm, 0.4 x 2, 0.4 x 2.5 mm, 0.5 x 3 mm, 1.5 mm, 2 mm
RS 제품 번호 812-6204
제조사 부품 번호056490
제조사Wera
₩165,688.80
Each
수량
Interchangeable 39 Hex-Plus, Hexagon, Phillips, Pozidriv, Slotted - PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX35, TX40, 1 x 5.5 mm, 1/4 in, 3, 4, 5, 5.5, 6, 7, 8, 8 mm, 10, 12, 13 mm
RS 제품 번호 514-5697
제조사 부품 번호006147
제조사Wera
₩67,868.30
1 Set
Set(s)
VDE 7 Slotted; Phillips; Voltage Tester - Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm
RS 제품 번호 775-5665
제조사 부품 번호003484
제조사Wera
₩114,208.65
Each
수량
Compact 16 Hexagon, Phillips, Pozidriv, Slotted, Torx - Hexagon: 9 mm, Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: 1, Pozi Plus/Minus: 2, Slotted: 0.4 mm, Slotted: 0.5 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20, Torx: T25
RS 제품 번호 705-4824
제조사 부품 번호003474
제조사Wera
₩106,542.35
Each
수량
VDE 16 Slotted; Phillips; Pozidriv; Pozidriv; Torx; Hexagon - Slotted (Voltage Tester): 0.5 x 3 mm; 0.4 x 2.5 mm; 0.6 x 3.5 mm;0.8 x 4 mm; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Pozidriv/SI: PZ1; PZ2; Torx: T25; T10;T15;T20; Hexagon: 9 mm
RS 제품 번호 788-7037
제조사 부품 번호073670
제조사Wera
₩123,696.20
Each
수량
ESD 11 Hexagon, Phillips, Slotted, Torx Yes Hexagon: 1.5 mm, PH 0, PH 1, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6, 0.4 x 2, 0.5 x 3, 2 mm
RS 제품 번호 738-3624
제조사 부품 번호051045
제조사Wera
₩175,103.50
Each
수량
Interchangeable 26 Slotted; Hex-Plus; Phillips; Pozidriv; Torx - Socket: 5.5; 6; 7; 8; 10; 12; 13; Slotted: 1 mm; Hexagon: 3; 4; 5; 6 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; Torx: T10; T15; T20; T25; T27; T30
RS 제품 번호 788-7043
제조사 부품 번호059291
제조사Wera
₩307,282.85
Each
수량
VDE 15 Phillips, Pozidriv, Slotted, Torx - #1, #2, PH 2, Phillips:PH 1, Pozidriv: PZ1, PZ2, Slotted: 0.4 x 2.5 mm, Torx:TX 10, TX 15, TX 20, TX 25, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm
RS 제품 번호 611-5833
제조사 부품 번호003470
제조사Wera
₩81,426.15
1 Set
Set(s)
Interchangeable - Flat, Phillips - Slotted: 0.4 x 2.5; 0.6 x 3.5; 0.8 x 4; 1 x 5.5 mm; Phillips: PH1; PH2
RS 제품 번호 611-5849
제조사 부품 번호003472
제조사Wera
₩74,317.85
1 Set
Set(s)
Interchangeable - Flat, Phillips - Hexagon: 9; Slotted: 0.4x2.5; 0.6 x 3.5; 0.8 x 4; 1x5.5 mm; Pozidriv: PZ1; PZ2
RS 제품 번호 775-5669
제조사 부품 번호105631
제조사Wera
₩128,422.15
Each
수량
VDE 16 Phillips, Pozidriv, Slotted, Torx - Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: 1, Pozi Plus/Minus: 2, Slotted: 0.4 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20
RS 제품 번호 875-9198
제조사 부품 번호051010
제조사Wera
₩109,580.35
Each
수량
Standard 12 Phillips, Pozidriv, Slotted - PH1, PH2, PZ1, PZ2, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm, 7 mm
RS 제품 번호 323-5580
제조사 부품 번호105650
제조사Wera
₩58,467.55
Each
수량
Standard 6 Slotted; Phillips - Slotted: 3; 4; 5.5; 6.5 mm; Phillips: PH1; PH2
RS 제품 번호 875-7943
제조사 부품 번호056653
제조사Wera
₩60,845.25
Each
수량
Interchangeable 11 Hexagon, Phillips, Pozidriv, Slotted, Torx - PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, 0.5 mm, 1 mm, 1/4 in
RS 제품 번호 611-5855
제조사 부품 번호003471
제조사Wera
₩114,146.65
1 Set
Set(s)
Interchangeable 18 Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester - Hexagon: 9 mm; Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ0; PZ1; Square: 6.3; 8.1 mm; Three Square 1 mm; Dual Bit 1 mm; Tester 3 mm
RS 제품 번호 875-9211
제조사 부품 번호073671
제조사Wera
₩260,894.45
Each
수량
ESD 20 Lobe, Slotted, Torx, Torx PLUS Yes #1, PH0, PH00, PH1, TX1, TX2, TX3, TX4, TX5, TX6, 1IP, 1.5 mm, 2 mm, 2IP, 3 mm, 3IP, 4IP
RS 제품 번호 442-0616
제조사 부품 번호018287
제조사Wera
₩74,992.10
Each
수량
Engineers 6 Pozidriv; Slotted - Slotted: 3.5; 4.5; 5.5; 7 mm; Cross Recess PZ1; PZ2
RS 제품 번호 875-9107
제조사 부품 번호031575
제조사Wera
₩58,414.85
Each
수량
VDE 7 Phillips, Slotted - PH1, PH2, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm
RS 제품 번호 611-5883
제조사 부품 번호006148
제조사Wera
₩54,228.30
1 Set
Set(s)
VDE 7 Slotted; Pozidriv; Voltage Tester - Slotted: 2.5; 3.5; 4; 5.5 mm; Pozidriv: PZ1; PZ2; Voltage Tester: 3 mm