최근 검색 기록

    Tag Fuses

    Fuses are safety devices used to protect electrical circuits from overcurrent or short circuits. Tag fuses are specifically designed for general industrial applications including power distribution, motor protection, and cable protection. Tag fuses can be easily identified by metal tags that protrude from the ends of the fuse body in either central or offset directions.

    RS offer an extensive range of high-quality fuse links from leading brands including Mersen, Bussmann, ABB, and of course RS PRO.

    What are the different types of tag fuse?

    Bolted Tag

    Bolted tag fuses are cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and tag orientation.

    Centred Tag

    Centred tag fuses are square or rectangular with a central blade or tag. The tag allows easy installation into an open fuse base. Centre tag fuses come in a range of fuse speeds, voltage rating and amperages.

    Offset Tag

    Offset tag fuses are a cylindrical fuse that features offset mounting tags at each end of the fuse. The tags can be solid or slotted. Offset fuses come in a range of fuse speeds, voltage ratings and amperages.

    Slotted Tag

    Slotted tag fuses are generally circular in shape but can be square bodied. They feature slotted tags that can be straight or offset. Slotted tag fuses come in a range of fuse speeds, voltage ratings and amperages.

    Fuse utilisation categories

    Our tag fuses come in a range of application categories to suit a wide range of industrial applications. Fuses are marked with letters that denote their characteristic or application. The first letter will be lower case, this indicates the breaking range. The second letter will be in upper case and indicates the characteristics.

    g stands for full breaking capacity

    a stands for partial range breaking capacity

    Our tag fuses include gG, gG, aM, gR, gM and many more.

    2953 표시되는 제품 Tag Fuses

    • RS 제품 번호 221-3687
    개당가격(3개가 1팩안에)
    ₩22,629.56
    RS PRO
    High Rupture Capacity
    200A
    NH1
    415V ac
    IEC 60269-2
    -
    gG
    -
    F
    135mm
    -
    Blade
    75mm
    Square
    46mm
    -
    -
    -
    -
    개당
    ₩27,654.80
    RS PRO
    High Rupture Capacity
    80A
    -
    350 V dc, 690V ac
    IEC 60269-4/BS 88-4
    63.5mm
    aR
    12.7mm
    -
    79.8mm
    19.3mm
    Bolted
    50.6mm
    Offset
    -
    -
    -
    -
    -
    개당가격(5개가 1팩안에)
    ₩15,872.84
    RS PRO
    High Rupture Capacity
    100A
    -
    120 V dc, 240V ac
    IEC 60269-4/BS 88-4
    41.8mm
    aR
    12.7mm
    -
    58.4mm
    19.3mm
    Bolted
    29.2mm
    Offset
    -
    -
    -
    -
    -
    개당가격(5개가 1팩안에)
    ₩13,641.28
    RS PRO
    High Rupture Capacity
    50A
    A3
    550V ac
    BS 88, IEC 269
    73.5mm
    gG
    12.7mm
    -
    87mm
    21mm
    Bolted
    54mm
    Offset
    -
    -
    -
    -
    22.3mm
    • RS 제품 번호 221-3683
    개당가격(3개가 1팩안에)
    ₩18,192.76
    RS PRO
    High Rupture Capacity
    125A
    NH00
    415V ac
    IEC 60269-2
    -
    gG
    -
    F
    78.5mm
    -
    Blade
    54mm
    Square
    30mm
    -
    -
    -
    -
    개당
    ₩80,445.20
    RS PRO
    High Rupture Capacity
    250A
    B3
    415V ac
    BS 88, IEC 269
    111mm
    gG
    19mm
    -
    136mm
    31mm
    Bolted
    47mm
    Centred
    -
    -
    -
    -
    31mm
    • RS 제품 번호 221-3689
    개당가격(3개가 1팩안에)
    ₩23,678.60
    RS PRO
    High Rupture Capacity
    250A
    NH1
    415V ac
    IEC 60269-2
    -
    gG
    -
    F
    135mm
    -
    Blade
    75mm
    Square
    46mm
    -
    -
    -
    -
    • RS 제품 번호 304-2776
    • 제조사 부품 번호 T330021
    개당
    ₩78,772.00
    Mersen
    -
    50A
    NH000
    660V ac
    DIN
    77.5mm
    gRB
    20mm
    FF
    100mm
    -
    -
    48mm
    -
    -
    -
    -
    -
    38.5mm
    • RS 제품 번호 703-8759
    • 제조사 부품 번호 400NHG2B
    개당
    ₩33,213.96
    Eaton
    High Rupture Capacity
    400A
    NH2
    500V
    DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636
    -
    gG - gL
    6mm
    -
    150mm
    -
    -
    75mm
    -
    60mm
    -
    -
    -
    61mm
    개당
    ₩55,347.20
    RS PRO
    High Rupture Capacity
    200A
    A4
    415V ac
    BS 88, IEC 269
    93.7mm
    gG
    19mm
    -
    110mm
    29.5mm
    Bolted
    47mm
    Offset
    -
    -
    -
    -
    31mm
    • RS 제품 번호 395-793
    • 제조사 부품 번호 3NA3807
    개당가격(3개가 1팩안에)
    ₩11,073.20
    Siemens
    High Rupture Capacity
    20A
    NH000
    500V ac
    CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2
    -
    gG
    -
    -
    80mm
    -
    Blade
    54mm
    Centred
    21mm
    -
    -
    -
    -
    • RS 제품 번호 103-4252
    • 제조사 부품 번호 660GH-160
    개당
    ₩78,379.08
    Hinode Electric Co Ltd
    High Rupture Capacity
    160A
    -
    -
    -
    77mm
    -
    20mm
    -
    98mm
    23mm
    Bolted
    50mm
    Centred
    30mm
    -
    -
    -
    27mm
    • RS 제품 번호 254-4112
    • 제조사 부품 번호 PF-FB1-150
    개당
    ₩164,951.20
    Bourns
    -
    150A
    38mm
    800V ac/dc
    aR
    24.1mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 182-1765
    • 제조사 부품 번호 170M5808D
    개당
    ₩826,090.80
    Eaton
    -
    400A
    NH2
    690V
    CE, CSA, IEC 60269, UL
    -
    aR
    25mm
    -
    150mm
    -
    Blade
    72mm
    -
    54mm
    -
    -
    -
    68mm
    • RS 제품 번호 181-8544
    • 제조사 부품 번호 100NHG00B-690
    3 박스 1개
    ₩30,749.28
    Eaton
    -
    100A
    NH00
    690V ac
    DIN 43620, IEC 60269
    -
    gG
    6mm
    -
    78.5mm
    -
    -
    47.8mm
    -
    29.55mm
    -
    -
    -
    49.7mm
    • RS 제품 번호 258-966
    • 제조사 부품 번호 2NHG000B-400
    3 미터가 들어있는 1트레이
    ₩23,819.60
    Eaton
    -
    2A
    51 x 21 x 79mm
    400V ac
    gL/gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 415-272
    • 제조사 부품 번호 TF125
    개당
    ₩212,665.60
    Eaton
    High Rupture Capacity
    125A
    B2
    660V ac
    BS 88-2, IEC 269-2
    111mm
    gG
    19.1mm
    T
    136.5mm
    33.7mm
    -
    -
    -
    -
    -
    -
    -
    70mm
    • RS 제품 번호 414-869
    • 제조사 부품 번호 GSGB30
    개당가격(5개가 1팩안에)
    ₩62,367.12
    Eaton
    High Rupture Capacity
    30A
    -
    660 V ac, 400V dc
    BS 88
    61.8mm
    aR
    12mm
    FF
    79.5mm
    17.3mm
    Bolted
    -
    Offset
    -
    -
    -
    -
    50mm
    • RS 제품 번호 103-4255
    • 제조사 부품 번호 660GH-315
    개당
    ₩112,856.40
    Hinode Electric Co Ltd
    High Rupture Capacity
    315A
    -
    -
    -
    82mm
    -
    25mm
    -
    108mm
    31mm
    Bolted
    51mm
    Centred
    51mm
    -
    -
    -
    27mm
    • RS 제품 번호 251-3456
    • 제조사 부품 번호 1SCA022627R3500
    3 박스 1개
    ₩152,419.12
    ABB
    -
    32A
    135 x 30 x 65mm
    500V
    CE
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수