최근 검색 기록

    Non Resettable Fuses

    Non-resettable fuses are single-use circuit protection devices that break a circuit when a fault is detected, offering protection to vital components. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB). This type of fuse is for single use, with the fuse body and two wires that extend outside the body.

    How do non-resettable fuses work?

    Non-resettable fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

    These fuse types are often used in motors, where if overheating occurs, the power is cut before any permanent component damage occurs.

    Types of non-resettable fuses

    Non-resettable fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.

    1621 표시되는 제품 Non Resettable Fuses

    • RS 제품 번호 820-7108
    • 제조사 부품 번호 0438.500WR
    개당가격(100개가 1팩안에)
    ₩1,263.36
    Littelfuse
    500mA
    -
    63V dc
    F
    Ceramic
    -
    1.54mm
    0.85mm
    0.502mm
    -
    -
    -
    -55°C
    +150°C
    -
    개당가격(50개가 1팩안에)
    ₩261.32
    RS PRO
    5A
    -
    63V
    Fast Acting
    Ceramic
    -
    1.6mm
    0.8mm
    0.8mm
    -
    -
    35 A @ 63 V dc
    -55°C
    +125°C
    -
    개당가격(50개가 1팩안에)
    ₩238.76
    RS PRO
    1A
    -
    63V
    Fast Acting
    Ceramic
    -
    1.6mm
    0.8mm
    0.8mm
    -
    -
    35 A @ 63 V dc
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩210.56
    RS PRO
    1.25A
    -
    250V ac
    T
    Ceramic
    3.6mm
    10mm
    -
    -
    30mm
    -
    35 A at 250 V ac
    -55°C
    +125°C
    -
    개당가격(4000개가 1테이프안에)
    ₩255.68
    RS PRO
    8A
    -
    125V
    Fast Acting
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    100 A @ 63 V dc
    -55°C
    +125°C
    -
    10 백 1개
    ₩8,386.68
    RS PRO
    5A
    -
    250V ac
    Fast Acting
    -
    -
    6.1mm
    2.5mm
    2.5mm
    -
    -
    50 A at 250 V ac
    -55°C
    125°C
    -
    개당가격(10개가 1팩안에)
    ₩370.36
    RS PRO
    4A
    Radial
    250V ac
    T
    Thermoplastic
    -
    8.35mm
    4.3mm
    7.7mm
    22mm
    5.08mm
    40 A @ 250 V ac
    -55°C
    +125°C
    -
    개당가격(50개가 1팩안에)
    ₩289.52
    RS PRO
    5A
    -
    63V
    Fast Acting
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    100 A @ 63 V dc
    -55°C
    +125°C
    -
    개당가격(50개가 1팩안에)
    ₩742.60
    RS PRO
    10A
    -
    63V
    Fast Acting
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    100 A @ 63 V dc
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩5,564.80
    RS PRO
    50A
    -
    80V
    -
    Ceramic
    -
    7.3mm
    4mm
    5.8mm
    -
    -
    -
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩1,024.60
    RS PRO
    8A
    Radial
    250V ac
    T
    Thermoplastic
    -
    8.35mm
    4.3mm
    7.7mm
    22mm
    5.08mm
    80 A @ 250 V ac
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩518.88
    RS PRO
    2A
    Radial
    250V ac
    F
    Thermoplastic
    8.35mm
    -
    -
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    개당가격(50개가 1팩안에)
    ₩238.76
    RS PRO
    2A
    -
    63V
    Fast Acting
    Ceramic
    -
    1.6mm
    0.8mm
    0.8mm
    -
    -
    35 A @ 63 V dc
    -55°C
    +125°C
    -
    개당가격(20개가 1팩안에)
    ₩904.28
    RS PRO
    3.15A
    -
    125V
    SB
    Ceramic Tube Non Transparent
    -
    6.1mm
    2.6mm
    2.6mm
    -
    -
    50 A @ 125 V ac / dc
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩494.44
    RS PRO
    315mA
    Radial
    250V
    SB
    Thermoplastic
    8.35mm
    -
    -
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    개당가격(4000개가 1테이프안에)
    ₩248.16
    RS PRO
    15A
    -
    24V
    Fast Acting
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    150 A @ 24 V dc
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩5,987.80
    RS PRO
    40A
    -
    80V
    -
    Ceramic
    -
    7.3mm
    4mm
    5.8mm
    -
    -
    -
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩896.76
    RS PRO
    3.5A
    Axial
    250V ac
    T
    Epoxy Coated
    3.18mm
    -
    -
    7.1mm
    28mm
    -
    50 A @ 250 V ac/125 V dc
    -55°C
    +125°C
    -
    개당가격(50개가 1팩안에)
    ₩345.92
    RS PRO
    15A
    -
    24V
    Fast Acting
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    150 A @ 24 V dc
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩1,235.16
    RS PRO
    7A
    Axial
    250V ac
    T
    Epoxy Coated
    3.18mm
    -
    -
    7.1mm
    28mm
    -
    50 A @ 250 V ac/125 V dc
    -55°C
    +125°C
    -
    페이지 당 결과 수