최근 검색 기록

    Non Resettable Fuses

    Non-resettable fuses are single-use circuit protection devices that break a circuit when a fault is detected, offering protection to vital components. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB). This type of fuse is for single use, with the fuse body and two wires that extend outside the body.

    How do non-resettable fuses work?

    Non-resettable fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

    These fuse types are often used in motors, where if overheating occurs, the power is cut before any permanent component damage occurs.

    Types of non-resettable fuses

    Non-resettable fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.

    1615 표시되는 제품 Non Resettable Fuses

    개당가격(10개가 1팩안에)
    ₩370.36
    RS PRO
    1A
    Radial
    250V ac
    T
    Thermoplastic
    -
    8.35mm
    4.3mm
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩968.20
    RS PRO
    1A
    Axial
    125V ac/dc
    T
    Epoxy Coated
    2.65mm
    -
    -
    7.1mm
    28mm
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩1,227.64
    RS PRO
    1A
    Radial
    250V ac
    T
    Nylon
    8.5mm
    -
    -
    8mm
    4.3mm
    5.08mm
    35 A
    -40°C
    +85°C
    -
    개당(릴로 공급됨)
    ₩406.08
    RS PRO
    1.25A
    Axial
    125V ac/dc
    FF
    Epoxy Coated
    2.65mm
    -
    -
    7.1mm
    28mm
    -
    300 A @ 125 V dc, 50 A @ 125 V ac
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩731.32
    RS PRO
    4A
    Axial
    250V ac
    FF
    Epoxy Coated
    3.18mm
    -
    -
    7.1mm
    28mm
    -
    50 A @ 250 V ac
    -55°C
    +125°C
    -
    • RS 제품 번호 182-4074P
    개(박스에 담겨 공급됨)
    ₩5,549.76
    RS PRO
    40A
    -
    60V
    -
    Ceramic
    -
    7.3mm
    5.8mm
    4mm
    -
    -
    300 A @ 60 V dc
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩609.12
    RS PRO
    2.5A
    Radial
    250V ac
    F
    Thermoplastic
    8.35mm
    -
    -
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩466.24
    RS PRO
    6.3A
    Radial
    250V ac
    T
    Thermoplastic
    -
    8.35mm
    4.3mm
    7.7mm
    22mm
    5.08mm
    63 A @ 250 V ac
    -55°C
    +125°C
    -
    개당가격(4000개가 1테이프안에)
    ₩257.56
    RS PRO
    15A
    -
    24V
    Slow Blow
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    150 A @ 24 V dc
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩861.04
    RS PRO
    1A
    Axial
    250V ac
    FF
    Epoxy Coated
    3.18mm
    -
    -
    7.1mm
    28mm
    -
    50 A @ 250 V ac
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩864.80
    RS PRO
    2A
    Axial
    250V ac
    T
    Epoxy Coated
    3.18mm
    -
    -
    7.1mm
    28mm
    -
    50 A @ 250 V ac/125 V dc
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩370.36
    RS PRO
    1.6A
    Radial
    250V ac
    T
    Thermoplastic
    -
    8.35mm
    4.3mm
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩370.36
    RS PRO
    3.15A
    Radial
    250V ac
    T
    Thermoplastic
    -
    8.35mm
    4.3mm
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    • RS 제품 번호 769-3230
    • 제조사 부품 번호 SR-5-5A-BK
    개당가격(10개가 1팩안에)
    ₩1,205.08
    Eaton
    5A
    Radial
    250V ac
    T
    -
    8.5mm
    -
    -
    7.6mm
    4.8mm
    5.08mm
    50 A @ 250 V ac
    -40°C
    +85°C
    -
    • RS 제품 번호 169-9495
    • 제조사 부품 번호 SR-5-1A-BK
    개당가격(200개가 1봉지안에)
    ₩1,626.20
    Eaton
    1A
    Radial
    250V ac
    T
    -
    8.5mm
    -
    -
    7.6mm
    4.8mm
    5.08mm
    35 A @ 250 V ac
    -40°C
    +85°C
    -
    개당가격(50개가 1팩안에)
    ₩289.52
    RS PRO
    10A
    -
    24V
    Fast Acting
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    150 A @ 24 V dc
    -55°C
    +125°C
    -
    개당가격(10개가 1팩안에)
    ₩592.20
    RS PRO
    15A
    Axial
    32V ac/dc
    FF
    Epoxy Coated
    2.65mm
    -
    -
    7.1mm
    28mm
    -
    300 A @ 32 V dc, 50 A @ 32 V ac
    -55°C
    +125°C
    -
    • RS 제품 번호 738-2873
    • 제조사 부품 번호 0154008.DR
    개당가격(10개가 1팩안에)
    ₩2,968.52
    Littelfuse
    8A
    -
    125V
    F
    -
    -
    9.73mm
    5.03mm
    3.81mm
    -
    -
    -
    -55°C
    +125°C
    -
    • RS 제품 번호 738-2980
    • 제조사 부품 번호 0452007.MRL
    개당가격(10개가 1팩안에)
    ₩3,152.76
    Littelfuse
    7A
    -
    72V
    T
    Ceramic
    -
    6.1mm
    2.69mm
    2.69mm
    -
    -
    50 A @ 60 V dc, 50 A @ 72 V ac
    -55°C
    +125°C
    -
    • RS 제품 번호 733-4886
    • 제조사 부품 번호 3404.0118.22
    개당가격(5개가 1봉지안에)
    ₩815.92
    Schurter
    3A
    -
    125V ac/dc
    T
    Thermoplastic
    -
    7.4mm
    3.1mm
    2.6mm
    -
    -
    -
    -40°C
    +85°C
    -
    페이지 당 결과 수