Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

검색 필터링

총 135개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS 제품 번호 911-3565
제조사RS PRO
₩348.75
Each (In a Pack of 10)
수량
5 A - 250 V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS 제품 번호 764-9551
제조사RS PRO
₩244.90
Each (In a Pack of 10)
수량
2 A Axial 250 V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS 제품 번호 767-5055
제조사RS PRO
₩420.05
Each (In a Pack of 10)
수량
2 A Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS 제품 번호 767-5181
제조사RS PRO
₩452.60
Each (In a Pack of 10)
수량
100 mA Radial 250 V - Thermoplastic 8.35mm - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS 제품 번호 911-3540
제조사RS PRO
₩306.90
Each (In a Pack of 10)
수량
2 A - 250 V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS 제품 번호 767-5103
제조사RS PRO
₩466.55
Each (In a Pack of 10)
수량
800 mA Radial 250 V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS 제품 번호 767-5030
제조사RS PRO
₩170.50
Each (In a Pack of 10)
수량
800 mA Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS 제품 번호 764-9479
제조사RS PRO
₩147.25
Each (In a Pack of 10)
수량
2.5 A Axial 125 V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS 제품 번호 764-9532
제조사RS PRO
₩195.30
Each (In a Pack of 10)
수량
5 A Axial 125 V ac/dc T Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac/dc -55°C +125°C
RS 제품 번호 767-5058
제조사RS PRO
₩356.50
Each (In a Pack of 10)
수량
2.5 A Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS 제품 번호 767-5128
제조사RS PRO
₩192.20
Each (In a Pack of 10)
수량
2 A Radial 250 V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS 제품 번호 767-5140
제조사RS PRO
₩334.80
Each (In a Pack of 10)
수량
1 A Radial 250 V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS 제품 번호 911-3530
제조사RS PRO
₩317.75
Each (In a Pack of 10)
수량
800 mA - 250 V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS 제품 번호 911-3512
제조사RS PRO
₩266.60
Each (In a Pack of 10)
수량
250 mA - 250 V ac T Ceramic 5mm 20mm - - 40mm - 1500 A at 250 V ac -55°C +125°C
RS 제품 번호 764-9558
제조사RS PRO
₩539.40
Each (In a Pack of 10)
수량
3 A Axial 250 V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS 제품 번호 764-9605
제조사RS PRO
₩449.50
Each (In a Pack of 10)
수량
5 A Axial 250 V ac FF Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac -55°C +125°C
RS 제품 번호 767-5190
제조사RS PRO
₩345.65
Each (In a Pack of 10)
수량
200 mA Radial 250 V - Thermoplastic 8.35mm - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS 제품 번호 764-9573
제조사RS PRO
₩416.95
Each (In a Pack of 10)
수량
7 A Axial 250 V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS 제품 번호 764-9504
제조사RS PRO
₩151.90
Each (In a Pack of 10)
수량
12 A Axial 32 V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 32 V ac, 300 A @ 32 V dc -55°C +125°C
RS 제품 번호 764-9560
제조사RS PRO
₩206.15
Each (In a Pack of 10)
수량
4 A Axial 250 V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C