PCB Mounts

PCB mounts, or fuse holders, provide the installation hardware for a fuse. They are used in circuits to contain, protect and mount fuses. They are usually designed so that the wrong fuse cannot be placed in the mount, with a tab preventing accidental misuse. 


Types of PCB mounts

PCB mounts come in two basic types, open or fully enclosed. Open PCB mounts include fuse clips, fuse blocks, socket and plug-on cap varieties. The fully enclosed variety may use a fuse carrier that is inserted into a holder or may use other means to fully enclose the fuse.


Both open and enclosed PCB mounts are available with a range of terminal styles including quick disconnect, solder and angled versions. 


Why are PCB mounts important?

Fuses need to be protected because they themselves protect circuits from over current conditions. For example, if a circuit receives too high a level of current, the fuse will burn out, breaking the circuit. With a PCB mount, your fuse is protected and you can easily change it if required.


...
Read more Read less

검색 필터링

총 5개 제품 중 1번째-5번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Fuse Type Fuse Size Current Rating Voltage Rating Cap Style Body Material Contact Material Compatible Fuse Diameter Compatible Fuse Length Series Standards Met Terminal Type
RS 제품 번호 415-058
제조사 부품 번호FX0457
제조사Bulgin
₩4,453.15
Each (In a Pack of 5)
수량
Cartridge 5 x 20mm 10A 250V Slotted Polyester Tin Plated Brass 5mm 20mm FX - Pin
RS 제품 번호 359-5977
제조사 부품 번호FX0461
제조사Bulgin
₩6,632.45
Each (In a Pack of 5)
수량
Cartridge 5 x 20mm 10A 250V Slotted Polyester Tin Plated Brass 5mm 20mm FX - Pin
RS 제품 번호 415-042
제조사 부품 번호FX0456
제조사Bulgin
₩9,503.05
Each (In a Pack of 5)
수량
Cartridge 5 x 20mm 10A 250V Slotted Polyester Tin Plated Brass 5mm 20mm FX - Pin
RS 제품 번호 782-3699
제조사 부품 번호FX0330
제조사Bulgin
₩5,053.00
Each
수량
Cartridge 5 x 20mm 6.3A 250V Manual, Slotted Glass Filled Nylon Tin Plated Brass 5mm 20mm FX - Pin
RS 제품 번호 782-3709
제조사 부품 번호FX0342
제조사Bulgin
₩5,783.05
Each
수량
Cartridge 5 x 20mm 6.3A 250V Manual, Slotted Glass Filled Nylon Tin Plated Brass 5mm 20mm FX - Pin