Earthing Straps

Earthing straps, or grounding straps, connect an electrical system to the conductive surface of the earth for safety. They provide an outlet for excess current if there is a fault in the system, allowing the current to flow into the earth. 


Earthing straps are also commonly used as antistatic devices. When someone is working on sensitive electrical equipment, they might need to prevent build up of static, which could cause sparks to fly and damage equipment.


How do earthing straps provide security?

In the event of a fault, earthing straps provide protection by drawing current away from the equipment or worker and into the ground. If the current gets too high, the circuit should also be protected by a device such as a thermal magnetic circuit breaker.


Types of earthing straps

There are broadly two types of earthing straps: those that are for use on humans, and those that are for use directly on equipment.


Antistatic earthing straps fit around your wrist, and connect via a clamp to a ground conductor. Equipment earthing straps similarly encircle equipment, and are connected to a ground conductor via an earthing wire.


...
Read more Read less

검색 필터링

총 1개 제품 중 1번째-1번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Material Minimum Wire CSA Maximum Wire CSA Minimum Diameter Maximum Diameter Diameter Range Wire CSA Range
RS 제품 번호 153-3714
제조사 부품 번호7000675
제조사Rittal
₩49,686.80
1 Kit
Kit(s)
- - 4mm² - - - Maximum of 4mm²