Surge Protection Devices
Surge protection devices help to protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard. You can learn more in our complete guide to industrial surge protection.
What are surge protection devices used for?
Surge protection devices involve the use of surge suppressors or protectors and surge arresters.
Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.
Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.
Types of surge protection devices
Four primary types of industrial surge protection exist:
- Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
- Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
- Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
- Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.
제품 비교 제품 세부 사항 단가 | 제조사 | Device Type | Maximum Surge Current | Voltage Protection Rating | Range | Series | Electrical Phase | Mounting Style | Impulse Discharge Current | Length | Width | Depth | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Better World Claim | Better World Product | Better World Verification | Operating Temperature Range |
---|
Phoenix Contact | Surge Protector | 40kA | 1000V dc | Solarline | SOL-SC-2ST-0-DC- 1MPPT-1000 | - | - | - | - | - | - | - | - | - | - | - | - | - | |
Phoenix Contact | Surge Protector | - | - | Type 2 Surge Protection Plug | VAL-SEC-T2 | - | DIN Rail | - | - | - | - | - | -40°C | +80°C | - | - | - | -40 → +80 °C | |
Phoenix Contact | Surge Protector | - | - | Surge Protection Device | TTC | - | DIN Rail | - | - | - | - | - | -40°C | +80°C | - | - | - | -40 → +80 °C | |
개당 ₩375,048.72 | Phoenix Contact | Surge Arrestor | - | - | - | VAL | 1 | DIN Rail | - | - | - | - | - | - | - | - | - | - | - |
개당 ₩142,880.00 | Phoenix Contact | Surge Protector | 40kA | - | Type 2 Surge Protection Plug | VAL-SEC-T2 | - | DIN Rail | 20kA | 46.4mm | 11.7mm | 59.4mm | 46.4 x 11.7 x 59.4mm | -40°C | +80°C | - | - | - | -40 → +80 °C |
Phoenix Contact | Surge Protector | - | - | Surge Protection Device | TTC | - | DIN Rail | 0.5kA | - | - | - | - | -40°C | +80°C | - | - | - | -40 → +80 °C | |
개당 ₩223,644.80 | Phoenix Contact | Surge Protector | 10kA | - | Isolated Signal Circuits | - | 2 | DIN Rail | 0.5kA | - | - | - | - | - | - | - | - | - | - |
Phoenix Contact | Surge Protector | 8A | - | - | CB E1 24DC/10A NO P | - | Plug In | - | 90mm | 12.3mm | 77.3mm | 90 x 12.3 x 77.3mm | -25°C | +50°C | - | - | - | -25 → +50 °C | |
개당가격(10개가 1팩안에) ₩107,195.72 | Phoenix Contact | Surge Protector | - | - | - | LIT | - | DIN Rail | - | - | - | - | - | - | - | - | - | - | - |
개당 ₩397,714.00 | Phoenix Contact | Surge Arrestor | - | 1.2kV | - | VAL-SEC-T2-1S-175-FM | 1 | DIN Rail | 40kA | 97.9mm | 25.4mm | 74.5mm | 97.9 x 25.4 x 74.5mm | -40°C | +80°C | - | - | - | -40 → +80 °C |
개당 ₩162,300.40 | Phoenix Contact | Surge Protector | 40kA | - | Type 2 Surge Protective Devices | - | 1 | On Base Element | 20kA | - | - | - | - | - | - | - | - | - | - |
개당 ₩656,138.80 | Phoenix Contact | Surge Protector | 40kA | - | Type 2 Surge Protective Devices | - | 2 | DIN Rail | 20kA | - | - | - | - | - | - | - | - | - | - |
개당 ₩1,672,936.80 | Phoenix Contact | Surge Arrestor | 50kA | - | Combination Type | - | 3 | DIN Rail | 50kA | - | - | - | - | - | - | - | - | - | - |
개당 ₩577,573.60 | Phoenix Contact | Surge Protector | - | - | Combination Type 1/2 Protective Device | FLT | 1 | DIN Rail | 100kA | - | - | - | - | -40°C | +80°C | - | - | - | -40 → +80 °C |
개당 ₩154,231.44 | Phoenix Contact | Surge Arrestor | - | - | - | VAL | 1 | DIN Rail | - | - | - | - | - | - | - | - | - | - | - |
개당 ₩231,164.80 | Phoenix Contact | Surge Protector | 10kA | - | Surge Protection Device | TTC | - | DIN Rail | 0.5kA | 105.8mm | 6.2mm | 100mm | 105.8 x 6.2 x 100mm | -40°C | +80°C | - | - | - | -40 → +80 °C |
N
개당 ₩473,068.16 | Phoenix Contact | Surge Protector | 41A | 1000V dc | - | SOL-SC | - | Screw Mount | - | - | - | - | - | - | - | - | - | - | - |
개당 ₩332,763.76 | Phoenix Contact | Surge Protector | 30kA | 4000V (Volts) | - | VAL | 3 | DIN Rail | - | - | - | - | - | - | - | - | - | - | - |
개당가격(20개가 1팩안에) ₩102,121.60 | Phoenix Contact | Surge Arrestor | - | - | - | PRT | 1 | DIN Rail | - | - | - | - | - | - | - | - | - | - | - |
개당 ₩191,590.80 | Phoenix Contact | Surge Protector | 20kA | - | Surge Protection Device | TTC | - | DIN Rail | 0.5kA | - | - | - | - | -40°C | +80°C | - | - | - | -40 → +80 °C |