Washers, Lock, Stainless Steel & M10 Washers | RS
최근 검색 기록

    Washers

    Washers are a thin ring of material with a hole in the centre. They are an essential part of any fastener assembly and are used in conjunction with screws, nuts and bolts. Washers provide a range of benefits, such as preventing wear, reducing pressure, reducing vibration or to prevent the screw from loosening.

    Types of Washer

    • Plain/Flat washers
    • Lock washers
    • Bonded washers
    • Cup washers
    • Mudguard washers
    • Shoulder washers
    • Spring washers
    • Tap washers

    How to choose a washer:

    It is important that your washer is compatible with your fasteners and your chosen application. You should consider the following information when choosing a washer.

    • Size - It is important to ensure that your washer is compatible with other fasteners you are using. The screw or bolt is usually measured in metric dimensions, such as M10 (10mm) or M8 (8mm).
    • Material - Washers are primarily made from stainless steel or brass. Stainless steel washers are popular due to its durability and corrosion resistance. However, other materials are available, such as ceramic. Washers come in a variety of finishes too, such as chrome and nickel plated.
    • Shape - The majority of washers are round to match the round head of a screw of bolt. You can also buy square washers for use with bolts with a square head.
    • Thickness - there is a range of thicknesses available. Thicker washers can provide extra strength.

    682 표시되는 제품 Washers

    ₩133.48
    개당가격(100개가 1팩안에)
    -
    Locking
    -
    8in
    Steel
    -
    -
    -
    -
    -
    -
    M4
    Locking
    4.10mm
    7.0mm
    Steel
    DIN 7980
    -
    Bright Zinc Plated
    1.20mm
    -
    -
    ₩95.88
    개당가격(1000개가 1팩안에)
    M6
    Plain
    6.40mm
    18.0mm
    Stainless Steel
    DIN 9021
    A2 304
    -
    1.60mm
    -
    -
    M5
    Locking
    5.10mm
    8.80mm
    Stainless Steel
    DIN 7980
    A4 316
    -
    1.60mm
    -
    -
    M10
    Plain Form A
    10.50mm
    20.0mm
    Steel
    DIN 125A
    -
    Plain
    2.0mm
    -
    -
    M20
    Plain Form G
    22.0mm
    60.0mm
    Steel
    BS 4320G
    -
    Bright Zinc Plated
    5.0mm
    -
    -
    M3
    Locking
    3.20mm
    5.60mm
    Stainless Steel
    DIN 7980
    A4 316
    -
    1.0mm
    -
    -
    ₩178.60
    개당가격(100개가 1팩안에)
    -
    Locking
    -
    7/16in
    Steel
    -
    -
    -
    -
    -
    -
    ₩750.12
    개당가격(100개가 1팩안에)
    -
    Plain
    -
    5/16 X 1 1/4in
    Steel
    -
    -
    -
    -
    -
    -
    M5
    Mudguard
    5.30mm
    25.0mm
    Stainless Steel
    -
    A2 304
    -
    1.50mm
    -
    -
    ₩1,030.24
    개당가격(50개가 1팩안에)
    -
    Locking
    -
    5/8in
    Steel
    -
    -
    -
    -
    -
    -
    ₩50,684.80
    250 백 1개
    M3
    Sealing
    3.20mm
    7.0mm
    Copper
    -
    -
    -
    0.50mm
    -
    -
    M30
    Spring
    M30
    44.10mm
    Steel
    DIN 7980
    -
    Bright Zinc Plated
    -
    -
    -
    ₩169.20
    개당가격(100개가 1팩안에)
    -
    Locking
    -
    1/4in
    Steel
    -
    -
    -
    -
    -
    -
    ₩27,731.88
    250 백 1개
    M6
    Tap
    6.40mm
    12.50mm
    Vulcanised Fibre
    -
    -
    -
    0.80mm
    -
    -
    ₩5,113.60
    50 백 1개
    M2
    -
    2.15mm
    5.0mm
    Nylon
    -
    -
    Plain
    0.30mm
    -
    -
    M3.5
    Plain Form A
    3.70mm
    8.0mm
    Brass
    DIN 125A
    -
    Nickel Plated
    0.50mm
    -
    -
    ₩2,269.16
    개당가격(50개가 1팩안에)
    1/2in
    Plain
    0.557in
    1.382in
    Steel
    -
    -
    Zinc Plated
    0.086in
    -
    -
    ₩795.24
    개당가격(100개가 1팩안에)
    1/4in
    Plain
    0.307in
    0.727in
    Steel
    -
    -
    Zinc Plated
    0.051in
    -
    -
    M4
    Locking
    4.30mm
    7.55mm
    Steel
    DIN 127B
    -
    Bright Zinc Plated
    0.90mm
    -
    -
    페이지 당 결과 수