최근 검색 기록

    Washers

    Washers are a thin ring of material with a hole in the centre. They are an essential part of any fastener assembly and are used in conjunction with screws, nuts and bolts. Washers provide a range of benefits, such as preventing wear, reducing pressure, reducing vibration or to prevent the screw from loosening.

    Types of Washer

    • Plain/Flat washers
    • Lock washers
    • Bonded washers
    • Cup washers
    • Mudguard washers
    • Shoulder washers
    • Spring washers
    • Tap washers

    How to choose a washer:

    It is important that your washer is compatible with your fasteners and your chosen application. You should consider the following information when choosing a washer.

    • Size - It is important to ensure that your washer is compatible with other fasteners you are using. The screw or bolt is usually measured in metric dimensions, such as M10 (10mm) or M8 (8mm).
    • Material - Washers are primarily made from stainless steel or brass. Stainless steel washers are popular due to its durability and corrosion resistance. However, other materials are available, such as ceramic. Washers come in a variety of finishes too, such as chrome and nickel plated.
    • Shape - The majority of washers are round to match the round head of a screw of bolt. You can also buy square washers for use with bolts with a square head.
    • Thickness - there is a range of thicknesses available. Thicker washers can provide extra strength.

    541 표시되는 제품 Washers

    100 백 1개
    ₩5,320.40
    RS PRO
    M5
    Locking
    5.0mm
    8.80mm
    Stainless Steel
    DIN 7980
    A2 304
    -
    1.60mm
    -
    -
    100 백 1개
    ₩7,745.60
    RS PRO
    M4
    Plain
    4.30mm
    9.0mm
    Stainless Steel
    DIN 125A
    A4 316
    Plain
    0.80mm
    -
    -
    100 백 1개
    ₩8,253.20
    RS PRO
    M8
    Locking
    8.40mm
    12.70mm
    Steel
    DIN 7980
    -
    Bright Zinc Plated
    2.0mm
    -
    -
    250 백 1개
    ₩9,591.76
    RS PRO
    M4
    External Tooth
    4.3mm
    8mm
    Steel
    -
    -
    Bright Zinc Plated
    0.5mm
    -
    -
    50 백 1개
    ₩26,169.60
    RS PRO
    M16 (Form B)
    -
    17mm
    30mm
    Stainless Steel
    -
    A2 304
    Plain
    2mm
    -
    -
    50 백 1개
    ₩4,230.00
    RS PRO
    M12
    Plain
    13.0mm
    24.0mm
    Steel
    BS 4320
    -
    Bright Zinc Plated
    1.80mm
    -
    -
    100 백 1개
    ₩11,261.20
    RS PRO
    M5
    Plain
    5.30mm
    10.0mm
    Stainless Steel
    DIN 125A
    A4 316
    Plain
    1.0mm
    -
    -
    50 백 1개
    ₩18,160.80
    RS PRO
    M16
    Locking
    16.20mm
    24.40mm
    Stainless Steel
    DIN 7980
    A2 304
    -
    3.50mm
    -
    -
    100 백 1개
    ₩4,944.40
    RS PRO
    M2
    Crinkle
    2.30mm
    4.51mm
    Stainless Steel
    BS 4463
    A2 304
    -
    0.16mm
    -
    -
    100 백 1개
    ₩11,167.20
    RS PRO
    M12
    Locking
    M12
    21.0mm
    Steel
    DIN 127B
    -
    Bright Zinc Plated
    2.50mm
    -
    -
    250 백 1개
    ₩2,989.20
    RS PRO
    M3
    Plain Form A
    3.20mm
    7.0mm
    Steel
    DIN 125A
    -
    Bright Zinc Plated
    0.50mm
    -
    -
    개당가격(100개가 1팩안에)
    ₩1,802.92
    RS PRO
    5/16in
    Countersunk
    0.864in
    0.373in
    Steel
    -
    -
    Nickel Plated
    -
    -
    -
    250 백 1개
    ₩16,356.00
    RS PRO
    M6 (Form A)
    -
    6.4mm
    12mm
    Stainless Steel
    -
    A2 304
    Plain
    1.6mm
    -
    -
    250 백 1개
    ₩6,392.00
    RS PRO
    M3.5 (Form A)
    -
    3.7mm
    8mm
    Stainless Steel
    -
    A2 304
    Plain
    0.5mm
    -
    -
    100 백 1개
    ₩13,893.20
    RS PRO
    M8
    Plain Form A
    8.40mm
    16.0mm
    Stainless Steel
    DIN 125A
    A2 304
    -
    1.60mm
    -
    -
    100 백 1개
    ₩16,356.00
    RS PRO
    M10 (Form B)
    -
    10.5mm
    21mm
    Stainless Steel
    -
    A2 304
    Plain
    1.25mm
    -
    -
    • RS 제품 번호 530-113
    100 백 1개
    ₩11,411.60
    RS PRO
    M12
    -
    12.2mm
    18mm
    Steel
    -
    -
    Bright Zinc Plated
    2.5mm
    -
    -
    250 백 1개
    ₩12,220.00
    RS PRO
    M5 (Form A)
    -
    5.3mm
    10mm
    Stainless Steel
    -
    A2 304
    Plain
    1mm
    -
    -
    250 백 1개
    ₩14,269.20
    RS PRO
    M4 (Form A)
    -
    4.3mm
    9mm
    Stainless Steel
    -
    A2 304
    Plain
    0.8mm
    -
    -
    250 백 1개
    ₩7,745.60
    RS PRO
    M5
    Internal Tooth
    5.3mm
    10mm
    Steel
    -
    -
    Bright Zinc Plated
    0.6mm
    -
    -
    페이지 당 결과 수