최근 검색 기록

    Extender Boards & Adapter Boards

    Extender boards and adapter boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged and there are no restrictions from view or probing.Surface Mount (SMT) are either mounted directly on to the surface of a printed circuit board (PCB) or have legs that go through holes drilled in the PCB, a surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

    What is the difference between Extender Boards & Adapter?

    Now you have a basic idea of what the extender boards and adapter boards are all about. Before you purchase a power adapter board, it is worth to be aware of the difference that exist in between extender boards and adapter boards.Extender boards function by extending motherboard signals for testing or troubleshooting. The majority of them provide access to the bus signals bundles of wire held together through designated probe points, although a few also used multi-layer technology to manage cross talk and signal distortions.A surface mount into a hole adapter board will provide you the opportunity to use the component on any other type of board as well. However, it is not something that you can experience with surface mount boards. If you can understand this difference, you can easily end up getting hold of the right products that can cater to your specific needs effectively.The majority of designs in Extender Boards & Adapters are prototyped using SMT to go through hole adapter boards before being mass programmed or assembled. They make it easier to test and modify a circuit as well as device, enabling you to quickly troubleshoot and correct any problems with your prototype. Surface mount (SMT) to through hole board types Depending on your demands, SMT to through hole adapter boards are available in a variety of sizes and may be double or single sided. To enable the separation of certain modules from the board as a whole, some contain pre-scored break lines.

    What is a surface mount board?

    Electronic devices with components attached or positioned on the surface of both the PCB are known as surface-mount devices, or SMDs. The process used to create an SMD is known as surface-mount technology, or SMT. The through-hole technology building approach, in which components with wire leads are inserted into circuit board holes, has been substantially supplanted in the industry.For components that are not suitable for surface mounting, including massive transformers as well as heat-sinked power semiconductors, both approaches may be employed on the same board.Because SMT components in Extender Boards & Adapter can have smaller leads or even no leads at all, they are often smaller than their through-hole counterparts. It could contain a variety of short pins or leads, flat contacts, a grid of solder balls (BGAs), and terminations on the product's body.Get your extender and adapter boards from our storeYou can easily get high quality Extender Boards & Adapter boards from us. Bltouch is quite popular as a brand that offers such adapter boards. We can help you with getting a fully functional Bltouch adapter board. On the other hand, people who wish to buy an Ender 3 V2 adapter board, SMD adapter board, or PCIE extender board may also focus on the collection of products that we have for sale.A great thing about exploring our store for extender boards & adapters is that we have got something for everyone. You just need to browse through the Extender Boards & Adapter, and we make sure that you will not end up with any regrets at the end of the day. The right Extender Boards & Adapter can cater to your specific needs and help you with getting the job done.

    1 / 4
    66 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Sunhayato
    모두 제거

    Brand-Rex (11)

    nVent SCHROFF (9)

    RS PRO (3)

    Siemens (1)

    Sunhayato (66)

    Texas Instruments (1)

    Vero Technologies (3)

    Board Seal (4)

    Converter Board (46)

    Extender Board (1)

    Seal Substrate (6)

    Universal Board (6)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Select a Range

    8 (1)

    12 (1)

    16 (2)

    18 (1)

    20 (1)

    24 (1)

    30 (1)

    32 (2)

    36 (1)

    40 (2)

    44 (1)

    48 (1)

    50 (8)

    64 (5)

    80 (2)

    88 (1)

    96 (4)

    100 (3)

    112 (1)

    120 (2)

    132 (1)

    160 (1)

    200 (2)

    208 (1)

    Epoxy Glass Fabric Laminate (65)

    1 (13)

    2 (36)

    Select a Range

    36.38 x 55.34 x 1mm (1)

    39.37 x 70.58 x 1mm (1)

    39.37 x 40.1 x 1mm (1)

    39.37 x 45.18 x 1mm (1)

    40.64 x 40.64 x 1mm (2)

    42.43 x 86.2 x 1.2mm (7)

    42.545 x 64.23 x 1mm (1)

    45.08 x 71.85 x 1mm (1)

    45.72 x 45.72 x 1mm (1)

    46.99 x 55.34 x 1mm (1)

    48.26 x 48.26 x 1mm (1)

    50.17 x 84.55 x 1mm (1)

    55 x 100 x 0.1mm (4)

    55.88 x 24.13 x 1.6mm (2)

    57.24 x 22.86 x 1mm (1)

    57.79 x 89.63 x 1mm (1)

    59.69 x 59.69 x 1mm (1)

    60.96 x 24.13 x 1.6mm (2)

    62.96 x 33.65 x 1mm (1)

    64.23 x 43.18 x 1mm (1)

    68.04 x 38.73 x 1mm (1)

    68.04 x 33.66 x 1mm (1)

    68.04 x 33.65 x 1mm (2)

    71.12 x 24.13 x 1.6mm (1)

    77.47 x 77.47 x 1mm (1)

    82.28 x 45.72 x 1mm (1)

    86.2 x 42.43 x 1.2mm (2)

    91.44 x 24.13 x 1.6mm (1)

    97.79 x 28.39 x 1.6mm (1)

    98 x 70 x 1.2mm (1)

    98 x 22.5 x 1.2mm (1)

    100 x 55 x 0.1mm (8)

    100 x 50 x 0.1mm (3)

    101.6 x 60.33 x 1.6mm (1)

    104.14 x 27.5 x 1.2mm (1)

    106.68 x 24.13 x 1.6mm (1)

    132.08 x 24.13 x 1.6mm (1)

    144.78 x 20.32 x 1.6mm (1)

    150 x 96 x 1.6mm (1)

    165 x 115 x 1.6mm (1)

    198 x 137 x 1.6mm (1)

    230 x 156 x 1.6mm (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    FR4 (65)

    Select a Range

    36.38mm (1)

    39.37mm (3)

    40.64mm (2)

    42.43mm (7)

    42.545mm (1)

    45.08mm (1)

    45.72mm (1)

    46.99mm (1)

    48.26mm (1)

    50.17mm (1)

    55mm (4)

    55.88mm (2)

    57.24mm (1)

    57.79mm (1)

    59.69mm (1)

    60.96mm (2)

    62.96mm (1)

    64.23mm (1)

    68.04mm (4)

    71.12mm (1)

    77.47mm (1)

    82.28mm (1)

    86.2mm (2)

    91.44mm (1)

    97.79mm (1)

    98mm (2)

    100mm (11)

    101.6mm (1)

    104.14mm (1)

    106.68mm (1)

    132.08mm (1)

    144.78mm (1)

    150mm (1)

    165mm (1)

    198mm (1)

    230mm (1)

    0.1mm (15)

    1mm (23)

    1.2mm (12)

    1.6mm (15)

    Select a Range

    20.32mm (1)

    22.5mm (1)

    22.86mm (1)

    24.13mm (8)

    27.5mm (1)

    28.39mm (1)

    33.65mm (3)

    33.66mm (1)

    38.73mm (1)

    40.1mm (1)

    40.64mm (2)

    42.43mm (2)

    43.18mm (1)

    45.18mm (1)

    45.72mm (2)

    48.26mm (1)

    50mm (3)

    55mm (8)

    55.34mm (2)

    59.69mm (1)

    60.33mm (1)

    64.23mm (1)

    70mm (1)

    70.58mm (1)

    71.85mm (1)

    77.47mm (1)

    84.55mm (1)

    86.2mm (7)

    89.63mm (1)

    96mm (1)

    100mm (4)

    115mm (1)

    137mm (1)

    156mm (1)

    66 Products
    단가
    제조사
    Type
    Connection
    Number of Contacts
    Base Material
    Number of Sides
    Dimensions
    Copper Thickness
    FR Material Grade
    Length
    Thickness
    Width
    SMD Component Type
    제품 세부 사항
    단가
    제조사
    Type
    Connection
    Number of Contacts
    Base Material
    Number of Sides
    Dimensions
    Copper Thickness
    FR Material Grade
    Length
    Thickness
    Width
    SMD Component Type
    • RS 제품 번호 401-8178
    • 제조사 부품 번호 SSP-122
    개당
    ₩17,914.52
    Sunhayato
    Converter Board
    -
    48
    Epoxy Glass Fabric Laminate
    2
    57.24 x 22.86 x 1mm
    -
    FR4
    57.24mm
    1mm
    22.86mm
    -
    개당
    ₩18,914.68
    Sunhayato
    Converter Board
    -
    16
    Epoxy Glass Fabric Laminate
    2
    71.12 x 24.13 x 1.6mm
    -
    FR4
    71.12mm
    1.6mm
    24.13mm
    -
    • RS 제품 번호 453-8739
    • 제조사 부품 번호 ICB-060
    개당
    ₩24,017.00
    Sunhayato
    Converter Board
    -
    8
    Epoxy Glass Fabric Laminate
    1
    100 x 55 x 0.1mm
    -
    FR4
    100mm
    0.1mm
    55mm
    -
    • RS 제품 번호 631-2725
    • 제조사 부품 번호 ICB-017
    개당
    ₩12,868.60
    Sunhayato
    Converter Board
    -
    64
    Epoxy Glass Fabric Laminate
    2
    98 x 22.5 x 1.2mm
    -
    FR4
    98mm
    1.2mm
    22.5mm
    -
    • RS 제품 번호 391-7361
    • 제조사 부품 번호 CPU-133
    개당
    ₩122,412.44
    Sunhayato
    Universal Board
    -
    -
    Epoxy Glass Fabric Laminate
    -
    230 x 156 x 1.6mm
    -
    FR4
    230mm
    1.6mm
    156mm
    -
    • RS 제품 번호 631-2129
    • 제조사 부품 번호 CKS-410
    개당
    ₩35,503.80
    Sunhayato
    Converter Board
    -
    100
    Epoxy Glass Fabric Laminate
    -
    86.2 x 42.43 x 1.2mm
    -
    FR4
    86.2mm
    1.2mm
    42.43mm
    -
    • RS 제품 번호 632-8900
    • 제조사 부품 번호 ICB-01B
    개당
    ₩30,117.60
    Sunhayato
    -
    -
    132
    Epoxy Glass Fabric Laminate
    1
    98 x 70 x 1.2mm
    -
    FR4
    98mm
    1.2mm
    70mm
    -
    개당
    ₩14,534.28
    Sunhayato
    Converter Board
    -
    12
    Epoxy Glass Fabric Laminate
    2
    60.96 x 24.13 x 1.6mm
    -
    FR4
    60.96mm
    1.6mm
    24.13mm
    -
    • RS 제품 번호 631-2797
    • 제조사 부품 번호 ICB-052
    개당
    ₩24,011.36
    Sunhayato
    Seal Substrate
    -
    -
    Epoxy Glass Fabric Laminate
    -
    100 x 50 x 0.1mm
    -
    FR4
    100mm
    0.1mm
    50mm
    -
    개당
    ₩26,011.68
    Sunhayato
    Converter Board
    -
    160
    Epoxy Glass Fabric Laminate
    2
    104.14 x 27.5 x 1.2mm
    -
    FR4
    104.14mm
    1.2mm
    27.5mm
    -
    • RS 제품 번호 453-8795
    • 제조사 부품 번호 ICB-059
    개당
    ₩24,017.00
    Sunhayato
    Universal Board
    -
    -
    Epoxy Glass Fabric Laminate
    1
    100 x 55 x 0.1mm
    -
    FR4
    100mm
    0.1mm
    55mm
    -
    • RS 제품 번호 401-8156
    • 제조사 부품 번호 SSP-83
    개당
    ₩21,965.92
    Sunhayato
    Converter Board
    -
    88
    Epoxy Glass Fabric Laminate
    2
    62.96 x 33.65 x 1mm
    -
    FR4
    62.96mm
    1mm
    33.65mm
    -
    개당
    ₩33,834.36
    Sunhayato
    Converter Board
    -
    50
    Epoxy Glass Fabric Laminate
    2
    42.43 x 86.2 x 1.2mm
    -
    FR4
    42.43mm
    1.2mm
    86.2mm
    -
    개당
    ₩21,965.92
    Sunhayato
    Converter Board
    -
    100
    Epoxy Glass Fabric Laminate
    2
    45.72 x 45.72 x 1mm
    -
    FR4
    45.72mm
    1mm
    45.72mm
    -
    • RS 제품 번호 505-3740
    • 제조사 부품 번호 ICB-070
    개당
    ₩24,017.00
    Sunhayato
    Board Seal
    -
    -
    Epoxy Glass Fabric Laminate
    1
    55 x 100 x 0.1mm
    -
    FR4
    55mm
    0.1mm
    100mm
    -
    • RS 제품 번호 354-9356
    • 제조사 부품 번호 QFP-83
    개당
    ₩16,248.84
    Sunhayato
    Converter Board
    -
    64
    Epoxy Glass Fabric Laminate
    2
    40.64 x 40.64 x 1mm
    -
    FR4
    40.64mm
    1mm
    40.64mm
    -
    개당
    ₩30,783.12
    Sunhayato
    Converter Board
    -
    50
    Epoxy Glass Fabric Laminate
    2
    42.43 x 86.2 x 1.2mm
    -
    FR4
    42.43mm
    1.2mm
    86.2mm
    -
    • RS 제품 번호 453-8773
    • 제조사 부품 번호 ICB-057
    개당
    ₩24,017.00
    Sunhayato
    Seal Substrate
    -
    -
    Epoxy Glass Fabric Laminate
    1
    100 x 55 x 0.1mm
    -
    FR4
    100mm
    0.1mm
    55mm
    -
    • RS 제품 번호 631-2804
    • 제조사 부품 번호 ICB-053
    개당
    ₩24,011.36
    Sunhayato
    Seal Substrate
    -
    -
    Epoxy Glass Fabric Laminate
    -
    100 x 50 x 0.1mm
    -
    FR4
    100mm
    0.1mm
    50mm
    -
    개당
    ₩32,448.80
    Sunhayato
    Converter Board
    -
    120
    Epoxy Glass Fabric Laminate
    2
    48.26 x 48.26 x 1mm
    -
    FR4
    48.26mm
    1mm
    48.26mm
    -
    페이지 당 결과 수