최근 검색 기록

    Eurocards

    Eurocards is a European standard format for PCB board (Printed Circuit Board) which can be plugged together into a standardized sub rack. The Eurocard format is used across many industries, including factory equipment, computer equipment, industrial controls, military and many more. PCB covers are also available which are designed to protect PCBs and the components attached to them from damage.

    What is Eurocard?

    As the first thing, let's take a look at what is a Eurocard all about. The Eurocard is a mechanical system and does not define the specific connector to be used or the signals that are assigned to connector contacts. The connector systems that are commonly used with the Eurocard architectures include the original DIN 41612 connector that is also standardized as IEC 60603.3. The most popular size of the Eurocard is a single size but there are 2 others available on the market.

    How do Eurocards work?

    PCB covers are used to protect the component side of a PCB from damage caused by impact or contaminants. They also lend a finished look to your circuit. They usually have perforations in each corner so that they can be attached securely to the board. PCB covers can be used in most circuits, but you might need a certain type for your specific needs.

    A standard Eurocard PCB would be offering plugs for PCB enclosure, chassis, or sub-rack. The rack mounts will be able to offer several slotted card guides on the top as well as bottom of their interior panels. You will be able to slide the Eurocards into these guides. Then you can get them to securely sit in place. The Eurocards are often set in horizontal positioning. However, there are situations where you can find Eurocards sitting in vertical positioning as well.

    The connections that you can discover on the rear panel would be clicked in place along with the mating connectors that you can find on PCBs. This would allow the output signal of the PCB to flow onwards via the network as needed.

    What are the different types of eurocard PCB covers

    Choosing a PCB cover comes down to the kind of PCB you want to cover. PCB covers come in different sizes and some features cut out sections so that they can fit over the PCB while leaving specific sections uncovered for easy access. They can also have an insulating coating on the inside and a conductive outer coating and may be anti-static to prevent the buildup of static electricity. This understanding can assist you to get the right Eurocard PCB enclosure to get the job done.

    What are Eurocard dimensions and different Eurocard types

    You will be able to discover Eurocards in many different sizes. When looking for Eurocard connectors, it is important to be aware of the right Eurocard dimensions as well. They are interchangeable and there is no need to change or replace the overall mounting system to accommodate new hardware. Below are some of the Eurocard dimensions.

    • Single Size (100 mm x 160 mm x 1.6 mm)
    • Double Size (233.4 mm x 160 mm x 1.6 mm)
    • Half Size (100 mm x 80 mm x 1.6 mm)

    If you are keen to learn more about Eurocard printed circuit board, you may take a look at our guide. Anyone who wishes to purchase Eurocards can also take a look at our store. We got the most appropriate products that you will be able to use to get your work done.

    1 / 1
    페이지 당 결과 수