최근 검색 기록

    PCB Holders

    PCB holders, frames and racks are available in different shapes, styles and sizes to suit the various sizes of PCBs (printed circuit boards) across different applications. They are used at various points and stages throughout the manufacturing process, including providing support during soldering, as drying or draining racks after preparation, and to aid the transportation of partially or fully assembled boards. There are also sub-rack systems, such as Eurocard support tracks, that allow for the easy installation and removal of PCBs. RS supply a variety of PCB racks, holders and frames from trusted brands across the industry, including Idealtek, Weller, and our own RS PRO.

    PCB Holders & Frames

    PCB holders and frames are used during the assembly and soldering processes of PCB manufacture and help to support the PCB. Typically made of aluminium, PCB frames are typically set atop a desk or surface, keeping the PCB in place to help prevent accidental misplacement of components. PCB holders can be different in shape and style from frames to allow for more flexible use where surface space for a frame may not be available.

    PCB Racks

    PCB racks are available in different shapes, sizes and features to suit various sizes of PCBs. Some racks come with storage modules that can be stacked for horizontal or vertical PCB storage while others have adjustment mechanisms to allow for different PCB sizes. They are safe for use with ESD (electrostatic discharge)-safe mats and ESD-protected areas.

    Flat PCB holding racks can hold over 20 PCBs for transport and storage at manual workstations. These trays will also hold virtually any PCB size. L-shaped trays provide PCBs with support on two sides, which prevents the boards from moving during transportation.

    39 표시되는 제품 PCB Holders

    • RS 제품 번호 287-8085
    개당
    ₩89,149.60
    RS PRO
    Complies with EN 61340-5-1,Conductive
    -
    -
    130mm
    350mm
    210 x 130 x 350mm
    210mm
    Rack
    • RS 제품 번호 406-9788
    개당가격(1개가 1미터안에)
    ₩56,738.40
    RS PRO
    Complies with EN 61340-5-1,Conductive
    -
    -
    255mm
    15mm
    354 x 255 x 15mm
    354mm
    Holder
    개당
    ₩186,007.20
    Weller
    -
    ESF 120ESD
    160 x 235mm
    162.5mm
    88.9mm
    327.6 x 162.5 x 88.9mm
    327.6mm
    -
    • RS 제품 번호 265-8658
    • 제조사 부품 번호 25-304-0101
    개당
    ₩26,432.80
    EUROSTAT
    -
    -
    -
    205mm
    95mm
    266 x 205 x 95mm
    266mm
    -
    • RS 제품 번호 247-2661
    • 제조사 부품 번호 BS-PCSS-NBS
    개당
    ₩34,199.08
    ideal-tek
    -
    BS-PCSS-NBS
    -
    28mm
    28mm
    28 x 28mm
    28mm
    -
    • RS 제품 번호 436-112
    • 제조사 부품 번호 PCTE100 04ST
    개당가격(5개가 1팩안에)
    ₩4,512.00
    Essentra
    -
    PCTE100 04ST
    100 x 160mm
    160mm
    100mm
    100 x 160 x 100mm
    100mm
    Track
    • RS 제품 번호 787-0326
    • 제조사 부품 번호 36.PCSA-2
    개당
    ₩679,676.40
    ideal-tek
    Complies with EN 61340-5-1
    PCSA-2
    510 x 220mm
    -
    100mm
    -
    350mm
    Holder
    • RS 제품 번호 787-0339
    • 제조사 부품 번호 36.PCSA-4
    개당
    ₩748,014.40
    ideal-tek
    Complies with EN 61340-5-1
    PCSA-4
    510 x 350mm
    -
    100mm
    -
    500mm
    Holder
    • RS 제품 번호 550-921
    개당
    ₩91,856.80
    RS PRO
    -
    -
    -
    -
    -
    -
    -
    Rack
    • RS 제품 번호 287-8079
    개당
    ₩67,172.40
    RS PRO
    Complies with EN 61340-5-1,Conductive
    -
    -
    95mm
    275mm
    210 x 95 x 275mm
    210mm
    Rack
    • RS 제품 번호 555-601
    개당
    ₩107,084.80
    RS PRO
    -
    -
    -
    210mm
    96mm
    270 x 210 x 96mm
    270mm
    Rack
    • RS 제품 번호 550-016
    개당
    ₩25,229.60
    RS PRO
    Complies with EN 61340-5-1,Conductive
    -
    -
    254mm
    14mm
    353 x 254 x 14mm
    353mm
    Holder
    • RS 제품 번호 249-8132
    • 제조사 부품 번호 FEEDER-HOL8MM
    개당
    ₩378,350.00
    Fortex
    -
    FEEDER-HOL8MM
    -
    -
    -
    -
    8mm
    MPP1 Reel Holder
    • RS 제품 번호 247-2659
    • 제조사 부품 번호 BS-PCSS-1
    개당
    ₩49,002.20
    ideal-tek
    -
    BS-PCSS-1
    280 x 220mm
    12mm
    8mm
    12 x 8mm
    12mm
    -
    • RS 제품 번호 890-3654
    • 제조사 부품 번호 V800034
    개당
    ₩65,499.20
    CIF
    -
    SC25
    -
    100mm
    10mm
    230 x 100 x 10mm
    230mm
    Holder
    • RS 제품 번호 247-2664
    • 제조사 부품 번호 PR-PCSS
    개당
    ₩5,017.72
    ideal-tek
    -
    PR-PCSS
    -
    31mm
    35mm
    35 x 35mm
    35mm
    -
    • RS 제품 번호 247-2666
    • 제조사 부품 번호 RIC-PCSA-N1
    개당
    ₩18,330.00
    ideal-tek
    -
    RIC-PCSA-N1
    -
    26mm
    26mm
    40 x 26mm
    40mm
    -
    • RS 제품 번호 249-8131
    • 제조사 부품 번호 FEEDER-CHOLDER
    개당
    ₩370,792.40
    Fortex
    -
    FEEDER-CHOLDER
    -
    -
    -
    -
    -
    Reel Holder
    • RS 제품 번호 249-8135
    • 제조사 부품 번호 FEEDER-S16-STICK
    개당
    ₩593,459.60
    Fortex
    -
    FEEDER-S16
    -
    -
    -
    -
    -
    MPP1 Feeder
    • RS 제품 번호 247-2668
    • 제조사 부품 번호 SC-PCSA
    개당
    ₩22,789.36
    ideal-tek
    -
    SC-PCSA
    -
    20mm
    20mm
    60 x 20mm
    60mm
    -
    페이지 당 결과 수