General Purpose Enclosures
General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.
Different types of General Purpose Enclosures
The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:
- Gasket materials
- Dimensions and sizes
- Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
- Variety of colours
- Flanged options for mounting purposes
- Some of the enclosures feature ventilation, display windows and chassis plates
Typical applications of General Purpose Enclosures?
An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.
제품 비교 제품 세부 사항 단가 | 제조사 | Body Material | External Length | External Height | External Width | External Dimensions | IP Rating | Range | Colour | Lid Colour | Flanged | Hazardous Area Certification | Shielded | Series | Number Of Knockouts | Better World Product | Better World Verification | IK Rating | Transparent Door | Weight |
---|
개당 ₩79,430.00 | Fibox | Polycarbonate | 200 mm | 75 mm | 120 mm | 200 x 120 x 75mm | IP66, IP67 | - | Grey | Silver | - | - | No | - | - | - | - | - | - | - |
개당 ₩124,756.80 | Fibox | Polycarbonate | 280 mm | 130 mm | 190 mm | 280 x 190 x 130mm | IP66, IP67 | - | Grey | Transparent | Yes | - | No | EK | - | - | - | - | - | - |
개당 ₩494,308.40 | Fibox | Polycarbonate | 560 mm | 180 mm | 380 mm | 560 x 380 x 180mm | IP66, IP67 | - | Grey | Grey | Yes | - | No | EK | - | - | - | - | - | - |
개당 ₩383,050.00 | Fibox | Polyester | 402 mm | 120 mm | 250 mm | 402 x 250 x 120mm | IP66, IP67 | - | Grey | Grey | - | - | No | Euronord II | - | - | - | - | - | - |
개당 ₩221,969.72 | Fibox | Aluminium | 261.5 mm | 91 mm | 161.5 mm | 261.5 x 161.5 x 91mm | IP66, IP67, IP68 | - | Unpainted | Unpainted | - | - | No | Euronord | - | - | - | - | - | - |
개당 ₩40,758.40 | Fibox | Polycarbonate | 130 mm | 100 mm | 130 mm | 130 x 130 x 100mm | IP66, IP67 | - | Grey | Grey | - | - | No | - | - | - | - | - | - | - |
Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Smoked Transparent Lid, 255 x 180 x 100mm
개당 ₩110,168.00 | Fibox | Polycarbonate | 255 mm | 100 mm | 180 mm | 255 x 180 x 100mm | IP66, IP67 | - | Grey | Smoked Transparent | - | - | No | MNX | - | - | - | - | - | - |
개당 ₩316,422.80 | Fibox | Polycarbonate | 378 mm | 130 mm | 278 mm | 378 x 278 x 130mm | IP67 | - | Grey | Transparent | - | - | No | SOLID PC | - | - | - | - | - | - |
Fibox Euronord Series Unpainted Aluminium Enclosure, IP66, IP67, IP68, Unpainted Lid, 82 x 77 x 57mm
개당 ₩76,121.20 | Fibox | Aluminium | 82 mm | 57 mm | 77 mm | 82 x 77 x 57mm | IP66, IP67, IP68 | - | Unpainted | Unpainted | - | - | No | Euronord | - | - | - | - | - | - |
개당 ₩186,590.00 | Fibox | Polyester | 260 mm | 92 mm | 160 mm | 260 x 160 x 92mm | IP66, IP67 | - | Grey | Grey | - | - | No | Euronord II | - | - | - | - | - | - |
개당 ₩411,172.92 | Fibox | Polycarbonate | 558 mm | 180 mm | 378 mm | 558 x 378 x 180mm | IP67 | - | Grey | Transparent | - | - | No | SOLID PC | - | - | - | - | - | - |
개당 ₩36,866.80 | Fibox | Polycarbonate | 130 mm | 75 mm | 130 mm | 130 x 130 x 75mm | IP66, IP67 | - | Grey | Clear | - | - | No | - | - | - | - | - | - | - |
개당 ₩21,037.20 | Fibox | ABS | 52 mm | 40 mm | 50 mm | 52 x 50 x 40mm | IP66, IP67 | - | Grey | - | - | - | No | - | - | - | - | - | - | - |
개당 ₩190,030.40 | Fibox | Polycarbonate | 300 mm | 110 mm | 230 mm | 300 x 230 x 110mm | IP66, IP67 | - | Grey | Grey | - | - | No | Euronorm II | - | - | - | - | - | - |
개당 ₩311,288.52 | Fibox | Polycarbonate | 380 mm | 180 mm | 280 mm | 380 x 280 x 180mm | IP66, IP67 | - | Grey | Grey | Yes | - | No | EK | - | - | - | - | - | - |
개당 ₩38,690.40 | Fibox | ABS | 180 mm | 60 mm | 130 mm | 180 x 130 x 60mm | IP66, IP67 | - | Grey | - | - | - | No | - | - | - | - | - | - | - |
개당 ₩54,858.40 | Fibox | Polycarbonate | 230 mm | 95 mm | 140 mm | 230 x 140 x 95mm | IP66, IP67 | - | Grey | Transparent | - | - | No | Piccolo | - | - | - | - | - | - |
개당 ₩45,140.68 | Fibox | Polycarbonate | 82 mm | 65 mm | 80 mm | 82 x 80 x 65mm | IP66, IP67 | - | Grey | Transparent | - | - | No | - | - | - | - | - | - | - |
개당 ₩46,154.00 | Fibox | Aluminium | 66 mm | 46 mm | 60 mm | 66 x 60 x 46mm | IP66, IP67, IP68 | - | Grey | Grey | - | - | No | Euronord | - | - | - | - | - | - |
개당 ₩97,948.00 | Fibox | Polycarbonate | 190 mm | 130 mm | 190 mm | 190 x 190 x 130mm | IP66, IP67 | - | Grey | Transparent | Yes | - | No | EK | - | - | - | - | - | - |