최근 검색 기록

    PCB LED Indicators

    PCB LED (Light Emitting Diode) indicators are light-producing components which serve as lighting sources on aluminium printed circuit boards (PCBs). These indicators have paired-up charge carriers (diodes) located in a semiconductor to generate light without producing too much heat.

    What are PCB LED indicators used for?

    PCB LED indicators are energy efficient, environmentally friendly and resistant to dust and moisture. They have improved heat transferring (diffusion) attributes. This makes them suitable for use in computer machinery like power devices, drives and central processing units, helping to keep heat away from sensitive parts.

    In the automotive sector, these indicators are used in headlights, brake lights and for warning light purposes.

    The medical industry also makes use of PCB LED indicators in the form of warning lights. These safety measures ensure that life-saving equipment is working correctly.

    Types of PCB LED Indicators

    Two main types of PCB LED indicators are available:

    • Single point or block indicators can be used on multiple surfaces and in a variety of product applications.
    • Integral or surface mounted PCB LED indicators can be attached to the same connector tail of the switch which increase ease of installation and usage.
    2 / 2
    32 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Kingbright
    모두 제거

    Banner (5)

    Bivar (5)

    Broadcom (5)

    CML Innovative Technologies (8)

    Dialight (113)

    Kingbright (32)

    Marl (12)

    nVent-SCHROFF (1)

    Schurter (7)

    Green (11)

    Green, Red (7)

    Red (9)

    Yellow (5)

    1 (21)

    2 (9)

    3 (1)

    4 (1)

    Surface Mount (2)

    Through Hole (30)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    2 (22)

    3 (1)

    4 (5)

    6 (3)

    8 (1)

    40 ° (12)

    60 ° (17)

    70 ° (3)

    568 / 625 nm (7)

    568 nm (11)

    588 nm (5)

    625 nm (9)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    GaAsP (18)

    GaP (26)

    Select a Range

    6.22 x 2.44 x 6.35mm (3)

    8.75 x 4.6 x 7.3mm (3)

    8.89 x 4.32 x 7.3mm (6)

    9.05 x 7 x 4.96mm (1)

    10.29 x 6.22 x 6.35mm (1)

    10.93 x 4.3 x 9.65mm (3)

    11.55 x 4.57 x 4.8mm (1)

    11.7 x 6 x 6mm (1)

    11.72 x 7 x 9.65mm (1)

    12.22 x 4.32 x 9.65mm (3)

    13.2 x 6 x 6mm (4)

    14.05 x 4.32 x 9.65mm (1)

    14.14 x 7.24 x 7.24mm (1)

    14.37 x 5.08 x 10.16mm (1)

    15.24 x 2.5 x 8.6mm (2)

    Select a Range

    6.22mm (3)

    8.75mm (3)

    8.89mm (6)

    9.05mm (1)

    10.29mm (1)

    10.93mm (3)

    11.55mm (1)

    11.7mm (1)

    11.72mm (1)

    12.22mm (3)

    13.2mm (4)

    14.05mm (1)

    14.14mm (1)

    14.37mm (1)

    15.24mm (2)

    Select a Range

    2.44mm (3)

    2.5mm (2)

    4.3mm (3)

    4.32mm (10)

    4.57mm (1)

    4.6mm (3)

    5.08mm (1)

    6mm (5)

    6.22mm (1)

    7mm (2)

    7.24mm (1)

    Select a Range

    4.8mm (1)

    4.96mm (1)

    6mm (5)

    6.35mm (4)

    7.24mm (1)

    7.3mm (9)

    8.6mm (2)

    9.65mm (8)

    10.16mm (1)

    32 Products
    단가
    제조사
    LED Colours
    Number of LEDs
    Mounting Type
    Supply Voltage
    Number of Pins
    Viewing Angle
    Dominant Wavelength
    LED Orientation
    LED Material
    Dimensions
    Length
    Width
    Height
    제품 세부 사항
    단가
    제조사
    LED Colours
    Number of LEDs
    Mounting Type
    Supply Voltage
    Number of Pins
    Viewing Angle
    Dominant Wavelength
    LED Orientation
    LED Material
    Dimensions
    Length
    Width
    Height
    • RS 제품 번호 466-4349
    • 제조사 부품 번호 L-1503CB/1GD
    개당가격(20개가 1팩안에)
    ₩451.20
    Kingbright
    Green
    1
    Through Hole
    2.5 V
    2
    60 °
    568 nm
    Right Angle
    GaP
    13.2 x 6 x 6mm
    13.2mm
    6mm
    6mm
    • RS 제품 번호 616-3719
    • 제조사 부품 번호 KM2520EF/4ID
    개당가격(5개가 1팩안에)
    ₩17,438.88
    Kingbright
    Red
    4
    Through Hole
    2.5 V
    8
    40 °
    625 nm
    Right Angle
    GaAsP, GaP
    10.29 x 6.22 x 6.35mm
    10.29mm
    6.22mm
    6.35mm
    개당가격(10개가 1팩안에)
    ₩1,464.52
    Kingbright
    Green, Red
    2
    Through Hole
    2.5 V
    6
    60 °
    568 / 625 nm
    Right Angle
    GaAsP, GaP
    11.72 x 7 x 9.65mm
    11.72mm
    7mm
    9.65mm
    • RS 제품 번호 616-3797
    • 제조사 부품 번호 KM2520EH/1YD
    개당가격(10개가 1팩안에)
    ₩4,250.68
    Kingbright
    Yellow
    1
    Through Hole
    2.5 V
    2
    40 °
    588 nm
    Right Angle
    GaAsP, GaP
    6.22 x 2.44 x 6.35mm
    6.22mm
    2.44mm
    6.35mm
    • RS 제품 번호 616-4475
    • 제조사 부품 번호 L-93A8EWP/1GD/TG-0L
    개당가격(20개가 1팩안에)
    ₩1,131.76
    Kingbright
    Green
    1
    Through Hole
    2.5 V
    2
    60 °
    568 nm
    Right Angle
    GaP
    8.89 x 4.32 x 7.3mm
    8.89mm
    4.32mm
    7.3mm
    • RS 제품 번호 466-4276
    • 제조사 부품 번호 L-93A8CB/1YD
    개당가격(20개가 1팩안에)
    ₩565.88
    Kingbright
    Yellow
    1
    Through Hole
    2.5 V
    2
    60 °
    588 nm
    Right Angle
    GaAsP, GaP
    8.75 x 4.6 x 7.3mm
    8.75mm
    4.6mm
    7.3mm
    • RS 제품 번호 466-4282
    • 제조사 부품 번호 L-93A8EB/2ID
    개당가격(20개가 1팩안에)
    ₩1,323.52
    Kingbright
    Red
    2
    Through Hole
    2.5 V
    4
    60 °
    625 nm
    Right Angle
    GaAsP, GaP
    12.22 x 4.32 x 9.65mm
    12.22mm
    4.32mm
    9.65mm
    • RS 제품 번호 616-3860
    • 제조사 부품 번호 L-1503CB/1LGD
    개당가격(20개가 1팩안에)
    ₩646.72
    Kingbright
    Green
    1
    Through Hole
    2.5 V
    2
    60 °
    568 nm
    Right Angle
    GaP
    13.2 x 6 x 6mm
    13.2mm
    6mm
    6mm
    • RS 제품 번호 466-4399
    • 제조사 부품 번호 L-130WDT/1EGW
    개당가격(20개가 1팩안에)
    ₩733.20
    Kingbright
    Green, Red
    1
    Through Hole
    2.5 V
    3
    60 °
    568 / 625 nm
    Right Angle
    GaAsP, GaP
    9.05 x 7 x 4.96mm
    9.05mm
    7mm
    4.96mm
    • RS 제품 번호 466-4248
    • 제조사 부품 번호 L-93A8CB/1ID
    개당가격(20개가 1팩안에)
    ₩772.68
    Kingbright
    Red
    1
    Through Hole
    2.5 V
    2
    60 °
    625 nm
    Right Angle
    GaAsP
    8.75 x 4.6 x 7.3mm
    8.75mm
    4.6mm
    7.3mm
    • RS 제품 번호 616-4037
    • 제조사 부품 번호 L-710A8EW/1LGD
    개당가격(20개가 1팩안에)
    ₩714.40
    Kingbright
    Green
    1
    Through Hole
    2.5 V
    2
    40 °
    568 nm
    Right Angle
    GaP
    8.89 x 4.32 x 7.3mm
    8.89mm
    4.32mm
    7.3mm
    • RS 제품 번호 466-4327
    • 제조사 부품 번호 L-1503CB/1ID
    개당가격(20개가 1팩안에)
    ₩451.20
    Kingbright
    Red
    1
    Through Hole
    2.5 V
    2
    60 °
    625 nm
    Right Angle
    GaAsP
    13.2 x 6 x 6mm
    13.2mm
    6mm
    6mm
    페이지 당 결과 수