USB Connectors

USB (Universal serial bus) connectors are a style of electrical connector that has a flat, typically rectangular-shaped connection into which a corresponding plug fits. They're commonly found on computers, hubs or any range of peripherals such as printers, scanners, audio interfaces and test equipment among many more.


USB connectors have many types of variations and different speeds, however, they all do the same job. Typically the job of a USB is to transport data and power to a device through various communication protocols. Our USB connectors can also be paired with a variety of USB accessories to further enhance your options.


How does a USB connector work?


USB connectors can be connected to PCBs (printed circuit boards) or used to create USB cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.


Types of USB connectors



  • USB Type A

  • USB Type B

  • USB Type C

  • Mini USBs

  • Micro USBs


Each of the USBs come in a variety of speeds, types and what communication protocol they can be used with. When picking the right connector for you, it's important to take into account the key attributes such as;



  • Mounting type: Wheter you need a straight PCB connection type, or a cable mounted device.

  • Gender: USB ports come in either a female or male gender.

  • USB version: USB version defines what shape the USB will be. USB C is the most up-to-date and fastest connector to date.


Different mounting types for USB connectors


You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability, these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
Read more Read less

검색 필터링

총 12개 제품 중 1번째-12번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Gender Mounting Type USB Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material
RS 제품 번호 468-6311
제조사 부품 번호PX0842/A
제조사Bulgin
₩27,993.00
Each
수량
Female Panel Mount A Screw Down 2.0 Straight IP68 1 1.0A 30 V ac - Buccaneer - Copper Alloy
RS 제품 번호 468-6327
제조사 부품 번호PX0842/B
제조사Bulgin
₩26,545.30
Each
수량
Female Panel Mount B Screw Down 2.0 Straight IP68 - 1.0A 30 V ac - Buccaneer - Copper Alloy
RS 제품 번호 912-5114
제조사 부품 번호PXP4043/B
제조사Bulgin
₩21,934.05
Each
수량
Female Panel Mount Micro B Crimp 2.0 Straight - - 1.0A 30.0 V, 42.0 V - Buccaneer 4000 Copper Alloy
RS 제품 번호 252-078
제조사 부품 번호PX0447
제조사Bulgin
₩18,049.75
Each
수량
Female Through Hole B Solder 2.0 Straight IP68 - 1.0A 30 V ac, 42 V dc - Buccaneer - -
RS 제품 번호 912-5098
제조사 부품 번호PXP4040/B/3M00
제조사Bulgin
₩34,524.70
Each
수량
Male to Male Cable Mount A Crimp 2.0 Straight - - 1.0A 30.0 V, 42.0 V - Buccaneer 4000 Copper Alloy
RS 제품 번호 866-0164
제조사 부품 번호PX0844/A/0M50/A
제조사Bulgin
₩42,657.55
Each
수량
Male Panel Mount A Plug In 2.0 Straight - 1 1.0A 30.0 V - USB PX0844/A/0M50 Copper Alloy
RS 제품 번호 866-0174
제조사 부품 번호PX0848/A
제조사Bulgin
₩28,186.75
Each
수량
Male Panel Mount B Plug In 2.0 Straight IP68 1 1.0A 30.0 V - USB PX0848 Copper Alloy
RS 제품 번호 467-585
제조사 부품 번호PX0458
제조사Bulgin
₩21,349.70
Each
수량
Female Through Hole Micro AB Solder 2.0 Straight IP68 - 1.0A 30 V ac, 42 V dc - Buccaneer - -
RS 제품 번호 866-0177
제조사 부품 번호PX0844/B/0M50/A
제조사Bulgin
₩42,922.60
Each
수량
Male Panel Mount B Plug In 2.0 Straight IP68 1 1.0A 30.0 V - USB PX0844/A/0M50 Copper Alloy
RS 제품 번호 818-0280
제조사 부품 번호PX0849/B
제조사Bulgin
₩28,326.25
Each
수량
Female Panel Mount B Solder 2.0 Straight IP68 1 1.0A 30.0 V - USB B PX0849 Copper Alloy
RS 제품 번호 204-8050
제조사 부품 번호PX0849/A
제조사Bulgin
₩22,811.35
Each (In a Box of 50)
수량
Female Panel Mount A Screw Down 2.0 Horizontal IP68 1 - - - Standard Buccaneer PX0 -
RS 제품 번호 841-8894
제조사 부품 번호PX0849/A
제조사Bulgin
₩28,186.75
Each
수량
Female Panel Mount A - 2.0 Straight IP68 1 - - - - - -