Spring Terminal D-sub Connectors

Spring terminal D-sub connectors are a type of electrical connector that uses a spring connection – an electrical connection that's established by clamping individual stripped wires or cables using a spring. They offer a reliable and resilient connection and are commonly found in computing applications.

How do spring terminal D-sub connectors work?

Spring terminal D-sub connectors have small spring terminals or cages. To make the connection, you open the terminal, insert the wire or cable to be connected, and then release the arm so that the wire is held firmly in place.

Features and benefits of spring terminal D-sub connectors

Spring terminal D-sub connectors can include features and benefits like:

  • Versions with horizontal or vertical cable outlets and options with cable entry to the left and right
  • Fast and reliable connection to a printed circuit board via screw terminals
  • Colour-coded shells for easier installation and repair
  • Safe ESD (electrostatic discharge) protection thanks to fully insulated housings
  • Constant and reliable connection

...
Read more Read less

검색 필터링

총 4개 제품 중 1번째-4번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Body Orientation Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth Length Width Gender
RS 제품 번호 111-6143
제조사 부품 번호1654345
제조사Phoenix Contact
₩116,360.05
Each
수량
Straight Copper Alloy Gold over Nickel PA 1A 63 V - Cable Mount 1 VS-09-PROFIB-SP - - - Male
RS 제품 번호 410-5323
제조사 부품 번호2744403
제조사Phoenix Contact
₩65,687.45
Each
수량
Right Angle - - Metal Plated Plastic 100mA 50 V 60 x 49.5 x 16mm Cable Mount - SUBCON-PLUS-PROFIB/PG 16mm 60mm 49.5mm Male
RS 제품 번호 410-5351
제조사 부품 번호2744377
제조사Phoenix Contact
₩69,387.30
Each
수량
Straight - - Metal Plated Plastic 100mA 50 V 31.5 x 58.2 x 17mm Cable Mount - SUBCON-PLUS-PROFIB/AX 17mm 31.5mm 58.2mm Male
RS 제품 번호 410-5317
제조사 부품 번호2744348
제조사Phoenix Contact
₩51,624.30
Each
수량
Right Angle - - ABS 1A 60 V 54.5 x 60 x 16mm PCB - SUBCON-PLUS-PROFIB 16mm 54.5mm 60mm Male