Pluggable Terminal Blocks
A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.
제품 비교 제품 세부 사항 단가 | 제조사 | Pluggable Terminal Block Type | Number of Contacts | Pitch | Series | Number of Rows | Body Orientation | Mounting Type | Termination Method | Current Rating | Voltage Rating | Colour | Wire Size |
---|
N | Molex | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
N | Molex | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
N | Molex | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
N | Molex | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
개당가격(500개가 1박스안에) ₩746.36 | Molex | Plug | 2 | 3.81mm | 39510 | 1 | Horizontal | - | - | - | - | - | - | ||||||
N | Molex | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
개당가격(2개가 1팩안에) ₩2,278.56 | Molex | Plug | 5 | 5.08mm | 39530 | 1 | Horizontal | - | - | - | - | - | - | ||||||
개당가격(2개가 1팩안에) ₩3,462.96 | Molex | Plug | 4 | 5.08mm | 39715 | 1 | - | - | - | - | - | - | - | ||||||
개당 ₩9,915.12 | Molex | Plug | 12 | 12mm | 39100 | 2 | Vertical | Panel Mount | Screw Terminal | - | - | - | - | ||||||
개당가격(120개가 1박스안에) ₩4,778.96 | Molex | Plug | 6 | 5.08mm | 39530 | 1 | Horizontal | - | - | - | - | - | - | ||||||
N
개당 ₩319.60 | Molex | - | 2 | 3.96mm | 3069 | 1 | Straight | Cable Mount | - | - | - | - | - | ||||||
개당가격(168개가 1박스안에) ₩2,220.28 | Molex | Plug | 3 | 5.08mm | 39715 | 1 | - | - | - | - | - | - | - | ||||||
N | Molex | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
개당가격(10개가 1팩안에) ₩825.32 | Molex | Plug | 2 | 3.81mm | 39510 | 1 | Horizontal | - | - | - | - | - | - | ||||||
개당 ₩5,290.32 | Molex | Plug | 10 | 3.81mm | 39514 | 1 | Horizontal | - | - | - | - | - | - | ||||||
개당가격(350개가 1박스안에) ₩1,881.88 | Molex | Plug | 3 | 3.5mm | 39500 | 1 | Horizontal | - | - | - | - | - | - | ||||||
개당 ₩4,559.00 | Molex | Plug | 10 | 5.08mm | 39530 | 1 | Horizontal | - | - | - | - | - | - | ||||||
개당가격(2개가 1팩안에) ₩2,774.88 | Molex | Plug | 4 | 3.5mm | 39763 | 1 | Horizontal | - | - | - | - | - | - | ||||||
N | Molex | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
개당가격(5개가 1팩안에) ₩2,526.72 | Molex | Plug | 4 | 3.81mm | 39510 | 1 | Horizontal | - | - | - | - | - | - | ||||||