Interface Modules

Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

What are interface modules used for?

The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

Types of interface modules

Interface module categories include:

  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules.
  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

...
Read more Read less

검색 필터링

총 101개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS 제품 번호 667-0028
제조사 부품 번호2315120
제조사Phoenix Contact
₩65,653.35
Each
수량
Male 24 → 12 AWG 15 D-sub Straight - - 25 V ac, 60 V dc 2A - 45 x 45.1 x 65.5mm 65.5mm 45mm -
RS 제품 번호 308-1276
제조사 부품 번호2964500
제조사Phoenix Contact
₩97,127.65
Each
수량
- - - - - - - - - - - - - -
RS 제품 번호 667-0100
제조사 부품 번호2315272
제조사Phoenix Contact
₩70,627.30
Each
수량
- 24 → 12 AWG 2 - - - - 250 V ac/dc 15A - 90.8 x 50 x 65.5mm 65.5mm 90.8mm -
RS 제품 번호 667-0074
제조사 부품 번호2315191
제조사Phoenix Contact
₩97,485.70
Each
수량
Female 24 → 12 AWG 37 D-sub Straight - - 25 V ac, 60 V dc 2A - 72.7 x 62 x 69mm 69mm 72.7mm -
RS 제품 번호 868-907
제조사 부품 번호2281076
제조사Phoenix Contact
₩427,133.50
Each
수량
Male 24 → 12 AWG 40 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 112.5 x 58.5 x 77mm 77mm 112.5mm -
RS 제품 번호 802-8078
제조사 부품 번호2965143
제조사Phoenix Contact
₩210,038.95
Each
수량
Male 26 → 14 AWG 28 FLK Straight DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.14 → 1.5mm² 45 x 98 x 50mm 50mm 45mm -
RS 제품 번호 868-913
제조사 부품 번호2281089
제조사Phoenix Contact
₩484,297.50
Each
수량
Male 24 → 12 AWG 50 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 135 x 58.5 x 77mm 77mm 135mm -
RS 제품 번호 648-3906
제조사 부품 번호2293640
제조사Phoenix Contact
₩332,220.80
Each
수량
Male 24 → 14 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 121 x 50 x 45mm 45mm 121mm -
RS 제품 번호 868-884
제조사 부품 번호2281050
제조사Phoenix Contact
₩303,823.25
Each
수량
Male 24 → 12 AWG 26 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 78.8 x 58.5 x 77mm 77mm 78.8mm -
RS 제품 번호 868-840
제조사 부품 번호2281018
제조사Phoenix Contact
₩191,761.35
Each
수량
Male 24 → 12 AWG 10 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 33.8 x 58.5 x 77mm 77mm 33.8mm -
RS 제품 번호 292-9587
제조사 부품 번호2962777
제조사Phoenix Contact
₩230,939.15
Each
수량
Male 26 → 16 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 54 x 42 x 45mm 45mm 54mm -
RS 제품 번호 648-3984
제조사 부품 번호2962586
제조사Phoenix Contact
₩275,413.30
Each
수량
Male 26 → 16 AWG 26 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 90 x 50 x 45mm 45mm 90mm -
RS 제품 번호 868-957
제조사 부품 번호2281115
제조사Phoenix Contact
₩455,901.50
Each
수량
Male 24 → 12 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 101.3 x 58.5 x 77mm 77mm 101.3mm -
RS 제품 번호 648-6933
제조사 부품 번호2280271
제조사Phoenix Contact
₩196,682.60
Each
수량
- 24 → 12 AWG 40 IDC - Panel Mount - 50 V ac, 60 V dc 40A 0.2 → 4mm² 128.4 x 39 x 49mm 49mm 128.4mm -
RS 제품 번호 666-9964
제조사 부품 번호2315023
제조사Phoenix Contact
₩54,260.85
Each
수량
Male 24 → 12 AWG 14 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 39.8 x 56 x 65.5mm 65.5mm 39.8mm -
RS 제품 번호 868-856
제조사 부품 번호2281021
제조사Phoenix Contact
₩227,956.95
Each
수량
Male 24 → 12 AWG 14 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 45 x 58.5 x 77mm 77mm 45mm -
RS 제품 번호 802-8056
제조사 부품 번호2959586
제조사Phoenix Contact
₩141,665.35
Each
수량
Female 24 → 12 AWG 15 D-sub Straight DIN Rail Mount 800V 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 147 x 25 x 45mm 45mm 147mm -
RS 제품 번호 648-3990
제조사 부품 번호2293556
제조사Phoenix Contact
₩237,294.15
Each
수량
Male 24 → 14 AWG 26 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 2.5mm² 90 x 50 x 45mm 45mm 90mm -
RS 제품 번호 648-3805
제조사 부품 번호2293679
제조사Phoenix Contact
₩218,605.80
Each
수량
Female 24 → 14 AWG 15 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 65 x 50 x 45mm 45mm 65mm -
RS 제품 번호 607-7898
제조사 부품 번호2962560
제조사Phoenix Contact
₩218,605.80
Each
수량
Male 26 → 16 AWG 16 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 64 x 50 x 45mm 45mm 64mm -