Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Read more Read less

검색 필터링

총 23개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS 제품 번호 798-0701
제조사 부품 번호RCP-5SPFFH-TCU7001
₩12,009.40
Each
수량
RJ45 Connector Female Cat5e Panel Mount - 8/8 Jack STP Straight IP67 37.6mm - 26mm -
RS 제품 번호 172-6525
제조사 부품 번호RDP-00PFFH-SCU7001
₩15,027.25
Each (In a Box of 10)
수량
RJ45 Connector Female - Panel Mount - - Jack - Right Angle IP67 41.8mm - 33mm -
RS 제품 번호 172-6527
제조사 부품 번호RDP-00BFFA-SLM7001
₩15,958.80
Each (In a Box of 10)
수량
RJ45 Connector Female - Cable Mount - - - - Straight IP67 115.2mm - 31mm -
RS 제품 번호 798-0739
제조사 부품 번호RDP-00PFFH-SCU7001
₩16,516.80
Each
수량
RJ45 Connector Female - Panel Mount - - Jack - Right Angle IP67 41.8mm - 33mm -
RS 제품 번호 798-0736
제조사 부품 번호RDP-00BFFA-SLM7001
₩23,701.05
Each
수량
RJ45 Connector Female - Cable Mount - - - - Straight IP67 115.2mm - 31mm -
RS 제품 번호 798-0745
제조사 부품 번호ROP-5SDFFH-TCU7001
₩14,804.05
Each
수량
RJ45 Connector Female Cat5e Panel Mount - 8/8 Jack STP Straight IP67 48.4mm - 34mm -
RS 제품 번호 798-0748
제조사 부품 번호ROP-00AMMA-TLM7001
₩5,082.45
Each
수량
RJ45 Connector Male - Cable Mount - - - - Straight IP67 77.6mm - 31.5mm -
RS 제품 번호 174-7785
제조사 부품 번호RJS-5EPFFP-LC7002
₩13,739.20
Each
수량
RJ45 Connector Female - Panel Mount - - - - - IP67 - - - -
RS 제품 번호 798-0704
제조사 부품 번호RCP-5SPFFV-TCU7001
₩13,745.40
Each
수량
RJ45 Connector Female Cat5e Panel Mount - 8/8 Jack STP Right Angle IP67 37.6mm - 26mm -
RS 제품 번호 798-0708
제조사 부품 번호RCP-00AMMA-TLM7001
₩5,736.55
Each
수량
RJ45 Connector Male - Cable Mount - - - - Straight IP67 73mm - 25.4mm -
RS 제품 번호 172-6518
제조사 부품 번호RDP-00AMMA-TLM7001
₩4,428.35
Each (In a Box of 10)
수량
RJ45 Connector Male - Cable Mount - - - - Straight IP67 76.5mm - 28.8mm -
RS 제품 번호 172-6520
제조사 부품 번호RDP-00BMMS-TLM7001
₩9,300.00
Each (In a Box of 10)
수량
RJ45 Connector Male - Cable Mount - - - - Straight IP67 57.5mm - 28.75mm -
RS 제품 번호 798-0732
제조사 부품 번호RDP-00DFFA-SLM7001
₩20,556.10
Each
수량
RJ45 Connector Female - Cable Mount - - - - Straight IP67 - - - -
RS 제품 번호 798-0714
제조사 부품 번호RDP-5SPFFH-TCU7001
₩13,405.95
Each
수량
RJ45 Connector Female Cat5e Panel Mount - 8/8 Jack STP Straight IP67 44mm - 25.4mm -
RS 제품 번호 174-7670
제조사 부품 번호RJS-5EPFFP-LC7002
₩11,349.10
Each (In a Tray of 50)
수량
RJ45 Connector Female - Panel Mount - - - - - IP67 - - - -
RS 제품 번호 798-0717
제조사 부품 번호RCP-00BMMS-TLM7001
₩8,982.25
Each
수량
RJ45 Connector Male - Cable Mount - - - - Straight IP67 57.5mm - 25.4mm -
RS 제품 번호 172-6526
제조사 부품 번호RDP-00DFFA-SLM7001
₩18,688.35
Each (In a Box of 10)
수량
RJ45 Connector Female - Cable Mount - - - - Straight IP67 - - - -
RS 제품 번호 174-7672
제조사 부품 번호RCM-00AMMA-TLM7001
₩7,185.80
Each
수량
RJ45 Connector Female - Cable Mount - - - - - IP67 - - - -
RS 제품 번호 174-7789
제조사 부품 번호RCM-6APFFH-TCM7001
₩20,656.85
Each
수량
RJ45 Connector Female - Panel Mount - - - - - IP67 - - - -
RS 제품 번호 174-7671
제조사 부품 번호RCM-6APFFH-TCM7001
₩19,923.70
Each (In a Tray of 50)
수량
RJ45 Connector Female - Panel Mount - - - - - IP67 - - - -