Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Read more Read less

검색 필터링

총 44개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS 제품 번호 240-8636
제조사 부품 번호VN02-025-0001(101)
₩9,806.85
1 Bag of 25
Bag(s)
Female - 20 → 16 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors - - - - Silver - Brass -
RS 제품 번호 240-8620
제조사 부품 번호VN01-025-0001(101)
₩17,553.75
1 Bag of 25
Bag(s)
Male 16 20 → 16 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors - - - - Silver - Brass -
RS 제품 번호 240-8557
제조사 부품 번호VN01-015-0046(1)
₩10,484.20
1 Bag of 25
Bag(s)
Male 20 22 → 20 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors Signal - - - Silver - Brass 5mΩ
RS 제품 번호 240-8614
제조사 부품 번호VN02-016-0002(1)
₩18,094.70
1 Bag of 25
Bag(s)
Female 1.6mm 20 → 16 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors - - 25mm - Silver - Bronze -
RS 제품 번호 240-8591
제조사 부품 번호VN01-016-0002(1)
₩17,654.50
1 Bag of 25
Bag(s)
Male 1.6mm 20 → 16 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors - - - - Silver - Brass -
RS 제품 번호 514-9087
제조사 부품 번호VN02-015-0046(1)
₩11,454.50
1 Bag of 25
Bag(s)
Female 20 22 → 20 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors Signal - - - Silver - Brass 5mΩ
RS 제품 번호 190-2341
제조사 부품 번호SC000040
₩1,625.95
Each (In a Pack of 200)
수량
Male - - Crimp M23 B M23 Connectors - - - - Gold - Brass -
RS 제품 번호 190-2342
제조사 부품 번호SC000041
₩2,636.55
Each (In a Pack of 100)
수량
Male - - Crimp M23 B M23 Connectors - - - - Gold - Brass -
RS 제품 번호 190-2338
제조사 부품 번호SC000036
₩1,159.40
Each (In a Pack of 200)
수량
Male - - Crimp M23 B M23 Connectors - - - - Gold - Brass -
RS 제품 번호 174-9553
제조사 부품 번호BBA00010666
₩182.90
Each (On a Reel of 25)
수량
Female - 22 → 20 AWG Crimp BBA SSL Connectors Socket 5A 12.9mm - - 250 V ac/dc - -
RS 제품 번호 190-2339
제조사 부품 번호SC000044
₩412.30
Each (In a Pack of 500)
수량
Female - - Crimp M23 A M23 Connectors - - - - Gold - Brass -
RS 제품 번호 696-4452
제조사 부품 번호SC000014
₩1,942.15
Each (In a Pack of 5)
수량
Female - - Crimp M23 B M23 Connectors - - - - Gold - Brass -
RS 제품 번호 190-2343
제조사 부품 번호SC000039
₩3,441.00
Each (In a Pack of 500)
수량
Female - - Crimp M23 B M23 Connectors - - - - Gold - Brass -
RS 제품 번호 174-9345
제조사 부품 번호BBA00010666
₩124.00
Each (On a Reel of 500)
수량
Female - 22 → 20 AWG Crimp BBA SSL Connectors Socket 5A 12.9mm - - 250 V ac/dc - -
RS 제품 번호 190-2336
제조사 부품 번호SC000013
₩767.25
Each (In a Pack of 500)
수량
Female - - Crimp M23 A M23 Connectors - - - - Gold - Brass -
RS 제품 번호 240-8579
제조사 부품 번호VN01-016-0003(1)
₩16,656.30
1 Bag of 25
Bag(s)
Male - - Crimp Eco-Mate C16-3 Series Plastic Circular Connectors - - - - Silver - Brass -
RS 제품 번호 696-4521
제조사 부품 번호SC000040
₩1,418.25
Each (In a Pack of 5)
수량
Male - - Crimp M23 B M23 Connectors - - - - Gold - Brass -
RS 제품 번호 174-9439
제조사 부품 번호BBA00010667
₩148.80
Each (On a Reel of 25)
수량
Male - 22 → 20 AWG Crimp BBA SSL Connectors Pin 5A 14.5mm - - 250 V ac/dc - -
RS 제품 번호 204-4113
제조사 부품 번호MP16M23F
₩1,224.50
Each (In a Bag of 500)
수량
Male 16 18 → 16 Crimp MP16M23XX MS16M23xx - 13A - - - - - -
RS 제품 번호 240-8585
제조사 부품 번호VN02-016-0003(1)
₩120,394.70
1 Bag of 25
Bag(s)
Female 1.6mm 26 → 20 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors - - - - Silver - Brass -