Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Read more Read less

검색 필터링

총 47개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
RS 제품 번호 190-2527
제조사 부품 번호97-3057-1010
₩7,892.60
Each (In a Bag of 50)
수량
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
RS 제품 번호 873-1831
제조사 부품 번호97-3057-1010
₩9,644.10
Each
수량
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
RS 제품 번호 873-1806
제조사 부품 번호97-3057-1007
₩9,258.15
Each
수량
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 21.59mm - - 97
RS 제품 번호 873-1780
제조사 부품 번호97-3057-10
₩12,651.10
Each
수량
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 28.58mm - - 97
RS 제품 번호 873-1796
제조사 부품 번호97-3057-1004
₩10,871.70
Each
수량
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 20.19mm - - 97
RS 제품 번호 190-2526
제조사 부품 번호97-3057-1004
₩7,984.05
Each (In a Bag of 75)
수량
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 20.19mm - - 97
RS 제품 번호 873-1979
제조사 부품 번호97-3057-4(621)
₩19,840.00
Each
수량
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 25.4mm - - 97
RS 제품 번호 873-1976
제조사 부품 번호97-3057-4
₩13,508.25
Each
수량
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 25.4mm - - 97
RS 제품 번호 873-1982
제조사 부품 번호97-3057-6
₩14,438.25
Each
수량
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 27.38mm - - 97
RS 제품 번호 195-0931
제조사 부품 번호AHDMBS-24-002
₩12,217.10
Each (In a Box of 50)
수량
AHDM Series Connectors 24 - - Aluminium Alloy - M38 x 1.5 6H - 84mm - - Duramate AHDM
RS 제품 번호 195-0932
제조사 부품 번호AHDMBS-24-002
₩16,076.60
Each
수량
AHDM Series Connectors 24 - - Aluminium Alloy - M38 x 1.5 6H - 84mm - - Duramate AHDM
RS 제품 번호 873-1727
제조사 부품 번호97-3055-121-22002
₩44,142.45
Each
수량
97 Series Standard Cylindrical Connector 20, 22 Straight Male - - NPT 1/2 in (M Thread), 1-3/16 in - 18 (C Thread) - 22.23mm 1 - 97
RS 제품 번호 873-1985
제조사 부품 번호97-3057-6(621)
₩11,828.05
Each
수량
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 27.38mm - - 97
RS 제품 번호 873-1610
제조사 부품 번호97-282-18-1
₩41,199.00
Each
수량
97 Series Standard Cylindrical Connector 18 - - Aluminium Alloy - - - - 10 - 97
RS 제품 번호 873-1759
제조사 부품 번호97-3055-18-8
₩23,634.40
Each
수량
97 Series Standard Cylindrical Connector 18 Straight Male - - 1 in - 20 (C Thread), 7/8 in - 20 (M Thread) - 22.23mm 1 - 97
RS 제품 번호 873-1800
제조사 부품 번호97-3057-1007(621)
₩9,124.85
Each
수량
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 21.59mm - - 97
RS 제품 번호 873-1904
제조사 부품 번호97-3057-1024-1
₩21,599.25
Each
수량
Jacketed Cable, Wires Protected by Tubing 36 Straight - - - 2 in - 18 - - - - 97
RS 제품 번호 873-1878
제조사 부품 번호97-3057-1020
₩16,645.45
Each
수량
Jacketed Cable, Wires Protected by Tubing 32 Straight - - - 1-3/4 in - 18 - 27.81mm - - 97
RS 제품 번호 873-1743
제조사 부품 번호97-3055-16-8
₩21,763.55
Each
수량
97 Series Standard Cylindrical Connector 16, 16S Straight Male - - 7/8 in - 20 - 22.23mm 1 - 97
RS 제품 번호 873-1875
제조사 부품 번호97-3057-1016-1(621)
₩25,544.00
Each
수량
Jacketed Cable, Wires Protected by Tubing 24, 28 Straight - - - 1-7/16 in - 18 - - - - 97