Automotive Connectors

Electrical connectors used in the automotive industry have to be tough and reliable. They are often placed in parts of an vehicle that are open to the elements, meaning they must be provide protection against dust ingress and moisture. They may also have a good degree of heat resistance. Due to the movement and vibrations within a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.


Types of Automotive Connector



  • Terminals are used to provide connection to a PCB. Wire terminals eliminate the need for soldering.

  • Board-to-Board connectors connect two PCBs together.

  • Wire-to-wire connectors connect two wires which have already been terminated, for example a crimp termination with a Ring Terminal.

  • Connector housings are available to surround and protect connections between wires, connectors and PCBs. They provide protection from the elements or may feature a secondary locking mechanism.

  • General automotive connectors can be used in power and battery applications, for example with caravaning or cigarette lighters.


Where can I use Automotive Connectors?


Automotive connectors are available for a range of applications. This includes creating protective cable-to-cable connections, or providing multiple sockets from the single traditional cigarette lighter.


Our range of automotive connectors contains various connector kits to suit a broad range of requirements within the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wiring harnesses, including motorcycles, cars, caravans or any number of automotive applications with some more specific application needs such as in the motocross and boating industries.


...
Read more Read less

검색 필터링

총 496개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
RS 제품 번호 696-4187
제조사 부품 번호AT06-2S
₩1,350.05
Each
수량
2 Power Connector Male - - Cable Mount AT - - - - - 14.95mm 28.5mm
RS 제품 번호 174-1577
제조사 부품 번호ATM04-08PA-SR1GY
₩7,660.10
Each (In a Pack of 2)
수량
8 Automotive Connector Female 2 7.5A Cable Mount ATM Grey IP67 Crimp - 20.2mm 31.8mm 53.4mm
RS 제품 번호 195-6000
제조사 부품 번호ATV02-18PA
₩14,219.70
Each (In a Pack of 100)
수량
18 Receptacle Female 3 13A Flange Mount ATV Grey IP67, IP69K - - 45.4mm 81.1mm 68.4mm
RS 제품 번호 174-1568
제조사 부품 번호ATM04-6P-SR01GY
₩5,180.10
Each (In a Pack of 2)
수량
6 Automotive Connector Female 2 7.5A Cable Mount ATM Grey IP67 Crimp - 23.8mm 19.2mm 43.7mm
RS 제품 번호 195-5748
제조사 부품 번호AT04-4P-EP13
₩8,551.35
Each
수량
4 Automotive Connector Male 2 26A - AT Black IP67 - - 19.7mm 21mm 47.8mm
RS 제품 번호 696-4212
제조사 부품 번호AW3P
₩235.60
Each (In a Pack of 5)
수량
- Wedge Male - - - AT - - - - - 20.8mm -
RS 제품 번호 174-1578
제조사 부품 번호AT06-08SA-SRGRY
₩6,655.70
Each (In a Pack of 2)
수량
8 Automotive Connector Male 2 13A Cable Mount AT Grey IP67 Crimp - 22.2mm 36.8mm 44mm
RS 제품 번호 195-5752
제조사 부품 번호AT04-6P-EP13
₩13,703.55
Each
수량
6 Automotive Connector Male 3 39A - AT Black IP67 - - 24.4mm 21mm 47.9mm
RS 제품 번호 195-5785
제조사 부품 번호AT04-12PB-P016
₩20,193.40
Each
수량
12 Automotive Connector Male 2 78A - AT Black IP67 - - 22.2mm 40.5mm 52.4mm
RS 제품 번호 174-1618
제조사 부품 번호ATM04-12PA
₩6,169.00
Each (In a Pack of 2)
수량
12 Automotive Connector Female 2 7.5A Cable Mount ATM Grey IP67 Crimp - 20.2mm 40.2mm 43.7mm
RS 제품 번호 195-5770
제조사 부품 번호AT04-08PB-P028
₩26,766.95
Each
수량
8 Automotive Connector Male 2 13 A, 26 A - AT Black IP67 - - 23.7mm 36.4mm 47.5mm
RS 제품 번호 195-6001
제조사 부품 번호ATV02-18PA
₩18,410.90
Each
수량
18 Receptacle Female 3 13A Flange Mount ATV Grey IP67, IP69K - - 45.4mm 81.1mm 68.4mm
RS 제품 번호 174-1569
제조사 부품 번호ATM06-3S-SR01GY
₩3,692.10
Each (In a Pack of 2)
수량
3 Automotive Connector Male 1 7.5A Cable Mount ATM Grey IP67 Crimp - 16.2mm 18.7mm 37.3mm
RS 제품 번호 174-1587
제조사 부품 번호AT06-12SA-SRGRY
₩8,996.20
Each (In a Pack of 2)
수량
12 Automotive Connector Male 2 13A Cable Mount AT Grey IP67 Crimp - 21mm 45mm 43.5mm
RS 제품 번호 174-1579
제조사 부품 번호ATM06-4S-SR01GY
₩4,665.50
Each (In a Pack of 2)
수량
4 Automotive Connector Male 2 7.5A Cable Mount ATM Grey IP67 Crimp - 21mm 17.8mm 39.7mm
RS 제품 번호 174-1649
제조사 부품 번호AT06-12SA-RD01
₩5,583.10
Each (In a Pack of 2)
수량
12 Automotive Connector Male 2 13A Cable Mount AT Grey IP67 Crimp - 18.3mm 45.6mm 31.3mm
RS 제품 번호 195-5933
제조사 부품 번호ATHD06-1-4S
₩4,777.10
Each
수량
1 Automotive Connector Female 1 100A Cable Mount AT Black IP67, IP69K - - 29.4mm 19.6mm 38.2mm
RS 제품 번호 195-5871
제조사 부품 번호ATM15-12PA-BM03
₩19,748.55
Each (In a Box of 20)
수량
12 Automotive Connector Male 2 7.5A Flange Mount AT Grey IP67 - - 33.1mm 61mm 30.2mm
RS 제품 번호 696-4200
제조사 부품 번호AW2P
₩213.90
Each (In a Pack of 5)
수량
- Wedge Male - - - AT - - - - - 10.45mm 13.2mm
RS 제품 번호 195-5866
제조사 부품 번호ATM15-08PA-BM03
₩15,890.60
Each
수량
8 Automotive Connector Male 2 7.5A Flange Mount AT Grey IP67 - - 33.1mm 52.6mm 30.2mm