Routers
A router forms part of an internet network by allowing all the devices in a building to connect to the internet. A modem brings the internet service from your provider into your home or office. This data is then sent to a router which forwards the internet connection to all your WiFi devices such as laptops and smartphones. This internet connection consists of data packets such as e-mails or web pages which contain an IP network address telling the router the end destination of the data.
Routers in homes and small offices simply forward IP packets between home computers and the internet. Large businesses, on the other hand, require more powerful and complex enterprise routers designed to send data over larger geographical areas called WANs (Wide Area Network) so data packets may need to be passed between several routers until it reaches its final IP destination.
How to Choose a WiFi Router
If you are in the process of selecting a WiFi router, it is crucial to consider the following:
1. Coverage Area
When picking out a router, it's important to take into account the size of your living or working space. Make sure you choose a router that offers adequate coverage for the size of your area so you can enjoy optimal WiFi performance throughout.
2. Internet Speed
You also want to check that the wired or wireless router you choose is capable of handling the speed of your internet service - whether 3G, 4G or 5G. If not, it could lead to slowdowns or even connectivity issues down the line.
3. Number of Devices
Before buying a router, think about how many different devices you plan on connecting to it in order to ensure it can handle that amount of traffic without issue.
4. Security Features
Your choice of WiFi router should also come equipped with security features, only allowing devices with the correct authorisation to enter the network using a key or password. Different routers offer different levels of encryption, the two main types being Wired Equivalent Privacy (WEP) and WiFi Protected Access (WPA).
5. Price
It's also essential to consider your budget when deciding on a WiFi router; decide on a budget and look for a model that offers all the features you need within that price range. To enjoy WiFi access and enable multiple device connections, both a modem and a router are necessary.
However, besides purchasing separate modem and router equipment, you can also consider modem routers that fulfil the functions of both a modem and router in a single device.
Order WiFi Routers and Modem Routers
Online purchasing of both WiFi routers and modem routers from RS can be a hassle-free process, with our ample supply of readily available options and quick delivery. With reliable support, it's easy to browse and order what you need. Find wired and wireless WiFi routers and modem routers for sale at cost-effective prices to get the most value for your money. For more information, feel free to reach out for any enquiries.
Besides routers and modems, you can also purchase different plug sockets to support your devices.
제품 비교 제품 세부 사항 단가 | 제조사 | Router Type | Model | Wireless Connectivity | Network Speed | WiFi Rating | WiFi Standard | Wireless Data Rate | WiFi Band | Number of LAN Ports | WAN Interface | Security Protocols | Dimensions | Weight | Depth | Width | Height |
---|
개당 ₩578,175.20 | D-Link | WiFi Router | EAGLE PRO AI AX1500 Mesh System (3-Pack) | WiFi | 10/100/1000Mbit/s | AX1500 | 802.11ax/ac/n/g/b/a | 1500Mbit/s | 2.4 GHz, 5GHz | 3 | Gigabit Ethernet | WPA, WPA2, WPA3 | 92 x 92 x 93mm | 200g | 92mm | 92mm | 93mm |
D-Link | WiFi Router | LTE Cat7 Wi-Fi AC1200 Router | 4G LTE, WiFi | 300Mbit/s | AC1200 | 802.11ac/n/g/b/a | 1200Mbit/s | 2.4 GHz, 5GHz | 2 | 4G LTE, Gigabit Ethernet | WEP, WPA, WPA2 | 132 x 126 x 44mm | 300g | 44mm | 132mm | 126mm | |
개당 ₩290,854.80 | D-Link | WiFi Router | EAGLE PRO AI N300 4G Smart Router | 4G LTE, WiFi | 150Mbit/s | N300 | 802.11n/g/b | 300Mbit/s | 2.4GHz | 4 | 4G LTE, Fast Ethernet | WPA, WPA2, WPA3 | 208 x 121.85 x 23.5mm | 290g | 121.85mm | 208mm | 23.5mm |
개당 ₩333,598.48 | D-Link | WiFi Router | EAGLE PRO AI N300 4G Smart Router | 4G LTE, WiFi | 150Mbit/s | N300 | 802.11n/g/b | 300Mbit/s | 2.4GHz | 4 | 4G LTE, Fast Ethernet | WPA, WPA2, WPA3 | 208 x 121.85 x 23.5mm | 290g | 121.85mm | 208mm | 23.5mm |
D-Link | VPN Router | Unified Services VPN Router | WiFi | 10/100/1000Mbit/s | - | IEEE 802.11a/b/g/n/ac | - | 5GHz | 4 | Gigabit Ethernet | - | 190 x 120 x 38mm | 757g | 120mm | 190mm | 38mm | |
D-Link | WiFi Router | EAGLE PRO AI AX1500 Smart Router | WiFi | 10/100/1000Mbit/s | AX1500 | 802.11ax/ac/n/g/b/a | 1500Mbit/s | 2.4 GHz, 5GHz | 3 | Gigabit Ethernet | WPA, WPA2, WPA3 | 195 x 139 x 55mm | 300g | 139mm | 195mm | 55mm | |
개당 ₩375,304.40 | D-Link | WiFi Router | LTE Cat4 Wi-Fi AC1200 Router | 4G LTE, WiFi | 150Mbit/s | AC1200 | 802.11ac/n/g/b/a | 1200Mbit/s | 2.4 GHz, 5GHz | 4 | 4G LTE, Gigabit Ethernet | WEP, WPA, WPA2 | 154 x 122 x 32mm | 275g | 32mm | 154mm | 122mm |
개당 ₩525,422.40 | D-Link | WiFi Router | EAGLE PRO AI AX1500 4G+ Smart Router | 4G LTE, WiFi | 300Mbit/s | AX1500 | 802.11ax/ac/n/g/b/a | 1500Mbit/s | 2.4 GHz, 5GHz | 3 | 4G LTE, Fast Ethernet | WPA, WPA2, WPA3 | 198 x 170.14 x 66.21mm | 400g | 66.21mm | 198mm | 170.14mm |
개당 ₩1,772,238.40 | D-Link | WiFi Router | 5G AC2600 <BR/>Wi-Fi Router | 5G, WiFi | 1600Mbit/s | AC2600 | 802.11ac/n/g/b/a | 2600Mbit/s | 2.4 GHz, 5GHz | 4 | 5G, Gigabit Ethernet | WPA, WPA2 | 234.5 x 245 x 55.25mm | 920g | 55.25mm | 234.5mm | 245mm |
D-Link | VPN Router | Unified Services VPN Router | WiFi | 10/100/1000Mbit/s | - | IEEE 802.11a/b/g/n/ac | - | 5GHz | 4 | Gigabit Ethernet | - | 190 x 120 x 38mm | 757g | 120mm | 190mm | 38mm | |
개당 ₩396,147.96 | D-Link | WiFi Router | EAGLE PRO AI AX1500 Mesh System (2-Pack) | WiFi | 10/100/1000Mbit/s | AX1500 | 802.11ax/ac/n/g/b/a | 1500Mbit/s | 2.4 GHz, 5GHz | 2 | Gigabit Ethernet | WPA, WPA2, WPA3 | 92 x 92 x 93mm | 200g | 92mm | 92mm | 93mm |
D-Link | 5G Gateway | DWP-1010 | 5G | - | - | 802.3i, 802.3u | - | - | - | 5G, 4G LTE | - | - | - | - | - | - | |
D-Link | WiFi Router | EAGLE PRO AI AX3200 Smart Router | WiFi | 10/100/1000Mbit/s | AX3200 | 802.11ax/ac/n/g/b/a | 3200Mbit/s | 2.4 GHz, 5GHz | 4 | Gigabit Ethernet | WPA, WPA2, WPA3 | 228.30 x 159.0 x 61.9mm | 446g | 159mm | 238.30mm | 61.9mm | |
D-Link | WiFi Router | EAGLE PRO AI AX3200 Smart Router | WiFi | 10/100/1000Mbit/s | AX3200 | 802.11ax/ac/n/g/b/a | 3200Mbit/s | 2.4 GHz, 5GHz | 4 | Gigabit Ethernet | WPA, WPA2, WPA3 | 228.30 x 159.0 x 61.9mm | 446g | 159mm | 238.30mm | 61.9mm | |
D-Link | WiFi Router | 4G/LTE Mobile Router | 4G LTE, WiFi | 150Mbit/s | N150 | 802.11n/g/b | 150Mbit/s | 2.4GHz | - | 4G LTE | WPA, WPA2 | 97 x 60 x 16.47mm | 95g | 60mm | 97mm | 16.47mm | |
개당 ₩1,063,027.20 | D-Link | WiFi Router | EAGLE PRO AI AX3200 Mesh System (3-Pack) | WiFi | 10/100/1000Mbit/s | AX3200 | 802.11ax/ac/n/g/b/a | 3200Mbit/s | 2.4 GHz, 5GHz | 4 | Gigabit Ethernet | WPA, WPA2, WPA3 | 164.61 x 71.07 x 185.65mm | 486g | 71.07mm | 164.61mm | 185.65mm |
개당 ₩562,947.20 | D-Link | WiFi Router | EAGLE PRO AI AX1500 4G+ Smart Router | 4G LTE, WiFi | 300Mbit/s | AX1500 | 802.11ax/ac/n/g/b/a | 1500Mbit/s | 2.4 GHz, 5GHz | 3 | 4G LTE, Fast Ethernet | WPA, WPA2, WPA3 | 198 x 170.14 x 66.21mm | 400g | 66.21mm | 198mm | 170.14mm |
개당 ₩792,297.80 | D-Link | WiFi Router | EAGLE PRO AI AX3200 Mesh System (2-Pack) | WiFi | 10/100/1000Mbit/s | AX3200 | 802.11ax/ac/n/g/b/a | 3200Mbit/s | 2.4 GHz, 5GHz | 4 | Gigabit Ethernet | WPA, WPA2, WPA3 | 164.61 x 71.07 x 185.65mm | 486g | 71.07mm | 164.61mm | 185.65mm |