최근 검색 기록

    USB Hubs

    USB hubs are designed to expand on the number of ports a computer provides. This enables users to connect more peripheral devices than a laptop on its own would allow. Devices connected to the hub can be used simultaneously and most are highly portable.

    What is a USB hub used for?

    USB hubs are typically used to connect multiple devices to a computer beyond the port limits.

    What are the different types?

    There are two different types: self-powered and bus powered USB hubs.

    A bus powered USB hub connects to a laptop or desktop and draws on the computers power to work. Self-powered USB hubs provide their own supply of power independent of a computer. In most cases, these hubs are powered via an AC adapter to give power to any connected devices rather than from your computer.

    Self-powered hubs are typically used in industrial or office environments where a variety of appliances are needed simultaneously, and where the demand for additional higher voltages is necessary.

    How do USB hubs work?

    The majority of USB hubs are plug in and play and do not require any software to use them. Once the hub is connected, users can attach a range of accessories, such as: a mouse, keyboard, webcam, external hard drive, printer, and more, depending on how many ports the hub provides.

    Most standard multi-port hubs connect with a computer via a USB type-A or type-C male connector.

    An excellent multi-purpose device

    As well as the typical USB ports, some hubs provide different port options to suit the varied needs of different users. For example, hubs can come equipped with ethernet, USB-C, and HDMI connections. Not only this, our range at RS offers hubs with a number of ports, the most abundant being a 4-port design.

    Some hubs also sport additional features like hi-speed data transfer rates and fast-charging for mobile devices.

    Are USB Splitters and USB Hubs the same?

    They are similar devices but have a subtle difference in their technical functionality.

    A USB splitter refers to a simple device that splits a single USB port into multiple ports, allowing you to connect multiple devices simultaneously. This type of splitter doesn't typically have its own power source and relies on the power provided by the connected computer or laptop. USB splitters are often used for basic connectivity needs and may have limitations in terms of power distribution and data transfer speeds.

    Whereas a USB hub usually refers to a more advanced device that not only expands the number of USB ports but also incorporates features like power management, individual port control, and higher data transfer speeds. USB hubs may come with their own power supply to ensure sufficient power distribution to connected devices.

    RS feature a generous range of USB Hubs, supplied by leading brands such as StarTech, HAMA, D-Link and of course our trusted own brand RS PRO.

    5 / 5
    94 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    StarTech.com
    모두 제거

    brennenstuhl (1)

    D-Link (15)

    Edimax (1)

    Exsys (51)

    Hama (18)

    Kingston (2)

    Lexar (1)

    NewLink (11)

    Roline (4)

    RS PRO (14)

    StarTech.com (94)

    TP-Link (2)

    Transcend (4)

    Trendnet (3)

    Verbatim (5)

    Select a Range

    1 (2)

    2 (3)

    3 (13)

    4 (54)

    6 (1)

    7 (14)

    10 (5)

    16 (2)

    Thunderbolt 3 USB 3.1 (1)

    USB 2.0 (10)

    USB 3.0 (51)

    USB 3.1 (16)

    USB 3.2 (7)

    USB C (8)

    USB A (77)

    USB B (6)

    USB C (47)

    AC Adapter (34)

    AC Adapter - UK Plug (2)

    External Power Adapter (1)

    Terminal Connector (7)

    USB (20)

    USB Bus (26)

    480Mbit/s (9)

    5Gbit/s (57)

    10Gbit/s (17)

    40Gbit/s (2)

    RJ45 (7)

    USB (7)

    Select a Range

    6 x 2.6 x 17.8mm (1)

    10.2 x 4.5 x 1.4mm (1)

    1.3 x 3.1 x 4.4cm (1)

    0.8 x 2.3 x 7.6in (1)

    1.3 x 6.4 x 0.6in (1)

    38 x 74 x 13mm (1)

    39 mm x 74 mm x 1.3cm (1)

    43 mm x 15.8 mm x 1.7cm (1)

    1.7 x 3.0 x 0.6in (1)

    45 x 95 x 16mm (1)

    45 x 365 x 16mm (1)

    45 mm x 11 cm x 2.4cm (1)

    50x13.5x20mm (1)

    5.5 x 12.8 x 1.9cm (1)

    2.3 x 0.8 x 4.5in (1)

    60 x 100 x 25mm (2)

    75 x 40 x 13mm (3)

    78 mm x 41 mm x 1.5cm (1)

    80 x 36 x 14mm (2)

    80 x 41 x 15mm (2)

    82 x 27 x 15mm (1)

    3.3 x 11.1 x 5.6in (1)

    85 mm x 34.9 mm x 1.9cm (2)

    87 x 43 x 14mm (1)

    87 x 45 x 14mm (1)

    93 x 40 x 11mm (1)

    3.7 x 2.7 x 0.9in (1)

    94 mm x 94 mm x 2.6cm (1)

    95 mm x 55 mm x 3.2cm (1)

    95 x 41 x 17mm (1)

    95 x 68 x 23mm (1)

    95.5 x 31.8 x 11.5mm (1)

    99 x 60 x 22mm (1)

    100 x 60 x 24mm (1)

    100 x 60 x 20mm (1)

    10.1 x 4 x 1.8cm (1)

    103 x 60 x 22mm (1)

    110 x 45 x 24mm (1)

    110 x 34 x 18mm (1)

    110 x 44 x 24mm (1)

    112 x 36 x 18mm (1)

    112.2 x 130.1 x 43.7mm (2)

    114.5 x 57.3 x 26.3mm (1)

    11.5 x 8 x 3cm (1)

    130 x 60 x 26mm (1)

    13.2 cm x 63 mm x 4.2cm (1)

    133 x 61.5 x 36.3mm (1)

    13.5 x 6 x 2cm (2)

    13.5 x 5 x 2cm (2)

    137 x 30 x 22mm (1)

    5.6 x 6.7 x 1.2in (1)

    144 x 207 x 38mm (2)

    145 x 54 x 45mm (1)

    14.8 cm x 74 mm x 2.4cm (1)

    14.9 cm x 65 mm x 2.4cm (1)

    5.9 x 8.4 x 2in (2)

    152 x 59.6 x 23.5mm (1)

    15.2 x 6 x 2.4cm (2)

    166 x 242 x 55mm (1)

    172 x 70 x 23mm (1)

    17.4 x 18.5 x 5.8cm (2)

    175 x 80 x 14mm (1)

    7.0 x 2.3 x 0.9in (1)

    183 x 37 x 18mm (1)

    190 x 295 x 70mm (1)

    19.8 x 3.1 x 5.6cm (1)

    198 x 56 x 31mm (1)

    200 x 60 x 25mm (1)

    201 x 60 x 24mm (1)

    232.7 x 31.8 x 11.5mm (1)

    250 x 17000 x 95mm (1)

    280 x 142 x 82mm (1)

    28 cm x 59 mm x 1.6cm (1)

    292 x 35 x 15mm (1)

    11.8 x 3.1 x 0.6in (1)

    368 x 273 x 98mm (1)

    16.2 x 5.6 x 5.4in (1)

    16.5 x 2.0 x 0.6in (1)

    420 x 54 x 16mm (1)

    42 x 5.4 x 1.6cm (2)

    Select a Range

    13.5mm (1)

    15.8mm (1)

    27mm (1)

    30mm (1)

    34mm (1)

    34.9mm (2)

    35mm (1)

    36mm (3)

    37mm (1)

    40mm (4)

    1.6in (1)

    41mm (4)

    42mm (1)

    43mm (1)

    44mm (1)

    45mm (2)

    54mm (1)

    55mm (1)

    56mm (1)

    57.3mm (1)

    59mm (1)

    59.6mm (1)

    60mm (7)

    61.5mm (1)

    63mm (1)

    65mm (1)

    68mm (1)

    70mm (1)

    74mm (3)

    80mm (1)

    94mm (1)

    100mm (2)

    105mm (2)

    11cm (1)

    4.5in (1)

    115mm (1)

    135mm (3)

    152mm (1)

    178mm (1)

    7.6in (1)

    198mm (1)

    207mm (2)

    242mm (1)

    250mm (1)

    280mm (1)

    295mm (1)

    368mm (1)

    16.5in (1)

    420mm (3)

    Select a Range

    11mm (1)

    13mm (5)

    14mm (6)

    15mm (7)

    0.6in (2)

    16mm (4)

    17mm (2)

    18mm (3)

    19mm (2)

    20mm (5)

    0.8in (2)

    22mm (3)

    23mm (3)

    23.5mm (1)

    24mm (8)

    25mm (3)

    26mm (2)

    26.3mm (1)

    30mm (1)

    31mm (2)

    32mm (1)

    36.3mm (1)

    38mm (2)

    42mm (1)

    45mm (1)

    55mm (1)

    70mm (1)

    82mm (1)

    95mm (1)

    98mm (1)

    Select a Range

    38mm (1)

    39mm (1)

    43mm (1)

    45mm (3)

    50mm (3)

    2in (1)

    54mm (3)

    56mm (1)

    2.3in (2)

    59mm (1)

    60mm (4)

    75mm (4)

    78mm (1)

    3.1in (1)

    80mm (5)

    82mm (1)

    85mm (2)

    87mm (2)

    93mm (1)

    94mm (1)

    95mm (3)

    99mm (1)

    100mm (2)

    103mm (1)

    110mm (3)

    112mm (1)

    114.5mm (1)

    130mm (1)

    132mm (1)

    133mm (1)

    137mm (1)

    142mm (1)

    144mm (2)

    145mm (1)

    148mm (1)

    149mm (1)

    152mm (1)

    166mm (1)

    172mm (1)

    175mm (1)

    183mm (1)

    190mm (1)

    198mm (1)

    200mm (1)

    201mm (1)

    273mm (1)

    280mm (1)

    292mm (1)

    94 Products
    단가
    제조사
    Number of USB Ports
    USB Standard
    USB Connection Type
    Power Source
    Data Rate
    Network Connection Type
    Dimensions
    Depth
    Height
    Width
    제품 세부 사항
    단가
    제조사
    Number of USB Ports
    USB Standard
    USB Connection Type
    Power Source
    Data Rate
    Network Connection Type
    Dimensions
    Depth
    Height
    Width
    • RS 제품 번호 138-5506
    • 제조사 부품 번호 ST4300USB3GB
    개당
    ₩110,074.00
    StarTech.com
    4
    USB 3.0
    USB A
    AC Adapter - UK Plug
    5Gbit/s
    -
    95 x 68 x 23mm
    68mm
    23mm
    95mm
    • RS 제품 번호 179-8107
    • 제조사 부품 번호 ST3300G3UA
    개당
    ₩103,174.40
    StarTech.com
    3
    USB 3.0
    USB A
    USB Bus
    5Gbit/s
    RJ45
    110 x 34 x 18mm
    34mm
    18mm
    110mm
    • RS 제품 번호 186-3261
    • 제조사 부품 번호 HB30C3A1GEA
    개당
    ₩96,162.00
    StarTech.com
    3
    USB 3.0
    USB C
    USB Bus
    5Gbit/s
    -
    78 mm x 41 mm x 1.5cm
    41mm
    15mm
    78mm
    • RS 제품 번호 186-3263
    • 제조사 부품 번호 HB30A4AIB
    개당
    ₩66,495.60
    StarTech.com
    4
    USB 3.0
    USB A
    USB Bus
    5Gbit/s
    -
    85 mm x 34.9 mm x 1.9cm
    34.9mm
    19mm
    85mm
    • RS 제품 번호 138-5530
    • 제조사 부품 번호 ST4200MINI2
    개당
    ₩26,226.00
    StarTech.com
    4
    USB 2.0
    USB A
    USB Bus
    480Mbit/s
    -
    82 x 27 x 15mm
    27mm
    15mm
    82mm
    • RS 제품 번호 186-3266
    • 제조사 부품 번호 HB31C4AB
    개당
    ₩94,921.20
    StarTech.com
    4
    USB 3.1
    USB A
    USB Bus
    10Gbit/s
    -
    43 mm x 15.8 mm x 1.7cm
    15.8mm
    17mm
    43mm
    • RS 제품 번호 287-3275
    • 제조사 부품 번호 10G2A1C25EPD-USB-HUB
    개당
    ₩179,427.20
    StarTech.com
    3
    USB 3.2
    USB C
    USB
    10Gbit/s
    -
    1.3 x 6.4 x 0.6in
    -
    -
    -
    • RS 제품 번호 256-6914
    • 제조사 부품 번호 5G7AIBS-USB-HUB-EU
    개당
    ₩186,496.00
    StarTech.com
    7
    USB 3.0
    USB A, USB B
    AC Adapter
    5Gbit/s
    -
    0.8 x 2.3 x 7.6in
    7.6in
    0.8in
    2.3in
    • RS 제품 번호 287-3321
    • 제조사 부품 번호 2TBT3-PCIE-ENCLOSURE
    개당
    ₩1,419,475.20
    StarTech.com
    3
    -
    -
    -
    40Gbit/s
    -
    3.3 x 11.1 x 5.6in
    -
    -
    -
    • RS 제품 번호 283-8325
    • 제조사 부품 번호 U01043-USB-EXTENDER
    개당
    ₩400,270.80
    StarTech.com
    4
    USB 3.0
    USB A
    AC Adapter
    5Gbit/s
    -
    10.1 x 4 x 1.8cm
    -
    -
    -
    • RS 제품 번호 186-3268
    • 제조사 부품 번호 HBS304A24A
    개당
    ₩212,270.80
    StarTech.com
    4
    USB 3.1
    USB A
    USB
    5Gbit/s
    -
    94 mm x 94 mm x 2.6cm
    94mm
    26mm
    94mm
    • RS 제품 번호 186-3267
    • 제조사 부품 번호 HB30C5A2CSC
    개당
    ₩192,812.80
    StarTech.com
    7
    USB 3.0
    USB A, USB C
    AC Adapter
    5Gbit/s
    -
    14.9 cm x 65 mm x 2.4cm
    65mm
    24mm
    149mm
    • RS 제품 번호 267-7817
    • 제조사 부품 번호 10G8A2CS-USB-C-HUB
    개당
    ₩276,153.20
    StarTech.com
    10
    USB 3.1
    USB A, USB C
    AC Adapter
    10Gbit/s
    -
    11.5 x 8 x 3cm
    115mm
    30mm
    80mm
    • RS 제품 번호 102-630
    • 제조사 부품 번호 S5G16AINDS-USB-A-HUB
    개당
    ₩842,879.20
    StarTech.com
    16
    USB 3.2
    USB C
    USB
    5Gbit/s
    -
    1.3 x 3.1 x 4.4cm
    -
    -
    -
    페이지 당 결과 수