Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires are generally made from PVC.


PVC is an important protection and insulation for cables where there is a connection to an electric mains or power source.


What are hook-up and equipment wires?


Hook up wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel plated or annealed.


These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage application. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in metres or reels, allowing for single or multiple usage.


...
Read more Read less

검색 필터링

총 612개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS 제품 번호 748-2112
제조사RS PRO
₩25,838.50
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Black 20 AWG 16/0.2 mm PVC 1.65mm 100m 1 kV Tinned Copper BS4808 +85°C - Unshielded -
RS 제품 번호 748-2147
제조사RS PRO
₩83,036.60
1 Reel of 500 Metre(s)
Reel(s)
0.52 mm² Black 20 AWG 16/0.2 mm PVC 1.65mm 500m 1 kV Tinned Copper BS4808 85°C - - -
RS 제품 번호 748-2137
제조사RS PRO
₩25,838.50
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² Red 20 AWG 16/0.2 mm PVC 1.6mm 100m 1 kV Tinned Copper BS4808 +85°C - - -
RS 제품 번호 763-7595
제조사RS PRO
₩36,542.80
1 Reel of 100 Metre(s)
Reel(s)
1.1 mm² Black 17 AWG 32/0.2 mm Zero Halogen 2.52mm 100m 500 V Copper - +90°C - - -
RS 제품 번호 748-2178
제조사RS PRO
₩96,968.00
1 Reel of 500 Metre(s)
Reel(s)
0.52 mm² Red 20 AWG 16/0.2 mm PVC 1.6mm 500m 1 kV Tinned Copper BS4808 85°C - - -
RS 제품 번호 361-715
제조사RS PRO
₩39,264.60
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black 17 AWG 32/0.2 mm PVC 2.8mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded -
RS 제품 번호 763-7643
제조사RS PRO
₩107,260.00
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Green/Yellow 13 AWG 50/0.25 mm Zero Halogen 3.25mm 100m 750 V Copper - +90°C - - -
RS 제품 번호 361-759
제조사RS PRO
₩41,577.20
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Red 17 AWG 32/0.2 mm PVC 2.8mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded -
RS 제품 번호 811-7446
제조사RS PRO
₩30,931.80
1 Reel of 100 Metre(s)
Reel(s)
0.33 mm² Black 22 AWG 7/0.25 mm PVC 2.39mm 100m 600 V Copper UL1015 +105°C - Tinned Copper -
RS 제품 번호 763-7618
제조사RS PRO
₩60,442.25
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Black 15 AWG 30/0.25 mm Zero Halogen 3mm 100m 750 V Copper - +90°C - - -
RS 제품 번호 361-866
제조사RS PRO
₩85,408.10
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Blue 13 AWG 50/0.25 mm PVC 4.1mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded -
RS 제품 번호 748-2052
제조사RS PRO
₩30,101.00
1 Reel of 100 Metre(s)
Reel(s)
1.1 mm² Red 17 AWG 32/0.2 mm PVC 2.65mm 100m 1.5 kV Tinned Copper BS4808 +85°C - Unshielded -
RS 제품 번호 712-5345
제조사RS PRO
₩13,722.15
1 Reel of 100 Metre(s)
Reel(s)
0.2 mm² Orange 24 AWG 7/0.2 mm PVC 1.2mm 100m 1 kV Tinned Copper BS4808 +85°C - - -
RS 제품 번호 811-7452
제조사RS PRO
₩30,931.80
1 Reel of 100 Metre(s)
Reel(s)
0.33 mm² Red 22 AWG 7/0.25 mm PVC 2.39mm 100m 600 V Copper UL1015 +105 (AWM/Style 1015)°C - Tinned Copper -
RS 제품 번호 536-051
제조사RS PRO
₩179,420.25
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Red 9 AWG - PVC 4.7mm 100m 750 V Bare Copper 2491X +70°C - - -
RS 제품 번호 536-057
제조사RS PRO
₩172,336.75
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Brown 9 AWG - PVC 4.7mm 100m 750 V Bare Copper 2491X +70°C - - -
RS 제품 번호 535-997
제조사RS PRO
₩188,600.90
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Green/Yellow 9 AWG - PVC 4.7mm 100m 750 V Bare Copper 2491X +70°C - - -
RS 제품 번호 536-186
제조사RS PRO
₩179,676.00
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Blue 9 AWG - PVC 4.7mm 100m 750 V Bare Copper 2491X +70°C - - -
RS 제품 번호 748-2248
제조사RS PRO
₩41,722.90
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Black 18 AWG 24/0.2 mm PVC 2.3mm 100m 1 kV Tinned Copper BS4808 +85°C - - -
RS 제품 번호 748-2140
제조사RS PRO
₩23,256.20
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² White 20 AWG 16/0.2 mm PVC 1.6mm 100m 1 kV Tinned Copper BS4808 +85°C - - -