Twisted Pair & Multicore Data Cable

Nowadays, data transmission cables are important for many industries, particularly data warehouses. But most people or customers don't know much about these cables. Twisted pair and multicore data cables are copper cables that carry data from one location to another.

The cables are most commonly seen in computer networking and telecommunications systems. That's why you should read this article to assimilate knowledge regarding twisted pair& multicore data cable.

What is Twisted Pair Cable?

Twisted pair cables are a cable with two conductors twisted together on a single circuit. The cores are then enclosed in an outer sheath, commonly PVC. When a wire conducts electricity, it naturally forms an electromagnetic field surrounding it, interfering with neighboring wires.

Twisted pairs transport signals in different directions to lessen and eliminate this effect, so the two magnetic fields occur at opposite ends, thus canceling each other out. This is frequently referred to as cancellation.

Why Use A Twisted Pair Cable?

Generally, over a typical coaxial cable, twisted pairs are usually more accommodating in terms of flexibility and being able to bend them without significant loss in signal. A coaxial cable's thickness can also be attributed to the production cost.

Therefore, the twist offers a cheaper alternative whilst maintaining high quality. The twisted cable usually comes in two basic types, either shielded twisted pair (STP) or unshielded twisted pair (UTP). On where you were using the cable would determine the usage.

Some common industry acronyms you might see are: U = unshielded = foil shieldingTP = twisted pairS = braided shieldingDifferent levels will determine the cable's effectiveness, each offering its own benefits.

Applications of Twisted Pair Cable

The twisted pair is the most common type of cable used for telecommunication. It consists of two or more insulated copper wires twisted around each other. The most common applications are telephone and local area networks (LAN).

Telephone cables

These are used in telephone cables to transmit voice signals over long distances. They are also used in telephones, modems, and fax machines. In these applications, pairs of wires are twisted together to reduce interference from external high-frequency sources such as radio waves and static electricity.

LAN cables

LAN cables are used to connect computers together in a network. They can also connect printers and other peripherals to the network. Twisted pair LAN cables consist of four pairs of wires twisted together for each individual channel or connection between two devices (8 wires per cable). Each pair carries data in one direction only, so there are two pairs for each direction of communication - one for transmitting data and another for receiving data.

1192 표시되는 제품 Twisted Pair & Multicore Data Cable

100 미터 릴 1개
₩307,116.80
RS PRO
-
0.50 mm²
4
20 AWG
Screened
100m
Tinned Copper Braid
Eca
Grey
LiYCY
5.7mm
PVC
Multi-Conductor
-
100 미터 릴 1개
₩339,471.60
RS PRO
2
0.34 mm²
4
22 AWG
Screened
100m
Aluminium Foil-PET Tape
Fca
Grey
-
4.5mm
PVC
Twisted Pair
-
개당
₩5,356.12
RS PRO
-
0.5 mm²
12
20 AWG
Unscreened
25m
-
-
Black
-
9.5mm
PVC
-
-
100 미터 릴 1개
₩184,390.40
RS PRO
2
0.22 mm²
4
24 AWG
Screened
100m
Tinned Copper
Fca
Grey
MPOS Cable
5.5mm
LSZH
Multicore
100 Ω
개당
₩2,771.12
RS PRO
-
0.5 mm²
6
20 AWG
Unscreened
25m
-
-
Black
-
7.4mm
PVC
-
-
개당
₩983.24
RS PRO
-
0.22 mm²
4
24 AWG
Unscreened
100m
-
-
Black
-
3.9mm
PVC
Twisted Pair
-
100 미터 릴 1개
₩216,369.20
RS PRO
1
0.76 mm²
2
22 AWG
Screened
100m
Aluminium Foil-PET Tape
Fca
Grey
-
4.5mm
PVC
Multicore
-
  • RS 제품 번호 200-9625
50 미터 릴 1개
₩116,870.20
RS PRO
-
-
-
-
-
-
-
-
-
-
-
-
-
-
100 미터 릴 1개
₩85,991.20
RS PRO
-
0.14 mm²
4
26 AWG
Screened
100m
Braid
-
Grey
-
4.5mm
PVC
-
-
  • RS 제품 번호 200-9642
20 미터 릴 1개
₩315,918.96
RS PRO
-
-
-
-
-
-
-
-
-
-
-
-
-
-
개당
₩36,915.68
RS PRO
-
0.22 mm²
36
-
Screened
100m
-
-
Black
-
10.7mm
-
-
-
100 미터 릴 1개
₩558,266.00
RS PRO
3
0.34 mm²
6
22 AWG
Screened
100m
Aluminium/PET Tape
Eca
Grey
-
6.8mm
LSZH
Twisted Pair
100 Ω
100 미터 릴 1개
₩134,401.20
RS PRO
-
0.34 mm²
4
22 AWG
Unscreened
100m
-
-
Grey
-
5.4mm
PVC
-
-
100 미터 릴 1개
₩147,166.40
RS PRO
3
0.33 mm²
6
22 AWG
Screened
100m
Aluminium Foil-PET Tape
Fca
Grey
-
6.9mm
LSZH
Multicore
-
100 미터 릴 1개
₩435,652.40
RS PRO
6
0.25 mm²
12
24 AWG
Screened
100m
Tinned Copper
Fca
Grey
-
7.5mm
LSZH
Twisted Pair
-
100 미터 릴 1개
₩309,617.20
RS PRO
1
0.22 mm²
2
24 AWG
Screened
100m
Tinned Copper Braid
Eca
Grey
-
5.60mm
LSZH
Twisted Pair
120 Ω
100 미터 릴 1개
₩162,789.20
RS PRO
-
0.22 mm²
3
24 AWG
Screened
100m
Foil
Fca
Grey
-
4mm
PVC
-
75Ω
개당
₩752.00
RS PRO
-
0.22 mm²
3
24 AWG
Unscreened
100m
-
-
Black
-
3.6mm
PVC
-
-
개당
₩4,235.64
RS PRO
-
0.22 mm²
20
24 AWG
Unscreened
100m
-
-
Black
-
7.9mm
PVC
-
-
개당
₩1,628.08
RS PRO
-
0.5 mm²
3
20 AWG
Unscreened
25m
-
-
Black
-
5.8mm
PVC
-
-
페이지 당 결과 수