YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
Read more Read less

검색 필터링

총 48개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Conductor Material Core Strands Conductor Resistance
RS 제품 번호 827-4296
제조사RS PRO
₩80,052.85
1 Reel of 50 Metre(s)
Reel(s)
7 0.75 mm² - Unscreened Yes Grey 7.3mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS 제품 번호 522-484
제조사RS PRO
₩186,351.85
1 Reel of 50 Metre(s)
Reel(s)
7 1.5 mm² - Unscreened - Grey 9.5mm 9 A 300/500 V 15 AWG - Copper 30/0.25 mm 13.7 Ω/km
RS 제품 번호 827-4256
제조사RS PRO
₩157,218.05
1 Reel of 50 Metre(s)
Reel(s)
3 4 mm² - Unscreened Yes Grey 9.9mm 34 A 300/500 V 11 AWG - Copper 56/0.30 mm 4.95 Ω/km
RS 제품 번호 522-446
제조사RS PRO
₩48,795.55
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² - Unscreened Yes Grey 6.2mm 6 A 300/500 V 17 AWG - Copper 32/0.20 mm 21.1 Ω/km
RS 제품 번호 827-4259
제조사RS PRO
₩72,769.40
1 Reel of 50 Metre(s)
Reel(s)
2 2.5 mm² - Unscreened Yes Grey 7.5mm 26 A 300/500 V 13 AWG - Copper 50/0.25 mm 7.09 Ω/km
RS 제품 번호 827-4293
제조사RS PRO
₩70,783.85
1 Reel of 50 Metre(s)
Reel(s)
7 0.5 mm² - Unscreened Yes Grey 6.7mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS 제품 번호 827-4246
제조사RS PRO
₩34,351.10
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² - Unscreened Yes Grey 5.7mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS 제품 번호 522-660
제조사RS PRO
₩119,125.25
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² - Unscreened - Grey 8.4mm 9 A 300/500 V 15 AWG - Copper 32/0.20 mm 13.7 Ω/km
RS 제품 번호 827-4274
제조사RS PRO
₩55,421.80
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² - Unscreened Yes Grey 6.2mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS 제품 번호 827-4252
제조사RS PRO
₩34,379.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² - Unscreened Yes Grey 5.1mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS 제품 번호 749-2535
제조사RS PRO
₩55,465.20
1 Reel of 100 Metre(s)
Reel(s)
2 0.22 mm² - Unscreened - Grey 3.6mm - 300/500 V - - Copper 7/0.6 mm 84.6 Ω/km
RS 제품 번호 827-4300
제조사RS PRO
₩126,893.85
1 Reel of 50 Metre(s)
Reel(s)
12 0.5 mm² - Unscreened Yes Grey 8.9mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS 제품 번호 827-4287
제조사RS PRO
₩78,564.85
1 Reel of 50 Metre(s)
Reel(s)
5 1 mm² - Unscreened Yes Grey 7.1mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS 제품 번호 136-8194
제조사RS PRO
₩35,746.10
1 Reel of 100 Metre(s)
Reel(s)
2 0.25 mm² LiYY Unscreened No Grey 3.7mm 6 A 300 V 23 Multicore Copper - 79.9 Ω/km
RS 제품 번호 827-4240
제조사RS PRO
₩46,197.75
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² - Unscreened Yes Grey 6.3mm 18 A 300/500 V 15 AWG - Copper 30/0.25 mm 13.3 Ω/km
RS 제품 번호 522-604
제조사RS PRO
₩87,922.20
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² - Unscreened - Grey 7.6mm 9 A 300/500 V 15 AWG - Copper 30/0.25 mm 13.7 Ω/km
RS 제품 번호 827-4268
제조사RS PRO
₩45,503.35
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² - Unscreened Yes Grey 5.7mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS 제품 번호 136-8202
제조사RS PRO
₩100,756.20
1 Reel of 100 Metre(s)
Reel(s)
4 0.5 mm² LiYY Unscreened No Grey 5.3mm 9 A 300 V 20 Multicore Copper - 39 Ω/km
RS 제품 번호 136-8197
제조사RS PRO
₩65,027.15
1 Reel of 100 Metre(s)
Reel(s)
3 0.34 mm² LiYY Unscreened No Grey 4.1mm 6 A 300 V 22 Multicore Copper - 58.9 Ω/km
RS 제품 번호 827-4325
제조사RS PRO
₩514,804.60
1 Reel of 50 Metre(s)
Reel(s)
25 1.5 mm² - Unscreened Yes Grey 16.9mm 18 A 300/500 V 15 AWG - Copper 30/0.25 mm 13.3 Ω/km