Twisted & Multipair Industrial Cable

Twisted pair cables are a type of wiring that features two conductors on a single circuit, twisted together. When a wire is carrying its current, it naturally creates an electromagnetic fields around that wire, therefore interfering with nearby cables. To reduce and eliminate this effect, twisted pairs carry signals in the opposite directions, so the two magnetic fields will occur at the opposite ends, essentially cancelling each other out. This is commonly known as cancellation.

Why use a twisted pair cable?

Generally, over a typical coaxial cable, twisted pairs are usually more accommodating in terms of flexibility and being able to bend them without significant loss in signal. The thickness of a coaxial cable can also attribute to the cost to produce, therefore the twisted offers a cheaper alternative whilst maintaining a high quality.

The twisted cable usually comes in two basic types, either shielded (STP) or unshielded (UTP), depending on where you were using the cable would determine the usage.

Some common industry acronyms you might see are:

U = unshielded
F = foil shielding
TP = twisted pair
S = braided shielding
Different levels of shielding will determine the effectiveness of the cable, each offering its own benefits.

Applications of twisted pairs

Twisted pairs are commonly used in telephone and data networks as they are reliable in exchanging high volumes of data at fast speeds all whilst remaining consistent at negating the crosstalk between the pairs and defending against any other external interference. Some twisted pair cables feature great resistance to fire and are sometimes halogen free, making them ideal for public buildings like schools, offices or hospitals.

...
Read more Read less

검색 필터링

총 56개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Number of Pairs Cross Sectional Area Cable Type American Wire Gauge Outer Diameter Shield Type Outer Sheath Material Sheath Colour Characteristic Impedance Core Strands Screened/Unscreened Voltage Rating Fire Behaviour Length
RS 제품 번호 812-4766
제조사RS PRO
₩254,376.70
1 Reel of 100 Metre(s)
Reel(s)
3 0.76 mm² Multicore 22 AWG 6.9mm Aluminium Foil-PET Tape LSZH Grey - 7/0.254 mm Screened - - 100m
RS 제품 번호 811-7377
제조사RS PRO
₩81,288.20
1 Reel of 100 Metre(s)
Reel(s)
2 - Twisted Pair 24 AWG 5.6mm Aluminium Foil-PET Tape PVC Grey 75 Ω 7/0.6 mm Screened 300 V - 100m
RS 제품 번호 122-3058
제조사RS PRO
₩128,166.40
1 Reel of 100 Metre(s)
Reel(s)
1 0.78 mm² Multicore 18 AWG 5.65mm Aluminium Foil-PET Tape PVC Grey 85 Ω 16/0.25 mm Screened 300 V - 100m
RS 제품 번호 812-4753
제조사RS PRO
₩123,886.85
1 Reel of 100 Metre(s)
Reel(s)
2 0.76 mm² Multicore 24 AWG 4.2mm Aluminium Foil-PET Tape LSZH Grey - 7/0.254 mm Screened - - 100m
RS 제품 번호 812-4690
제조사RS PRO
₩146,490.50
1 Reel of 100 Metre(s)
Reel(s)
2 - Twisted Pair 22 AWG 4.5mm Aluminium Foil-PET Tape PVC Grey - 7/0.254 mm Screened - - 100m
RS 제품 번호 122-3059
제조사RS PRO
₩520,028.10
1 Reel of 500 Metre(s)
Reel(s)
1 0.78 mm² Multicore 18 AWG 5.65mm Aluminium Foil-PET Tape PVC Grey 85 Ω 16/0.25 mm Screened 300 V - 500m
RS 제품 번호 812-4707
제조사RS PRO
₩244,394.70
1 Reel of 100 Metre(s)
Reel(s)
6 0.22 mm² Multicore 24 AWG 7.5mm Tinned Copper PVC Grey 77 Ω 7/0.2 mm Screened - - 100m
RS 제품 번호 122-3064
제조사RS PRO
₩520,958.10
1 Reel of 500 Metre(s)
Reel(s)
2 0.2 mm² Multicore 24 AWG 7.2mm Tinned Copper Braid PVC Grey 100 Ω 7/0.2 mm Screened 300 V - 500m
RS 제품 번호 122-3063
제조사RS PRO
₩283,628.30
1 Reel of 100 Metre(s)
Reel(s)
2 0.2 mm² Multicore 24 AWG 7.2mm Tinned Copper Braid PVC Grey 100 Ω 7/0.2 mm Screened 300 V - 100m
RS 제품 번호 860-6704
제조사RS PRO
₩113,760.70
1 Reel of 100 Metre(s)
Reel(s)
1 0.35 mm² Multicore 22 AWG 3.8mm Aluminium Foil-PET Tape PVC Grey 51 Ω 7/0.254 mm Screened 300 V - 100m
RS 제품 번호 812-4674
제조사RS PRO
₩227,226.90
1 Reel of 500 Metre(s)
Reel(s)
1 0.9 mm² Multicore 20 AWG 5.1mm Unshielded PVC Grey - 10/0.254 mm Unscreened - - 500m
RS 제품 번호 812-4738
제조사RS PRO
₩133,444.15
1 Reel of 100 Metre(s)
Reel(s)
2 0.2 mm² Multicore 24 AWG 7mm Tinned Copper PVC Grey - 7/0.2 mm Screened - Flame Retardant 100m
RS 제품 번호 122-3057
제조사RS PRO
₩160,894.65
1 Reel of 100 Metre(s)
Reel(s)
2 0.33 mm² Multicore 22 AWG 5.1mm Aluminium Foil-PET Tape PVC Grey 85 Ω 7/0.2 mm Screened 300 V Flame Retardant 100m
RS 제품 번호 122-3054
제조사RS PRO
₩58,979.05
1 Reel of 100 Metre(s)
Reel(s)
1 0.2 mm² Multicore 24 AWG 4mm Aluminium Foil-PET Tape PVC Grey 62 Ω 7/0.2 mm Screened 300 V - 100m
RS 제품 번호 122-3055
제조사RS PRO
₩171,313.75
1 Reel of 100 Metre(s)
Reel(s)
3 0.2 mm² Multicore 24 AWG 6mm Aluminium Foil-PET Tape LSZH Grey 85 Ω 7/0.2 mm Screened 300 V Flame Retardant, Low Smoke Zero Halogen (LSZH) 100m
RS 제품 번호 122-3052
제조사RS PRO
₩188,607.10
1 Reel of 100
Reel(s)
4 0.2 mm² Multicore 24 AWG 6.9mm Aluminium Foil-PET Tape PVC Grey 77 Ω 7/0.2 mm Screened 300 V - 100m
RS 제품 번호 812-4763
제조사RS PRO
₩98,257.60
1 Reel of 100 Metre(s)
Reel(s)
1 0.56 mm² Twisted Pair 20 AWG 5.2mm Aluminium Foil-PET Tape PVC Grey - 7/0.32 mm Screened - - 100m
RS 제품 번호 812-4741
제조사RS PRO
₩61,714.80
1 Reel of 100 Metre(s)
Reel(s)
1 0.64 mm² Multicore 22 AWG 4.2mm Unshielded PVC Grey - 1/0.64 mm Unscreened - - 100m
RS 제품 번호 811-7395
제조사RS PRO
₩328,243.50
1 Reel of 100 Metre(s)
Reel(s)
9 - Multicore 24 AWG 8.5mm Aluminium Foil-PET Tape PVC Grey 75 Ω 7/0.61 mm Screened 300 V - 100m
RS 제품 번호 811-7412
제조사RS PRO
₩157,656.70
1 Reel of 100 Metre(s)
Reel(s)
4 - Twisted Pair 24 AWG 6.7mm Foil LSZH Grey 75 Ω 7/0.6 mm Screened 300 V - 100m