최근 검색 기록

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    1 / 97
    1932 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    ifm electronic
    모두 제거

    Allen Bradley (29)

    Assemtech (1)

    Aten (1)

    BALLUFF (293)

    Banner (80)

    Baumer (126)

    Carlo Gavazzi (562)

    Celduc (2)

    Contrinex from Molex (55)

    Di-Soric (61)

    Eaton (497)

    Ezurio (1)

    Festo (206)

    ifm electronic (1932)

    Microsonic (16)

    Omron (790)

    Panasonic (9)

    Pepperl + Fuchs (344)

    Prowave (28)

    PUI Audio (3)

    RS PRO (269)

    Schmersal (118)

    Schneider Electric (1)

    SICK (1510)

    SIE Sensorick (1)

    TE Connectivity (1)

    Telemecanique Sensors (716)

    Tempatron (2)

    Turck (224)

    Block (24)

    Circular (4)

    Rectangular (296)

    Ring (25)

    Slot (3)

    Smooth Barrel (132)

    Threaded Barrel (1448)

    Capacitive (150)

    Inductive (1751)

    Ultrasonic (31)

    M5 (11)

    M8 (196)

    M12 (404)

    M18 (482)

    M30 (373)

    Select a Range

    0.05 → 0.5 mm (1)

    0.2 mm (1)

    0.2 → 2 mm (2)

    0.4 → 4 mm (2)

    0.5 → 5 mm (2)

    0.5 → 9 mm (3)

    0.5 → 40 mm (16)

    0.5 → 24 mm (1)

    0.5 → 30 mm (12)

    0.5 → 4 mm (1)

    0.56 → 2.8 mm (1)

    0.6 → 6 mm (1)

    0.7 → 3.51 mm (3)

    0.75 → 7.5 mm (3)

    0.8 mm (17)

    0.8 → 8 mm (4)

    1 → 10 mm (2)

    1 mm (43)

    1 → 5 mm (1)

    1 → 26 mm (2)

    1 → 6 mm (1)

    1 → 8 mm (1)

    1 → 4 mm (2)

    1.2 mm (3)

    1.3 → 6.5 mm (1)

    1.4 → 7 mm (1)

    1.41 → 7.01 mm (1)

    1.5 mm (14)

    2 mm (219)

    2.1 → 21 mm (1)

    2.3 → 23 mm (1)

    2.4 → 12.1 mm (1)

    2.5 mm (6)

    2.6 → 26 mm (2)

    3 → 6 mm (1)

    3 → 35 mm (2)

    3 → 20 mm (2)

    3 mm (57)

    3 → 26 mm (4)

    3.5 mm (2)

    4 → 20 mm (1)

    4 mm (253)

    4 → 24 mm (1)

    4.5 mm (2)

    5 mm (121)

    5 → 40 mm (1)

    5.5 mm (3)

    > 6 mm (1)

    6 mm (40)

    6 → 12 mm (2)

    7 mm (68)

    7.3 mm (1)

    7.5 mm (1)

    8 mm (247)

    10 → 20 mm (1)

    10 → 15 mm (2)

    10 mm (115)

    11.5 mm (1)

    12 mm (107)

    13 mm (5)

    < 14 mm (1)

    14 mm (13)

    15mm (12)

    15 mm (181)

    17 → 32 mm (1)

    18 mm (3)

    20 mm (75)

    20 → 60 mm (2)

    21 mm (1)

    22 mm (55)

    23 mm (1)

    24 mm (1)

    25 mm (5)

    27 mm (2)

    30 mm (16)

    35 mm (12)

    40 mm (17)

    50 mm (17)

    52 → 137 mm (1)

    60 mm (30)

    70 mm (14)

    100 mm (1)

    120mm (8)

    250 → 3500 mm (1)

    300 mm (6)

    800 mm (6)

    1.2 m (6)

    1.6 m (7)

    2.2 m (5)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    0-10 V (3)

    4-20 mA (4)

    NAMUR (63)

    NPN (213)

    PNP (1004)

    PNP/NPN (373)

    2-Wire (209)

    NC (365)

    NO (1140)

    NO+NC (48)

    NO/NC (324)

    2NC (4)

    2NO (11)

    Select a Range

    40mm (4)

    45mm (1)

    65mm (2)

    90mm (3)

    100mm (7)

    135mm (1)

    140mm (1)

    145mm (1)

    150mm (11)

    152mm (1)

    185mm (1)

    200mm (6)

    215mm (1)

    230mm (2)

    300mm (37)

    310mm (1)

    350mm (1)

    380mm (1)

    400mm (3)

    470mm (1)

    500mm (9)

    530mm (1)

    600mm (1)

    760mm (1)

    800mm (12)

    900mm (1)

    1m (2)

    1.2m (1)

    1.5m (3)

    2m (529)

    2.5m (3)

    3m (18)

    3.5m (2)

    4m (7)

    5m (39)

    6m (124)

    7m (2)

    8m (4)

    10m (57)

    11m (1)

    12m (2)

    15m (6)

    20m (8)

    25m (2)

    Select a Range

    DIN 175301-803 (3)

    DT04-3P (1)

    M12 (787)

    M18 (27)

    M20 (4)

    M30 (6)

    M8 (110)

    Pre-Cabled (870)

    Screw Terminal (60)

    1/2"20 UNF (33)

    7/8"16 UNF (4)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    IP20 (2)

    IP65 (727)

    IP66 (368)

    IP67 (1569)

    IP68 (559)

    IP69K (544)

    Select a Range

    2 → 250 V ac/dc (1)

    5 → 30 V dc (3)

    5 → 25 V dc (3)

    5 → 36 V dc (12)

    7.5 → 15 V dc (9)

    7.5 → 30 V dc (44)

    8 → 32 V dc (2)

    8.2 V dc (8)

    9 → 32 V dc (1)

    10 → 55 V dc (96)

    10 → 60 V (1)

    10 → 35 V dc (29)

    10 → 60 V dc (20)

    10 → 36 V dc (611)

    10 → 32 V dc (7)

    10 → 36 V (2)

    10 → 30 V (4)

    10 → 30 V dc (784)

    10 → 55 V (1)

    12 → 30 V dc (1)

    12 → 36 V dc (3)

    15 → 30 V (1)

    15 → 30 V dc (21)

    18 → 32 V dc (1)

    18 → 36 V dc (12)

    18 → 36 V (1)

    19.2 → 30 V dc (12)

    20 → 250 V dc (1)

    20 → 250 V ac/dc (171)

    20 → 140 V (2)

    20 → 125 V ac/dc (1)

    20 → 140 V ac (3)

    20 → 240|10 → 140 V ac/dc (4)

    20 → 250 V ac (18)

    20 → 140 V ac/dc (8)

    20 → 250 V (6)

    20 → 140|10 → 140 V ac/dc (2)

    24 → 250 And 24 → 230 V ac/dc (1)

    26.5 → 31.6 V (1)

    26.5 → 31.6 V dc (7)

    30 → 250 V ac (1)

    30 → 250|20 → 250 V ac/dc (6)

    75 → 250 V (1)

    90 → 250 V ac (10)

    Select a Range

    19mm (3)

    20mm (5)

    23mm (5)

    25mm (1)

    26mm (2)

    27mm (9)

    27.5mm (11)

    27.8mm (5)

    28mm (26)

    30mm (47)

    31.5mm (3)

    32mm (24)

    33mm (11)

    35mm (47)

    36mm (1)

    36.8mm (2)

    37mm (12)

    37.5mm (16)

    38mm (22)

    39mm (1)

    40mm (181)

    41mm (8)

    42mm (10)

    43mm (8)

    44mm (2)

    45mm (132)

    46mm (10)

    47mm (3)

    48mm (14)

    50mm (121)

    51mm (10)

    51.5mm (1)

    52mm (8)

    53mm (9)

    54mm (32)

    55mm (3)

    56mm (4)

    56.5mm (3)

    57mm (5)

    58mm (2)

    59mm (5)

    60mm (256)

    60.5mm (12)

    61mm (2)

    61.2mm (2)

    62mm (11)

    63mm (5)

    65mm (40)

    66mm (19)

    67mm (3)

    68mm (5)

    68.5mm (1)

    69mm (1)

    70mm (147)

    70.5mm (2)

    71mm (36)

    71.5mm (10)

    72mm (9)

    75mm (20)

    76mm (4)

    77mm (26)

    78mm (8)

    79mm (13)

    80mm (93)

    81mm (96)

    82mm (41)

    83mm (9)

    84mm (8)

    85mm (1)

    87mm (4)

    89mm (3)

    90mm (17)

    90.5mm (1)

    92mm (39)

    92.5mm (18)

    93mm (3)

    93.8mm (1)

    94mm (1)

    94.5mm (1)

    95mm (2)

    96mm (6)

    97.5mm (12)

    98mm (6)

    99mm (2)

    103mm (1)

    105mm (24)

    110mm (5)

    112mm (2)

    116mm (1)

    117mm (1)

    118mm (6)

    120mm (20)

    121mm (2)

    125mm (10)

    143mm (1)

    150mm (5)

    67m (1)

    90m (1)

    110m (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Select a Range

    8mm (1)

    16mm (2)

    20mm (8)

    26mm (2)

    34mm (2)

    36mm (2)

    40mm (9)

    60mm (1)

    90mm (1)

    30V (63)

    36V (61)

    55V (3)

    250V (9)

    Flush (892)

    Flush Mount (29)

    Non Flush (23)

    Non-Flush (893)

    Quasi-Flush (18)

    Select a Range

    Brass (19)

    Brass Nickel Plated (1)

    Bronze (6)

    Bronze Plated Brass (25)

    Copper Zinc (1)

    Die Cast Zinc (1)

    Duroplast (6)

    Epoxy Glass Ceramic (30)

    LCP (4)

    Nickel Plated Brass (2)

    PBT (41)

    PC (5)

    PEEK (2)

    PEI (6)

    Polyamide (38)

    Polyoxymethylene (4)

    POM (4)

    PPE (5)

    Stainless Steel (38)

    TPE-U (2)

    Select a Range

    3 mm (1)

    4 mm (10)

    6.5 mm (16)

    8 mm (1)

    11 mm (5)

    12 mm (3)

    13.8 mm (2)

    18 mm (1)

    20 mm (26)

    30 mm (1)

    34 mm (49)

    40 mm (1)

    100 mm (8)

    164 mm (7)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    ATEX (4)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    -40°C (6)

    -25°C (92)

    -20°C (33)

    0°C (5)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    1932 Products
    단가
    제조사
    Body Style
    Sensor Technology
    Thread Size
    Detection Range
    Output Type
    Analogue Switching Output Type
    Digital Switching Output Type
    Output Function
    Cable Length
    Connection Type
    Terminal Type
    IP Rating
    Series
    Supply Voltage
    Communication Protocol
    Length
    Switching Frequency
    Width
    Depth
    Maximum DC Voltage
    Mounting Type
    Housing Material
    Maximum AC Voltage
    Diameter
    Switching Current
    Hazardous Area Certification
    Maximum Operating Temperature
    Maximum Switching Frequency
    Minimum Operating Temperature
    Shielding
    제품 세부 사항
    단가
    제조사
    Body Style
    Sensor Technology
    Thread Size
    Detection Range
    Output Type
    Analogue Switching Output Type
    Digital Switching Output Type
    Output Function
    Cable Length
    Connection Type
    Terminal Type
    IP Rating
    Series
    Supply Voltage
    Communication Protocol
    Length
    Switching Frequency
    Width
    Depth
    Maximum DC Voltage
    Mounting Type
    Housing Material
    Maximum AC Voltage
    Diameter
    Switching Current
    Hazardous Area Certification
    Maximum Operating Temperature
    Maximum Switching Frequency
    Minimum Operating Temperature
    Shielding
    개당
    ₩83,415.60
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    NAMUR
    NC
    2m
    Pre-Cabled
    -
    IP67
    -
    7.5 → 30 V dc
    -
    43mm
    450 Hz
    -
    -
    30V
    Flush Mount
    Brass
    -
    -
    50 mA
    ATEX
    +70°C
    450Hz
    -20°C
    Shielded
    개당
    ₩72,699.60
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    1 mm
    -
    -
    NAMUR
    NC
    2m
    Pre-Cabled
    -
    IP67
    -
    7.5 → 30 V dc
    -
    30mm
    2 kHz
    -
    -
    30V
    Flush Mount
    Brass
    -
    -
    30 mA
    ATEX
    +80°C
    2kHz
    -25°C
    Shielded
    개당
    ₩144,948.00
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP/NPN
    NO
    -
    M12
    -
    IP67
    -
    10 → 36 V dc
    -
    70mm
    100 Hz
    -
    -
    36V
    Flush Mount
    Brass
    -
    -
    100 mA
    -
    +70°C
    100Hz
    -25°C
    Shielded
    개당
    ₩124,136.40
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    PNP/NPN
    NO/NC
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 55 V dc
    -
    71mm
    1.1 kHz
    -
    -
    55V
    Flush Mount
    Bronze Plated Brass
    -
    -
    400 mA
    -
    +80°C
    1.1kHz
    -25°C
    Shielded
    개당
    ₩116,578.80
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    2-Wire
    NO/NC
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 55 V dc
    -
    80mm
    700 Hz
    -
    -
    55V
    Flush Mount
    Bronze Plated Brass
    -
    -
    400 mA
    -
    +80°C
    700Hz
    -25°C
    Shielded
    개당
    ₩115,450.80
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP/NPN
    NO/NC
    -
    M12
    -
    IP68
    -
    10 → 36 V dc
    -
    70mm
    400 Hz
    -
    -
    36V
    Flush Mount
    Copper Zinc
    -
    -
    100 mA
    -
    +70°C
    400Hz
    -25°C
    Shielded
    개당
    ₩169,275.20
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    4 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP65, IP67
    -
    10 → 36 V dc
    -
    50mm
    800 Hz
    -
    -
    36V
    Non-Flush
    Brass, LCP
    -
    -
    200 mA
    -
    +70°C
    800Hz
    -25°C
    Unshielded
    개당
    ₩137,033.20
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP/NPN
    NO
    -
    M12
    -
    IP68
    -
    10 → 36 V dc
    -
    60mm
    700 Hz
    -
    -
    36V
    Flush Mount
    Bronze Plated Brass
    -
    -
    100 mA
    -
    +70°C
    700Hz
    -25°C
    Shielded
    개당
    ₩105,186.00
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    22 mm
    -
    -
    PNP/NPN
    NC
    2m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IIS
    10 → 30 V dc
    -
    45mm
    100 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩211,857.20
    ifm electronic
    Smooth Barrel
    Inductive
    -
    10 mm
    -
    -
    2-Wire
    NO
    2m
    Pre-Cabled
    -
    IP67
    IA0
    20 → 250 V ac/dc
    -
    77mm
    70 Hz
    -
    -
    -
    Non-Flush
    -
    -
    20 mm
    100 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩121,899.20
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    22 mm
    -
    -
    NPN
    NO
    -
    M12
    -
    IP65, IP66, IP67, IP68, IP69K
    IIS
    10 → 30 V dc
    -
    60mm
    100 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩302,210.00
    ifm electronic
    Rectangular
    Inductive
    -
    40 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP65
    IC5
    10 → 36 V dc
    -
    90mm
    6 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    250 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩180,686.80
    ifm electronic
    Threaded Barrel
    Capacitive
    M18
    0.5 → 30 mm
    -
    -
    NPN
    NO
    -
    M12
    -
    IP65, IP67, IP69K
    KG
    10 → 30 V dc
    IO-LINK
    92.5mm
    30 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩98,982.00
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    40mm
    700 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    개당
    ₩132,803.20
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    -
    10 → 36 V dc
    -
    62mm
    1 kHz
    -
    -
    36V
    Flush
    Brass, LCP
    -
    -
    250 mA
    -
    +70°C
    1kHz
    -25°C
    Shielded
    개당
    ₩115,507.20
    ifm electronic
    Rectangular
    Inductive
    -
    40 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IM
    10 → 36 V dc
    -
    54mm
    200 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩135,228.40
    ifm electronic
    Rectangular
    Inductive
    -
    8 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68
    IQ
    10 → 30 V dc
    -
    20mm
    400 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    개당
    ₩204,732.00
    ifm electronic
    Smooth Barrel
    Inductive
    -
    30 mm
    -
    -
    2-Wire
    NO
    2m
    Pre-Cabled
    -
    IP67
    IB0
    20 → 250 V ac/dc
    -
    82mm
    100 Hz
    -
    -
    -
    Non-Flush
    -
    -
    34 mm
    100 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩217,685.20
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    -
    NO
    2m
    Pre-Cabled
    -
    IP67
    II
    20 → 250 V ac/dc
    -
    81mm
    50 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩101,802.00
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    10 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    60mm
    2 kHz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    페이지 당 결과 수