최근 검색 기록

    Pressure Sensors

    What are Pressure Sensors? Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied. You can find out more on our useful pressure sensors guide.

    There are various sensor technologies used within pressure sensor devices. Depending on the measurement requirements, this can influence their sensing accuracy and reliability. The mechanical displacement within the sensor is turned into an electrical output signal which is achieved with 5 different methods.

    • Resistive Sensors - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.
    • Capacitive Sensors - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.
    • Piezoelectric Sensors - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.
    • Optical Sensors - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.
    • MEMS – Short for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

    Types of Pressure Sensors

    There are various properties which can be used to classify the type of sensor it is and its appropriate application, including; what pressure range they measure, their operating temperature range or the pressure type they measure.

    • Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).
    • Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.
    • Sealed Gauge Pressure Sensors - Similar to gauge pressure sensors except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.
    • Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

    Pressure Sensor Applications

    Pressure sensors are used in a wide variety of applications across many industries. These include medical, aviation, automotive and marine. Take a look at our comprehensive range of pressure sensors, many brought to you from industry leading brands including our very own, RS Pro.

    1 / 8
    158 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Gems Sensors
    모두 제거

    Amphenol Advanced Sensors (107)

    Aten (1)

    BALLUFF (3)

    Banner (1)

    Baumer (14)

    Bosch Rexroth (1)

    Burkert (13)

    Druck (48)

    Eaton (14)

    Endress+Hauser (463)

    Ezurio (1)

    Festo (33)

    Gefran (168)

    Gems Sensors (158)

    Herga (26)

    HK Instruments (1)

    Honeywell (50)

    ifm electronic (115)

    Jumo (117)

    KIMO (6)

    NIDEC COPAL ELECTRONICS GMBH (14)

    Norgren (12)

    Omron (9)

    Panasonic (17)

    Parker (3)

    Rosemount (8)

    RS PRO (152)

    S+S Regeltechnik GmbH (8)

    Sensirion (15)

    Setra (6)

    SICK (108)

    Siemens (27)

    SMC (2)

    STEGO (1)

    STMicroelectronics (6)

    Suco (8)

    TE Connectivity (105)

    Telemecanique Sensors (294)

    Turck (20)

    Variohm Group (46)

    Vega (38)

    WIKA (1349)

    Absolute (15)

    Differential (10)

    Gauge (8)

    Relative (72)

    Select a Range

    -500Pa (2)

    -250Pa (2)

    -50Pa (2)

    -1bar (3)

    0mbar (2)

    0bar (75)

    0Pa (2)

    0.01bar (2)

    0.7bar (2)

    3bar (1)

    10psi (2)

    15psi (2)

    25psi (2)

    35bar (2)

    40psi (2)

    55bar (2)

    65psi (2)

    75psi (2)

    125bar (2)

    150psi (2)

    205bar (2)

    250psi (2)

    275psi (2)

    400psi (2)

    1000psi (2)

    2000psi (1)

    2500psi (1)

    Select a Range

    350mbar (1)

    0.35bar (3)

    0.5bar (1)

    700mbar (1)

    0.7bar (1)

    1bar (5)

    1.6bar (1)

    2.5bar (8)

    4bar (5)

    4.1bar (2)

    6bar (8)

    9bar (2)

    10bar (12)

    16bar (9)

    24bar (2)

    25bar (9)

    30psi (1)

    40bar (7)

    50Pa (2)

    60bar (3)

    60psi (2)

    75psi (2)

    85bar (2)

    100Pa (2)

    100bar (8)

    135bar (2)

    150psi (2)

    160bar (3)

    215bar (2)

    250Pa (2)

    250bar (10)

    275psi (2)

    300psi (3)

    300bar (2)

    400bar (8)

    500psi (2)

    500Pa (2)

    600bar (2)

    700bar (1)

    800psi (2)

    1000Pa (2)

    1000bar (1)

    1000psi (2)

    1100psi (2)

    1600bar (2)

    2200bar (1)

    3000psi (1)

    5000psi (2)

    30000psi (1)

    Select a Range

    ±1 % (10)

    ±0.25 % (15)

    0.25 % (94)

    0.5 % (1)

    ±13.1 bar (2)

    ±7.6 bar (2)

    ±3.3 bar (2)

    ±2.1 bar (2)

    ±0.1 bar (2)

    0.17 bar (1)

    Select a Range

    Amplified (1)

    Analogue (57)

    Current (34)

    NC (1)

    SPDT (12)

    SPST-NC (11)

    SPST-NO (11)

    Voltage (13)

    Select a Range

    Air (55)

    Air Fluid (48)

    Fluid (16)

    Gas (51)

    Hydraulic (25)

    Hydraulic Fluid (48)

    Hydraulic Oil (48)

    Liquid (10)

    Non-Conductive Gas (10)

    Oil (48)

    Water (33)

    G1/4 (122)

    M12 (4)

    NPT 1/4 (6)

    0 → 5 V (17)

    0 → 10 V (24)

    4 → 20 mA (67)

    Select a Range

    DIN 43650 Type A (30)

    DIN 43650 Type C (25)

    Large DIN Connector (5)

    M12 Connector (8)

    Screw Terminals (12)

    Spade Terminal (13)

    Terminal Strip (10)

    Wire Lead (1)

    1/4 x 1/32 Spade Terminal (10)

    4-Pin M12 x 1 Connector (15)

    9.4 mm DIN Connector (14)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    0.5 ms (1)

    1 ms (60)

    1 s (10)

    2 (Sink & Source) mA (34)

    4.5 mA (8)

    20 mA (8)

    5 A (12)

    100 VA (12)

    3100 (38)

    3200 (4)

    3500 (7)

    Select a Range

    125/250 V (12)

    7 → 35 V dc (2)

    7 → 30 V dc (8)

    8 → 30 V dc (51)

    10 → 36 V dc (3)

    10 → 30 V dc (29)

    24 V dc (5)

    24 V ac/dc (5)

    30 V dc (5)

    42 V dc (12)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    Stainless Steel (68)

    Steel (1)

    Zinc Plated Steel (28)

    17-4 PH Stainless Steel (Wetted Part) (34)

    ATEX (1)

    IP00 (1)

    IP65 (72)

    IP66 (12)

    IP67 (71)

    IP68 (1)

    Select a Range

    +50°C (1)

    +65°C (10)

    +85°C (12)

    +100°C (1)

    +110°C (13)

    +120°C (2)

    +121°C (10)

    +125°C (86)

    -40°C (99)

    -20°C (1)

    -18°C (10)

    -9°C (25)

    Thread Mount (10)

    Threaded (68)

    158 Products
    단가
    제조사
    Pressure Reading Type
    Minimum Pressure Reading
    Maximum Pressure Reading
    Accuracy
    Output Type
    Media Measured
    Process Connection
    Analogue Output
    Electrical Connection
    Communication Protocol
    Response Time
    Maximum Current
    Series
    Supply Voltage
    Interface
    Housing Material
    Hazardous Area Certification
    IP Rating
    Maximum Operating Temperature
    Minimum Operating Temperature
    Mounting Type
    제품 세부 사항
    단가
    제조사
    Pressure Reading Type
    Minimum Pressure Reading
    Maximum Pressure Reading
    Accuracy
    Output Type
    Media Measured
    Process Connection
    Analogue Output
    Electrical Connection
    Communication Protocol
    Response Time
    Maximum Current
    Series
    Supply Voltage
    Interface
    Housing Material
    Hazardous Area Certification
    IP Rating
    Maximum Operating Temperature
    Minimum Operating Temperature
    Mounting Type
    • RS 제품 번호 795-4711
    • 제조사 부품 번호 3100R0010G01B000
    개당
    ₩265,023.60
    Gems Sensors
    Relative
    0bar
    10bar
    ±0.25 %
    Voltage
    Fluid, Gas
    G1/4
    0 → 5 V
    DIN 43650 Type A
    -
    1 ms
    4.5 mA
    -
    7 → 30 V dc
    -
    Stainless Steel
    -
    IP65
    +125°C
    -40°C
    -
    개당
    ₩167,451.60
    Gems Sensors
    Gauge
    0bar
    10bar
    0.25 %
    Analogue
    Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
    G1/4
    4 → 20 mA
    DIN 43650 Type C
    -
    1 ms
    -
    -
    10 → 30 V dc
    -
    -
    -
    IP65
    +125°C
    -40°C
    -
    • RS 제품 번호 455-4804
    • 제조사 부품 번호 3100B0600S01E000
    개당
    ₩232,330.40
    Gems Sensors
    -
    0bar
    600bar
    0.25 %
    -
    Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
    G1/4
    4 → 20 mA
    M12 Connector
    -
    -
    -
    -
    10 → 36 V dc
    -
    Stainless Steel
    -
    IP67
    +120°C
    -40°C
    -
    • RS 제품 번호 779-4229
    • 제조사 부품 번호 PS61-60-4MGZ-A-SP
    개당
    ₩62,303.20
    Gems Sensors
    -
    400psi
    1100psi
    -
    SPST-NO
    Hydraulic
    G1/4
    -
    Spade Terminal
    -
    -
    100 VA
    -
    42 V dc
    -
    Zinc Plated Steel
    -
    IP66
    +110°C
    -9°C
    -
    • RS 제품 번호 896-8522
    • 제조사 부품 번호 3500R350MG01B000
    개당
    ₩246,280.00
    Gems Sensors
    Relative
    -
    0.35bar
    0.25 %
    Voltage
    Air, Gas, Water
    G1/4
    0 → 5 V
    DIN 43650 Type C
    -
    -
    -
    -
    30 V dc
    -
    Stainless Steel
    -
    IP67
    +125°C
    -40°C
    Threaded
    • RS 제품 번호 896-8471
    • 제조사 부품 번호 3500B02B5A01B000
    개당
    ₩312,756.80
    Gems Sensors
    Absolute
    -
    2.5bar
    0.25 %
    Current
    Air, Gas, Water
    G1/4
    4 → 20 mA
    DIN 43650 Type C
    -
    -
    -
    -
    10 → 30 V dc
    -
    Stainless Steel
    -
    IP67
    +125°C
    -40°C
    Threaded
    • RS 제품 번호 779-4200
    • 제조사 부품 번호 PS61-10-4MGZ-A-SP
    개당
    ₩62,303.20
    Gems Sensors
    -
    15psi
    60psi
    -
    SPST-NO
    Hydraulic
    G1/4
    -
    Spade Terminal
    -
    -
    100 VA
    -
    42 V dc
    -
    Zinc Plated Steel
    -
    IP66
    +110°C
    -9°C
    -
    개당
    ₩394,931.60
    Gems Sensors
    Gauge
    0bar
    16bar
    0.25 %
    Analogue
    Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
    G1/4
    4 → 20 mA
    DIN 43650 Type C
    -
    1 ms
    -
    -
    8 → 30 V dc
    -
    -
    -
    IP65
    +125°C
    -40°C
    -
    • RS 제품 번호 535-1202
    • 제조사 부품 번호 5266050LBACTI
    개당
    ₩340,355.20
    Gems Sensors
    Differential
    -50Pa
    50Pa
    ±1 %
    Analogue
    Air, Non-Conductive Gas
    -
    0 → 10 V
    Terminal Strip
    -
    1 s
    -
    -
    24 V ac/dc
    -
    Stainless Steel
    -
    -
    +65°C
    -18°C
    -
    • RS 제품 번호 455-4781
    • 제조사 부품 번호 3100B0250S01E000
    개당
    ₩232,349.20
    Gems Sensors
    Relative
    0bar
    250bar
    0.25 %
    Analogue
    Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
    G1/4
    4 → 20 mA
    M12 Connector
    -
    1 ms
    -
    -
    8 → 30 V dc
    -
    -
    -
    IP67
    +125°C
    -40°C
    -
    • RS 제품 번호 896-8496
    • 제조사 부품 번호 3500B0001A01G000
    개당
    ₩296,664.00
    Gems Sensors
    Absolute
    -
    1bar
    0.25 %
    Current
    Air, Gas, Water
    G1/4
    4 → 20 mA
    DIN 43650 Type A
    -
    -
    -
    -
    10 → 30 V dc
    -
    Stainless Steel
    -
    IP67
    +125°C
    -40°C
    Threaded
    • RS 제품 번호 795-4737
    • 제조사 부품 번호 3100B0010G05G000
    개당
    ₩264,685.20
    Gems Sensors
    Gauge
    0bar
    10bar
    ±0.25 %
    Current
    Fluid, Gas
    G1/4
    4 → 20 mA
    DIN 43650 Type A
    -
    1 ms
    20 mA
    -
    8 → 30 V dc
    -
    Stainless Steel
    -
    IP65
    +125°C
    -40°C
    -
    개당
    ₩238,515.60
    Gems Sensors
    Gauge
    0bar
    40bar
    0.25 %
    Analogue
    Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
    G1/4
    4 → 20 mA
    DIN 43650 Type A
    -
    1 ms
    -
    -
    8 → 30 V dc
    -
    -
    -
    IP65
    +125°C
    -40°C
    -
    • RS 제품 번호 795-4705
    • 제조사 부품 번호 3100R0009V01B000
    개당
    ₩238,515.60
    Gems Sensors
    Relative
    -1bar
    9bar
    ±0.25 %
    Voltage
    Fluid, Gas
    G1/4
    0 → 5 V
    DIN 43650 Type A
    -
    1 ms
    4.5 mA
    -
    7 → 30 V dc
    -
    Stainless Steel
    -
    IP65
    +125°C
    -40°C
    -
    • RS 제품 번호 795-4709
    • 제조사 부품 번호 3100B0024V01B000
    개당
    ₩238,515.60
    Gems Sensors
    Relative
    0bar
    24bar
    ±0.25 %
    Current
    Fluid, Gas
    G1/4
    4 → 20 mA
    DIN 43650 Type A
    -
    1 ms
    20 mA
    -
    8 → 30 V dc
    -
    Stainless Steel
    -
    IP65
    +125°C
    -40°C
    -
    • RS 제품 번호 123-6140
    • 제조사 부품 번호 251239
    개당
    ₩66,721.20
    Gems Sensors
    -
    205bar
    300bar
    ±13.1 bar
    SPST-NC
    Liquid
    G1/4
    -
    1/4 x 1/32 Spade Terminal
    -
    -
    -
    -
    -
    -
    Zinc Plated Steel
    -
    -
    +121°C
    -40°C
    Thread Mount
    • RS 제품 번호 779-4244
    • 제조사 부품 번호 PS61-60-4MGZ-B-SP
    개당
    ₩62,303.20
    Gems Sensors
    -
    400psi
    1100psi
    -
    SPST-NC
    Hydraulic
    G1/4
    -
    Spade Terminal
    -
    -
    100 VA
    -
    42 V dc
    -
    Zinc Plated Steel
    -
    IP66
    +110°C
    -9°C
    -
    • RS 제품 번호 779-4254
    • 제조사 부품 번호 211215-RS
    개당
    ₩147,335.60
    Gems Sensors
    -
    65psi
    300psi
    -
    SPDT
    Air, Hydraulic
    G1/4
    -
    Screw Terminals
    -
    -
    5 A
    -
    125/250 V
    -
    Zinc Plated Steel
    -
    IP65
    +85°C
    -9°C
    -
    • RS 제품 번호 779-4272
    • 제조사 부품 번호 215419-RS
    개당
    ₩220,749.60
    Gems Sensors
    -
    25psi
    75psi
    -
    SPDT
    Air, Hydraulic
    G1/4
    -
    Screw Terminals
    -
    -
    5 A
    -
    125/250 V
    -
    Stainless Steel
    -
    IP65
    +85°C
    -9°C
    -
    N
    • RS 제품 번호 314-207
    • 제조사 부품 번호 3500B350MG05G000
    개당
    ₩304,727.32
    Gems Sensors
    -
    0mbar
    350mbar
    0.25 %
    -
    -
    -
    -
    -
    -
    -
    -
    3500
    -
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수